Wall Scanners

Wall scanners are handheld tools used to detect wood and metal objects within a wall, behind the plasterboard. Wall scanners can be used to locate studs, pipes and AC live wires prior to any drilling work. Drilling into pipes and wires which are live can be very dangerous and using a wall scanner can help to alleviate this risk. It is the perfect tool for any professional electrician, homeowner or DIYer.


Wall scanners, sometimes called stud finders or stud detectors can locate the presence of metals, ferrous and non-ferrous, embedded within walls or behind boards. Cordless wall scanners are battery-operated and can be recharged. Wall scanners are an invaluable piece of test equipment to any toolbox, for people on the go. RS Components offer a range of high-quality wall scanners from leading brands including Bosch, Zircon and of course RS PRO.


How do Wall Scanners work?


When held against the wall, the scanner will be able to detect any objects behind it. This result is given in a visual feedback, such as a display or colour change. Depending on the type of wall scanner you have, detection can be achieved either magnetically or electronically. Once the power is switched on and the scanning mode has been selected you can start. Keeping the device flat on the wall and move over the area to be scanned. When the wall scanner detects an object, the unit will beep continuously.


  • Magnetic Detectors use powerful magnets to find the location of screws, studs or nails within walling material like plasterboard.

  • Electronic Detectors use sensors to detect any changes in the dielectric constant of the wall. The dielectric constant will change when the scanners sensor passes over the stud.


Applications


The easy to use multi-function tools are used in a range of building projects including new builds and maintenance and repair. Stud finders and wall scanners save you valuable time and money by helping you avoid striking metal pipes, wiring or cables while drilling.


...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Metal Detection Depth Stud Detection Depth Cable Detection Depth Live AC Conductor Indicator Display Type Battery Life Battery Type Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 735-6729
Référence fabricant0601081000
MarqueBosch
117,81 €
Each
Unité
120mm - - Yes LED - 9V Battery 200 x 85 x 32mm 270g 32mm 200mm - -
N° de stock RS 874-9996
Référence fabricant0601081301
MarqueBosch
340,87 €
Each
Unité
120mm 38mm 60mm Yes LED 5 h AA Battery - 500g 206mm 92mm +40°C -10°C
N° de stock RS 687-6162
Référence fabricant0601010005
MarqueBosch
704,90 €
Each
Unité
150mm 150mm 150mm Yes - - AA x 4 Battery - 700g - - - -
N° de stock RS 123-1026
Référence fabricantZ67597
MarqueZircon
153,89 €
Each
Unité
300mm 115 → 300mm 115mm - - - LR03 AAA Battery 44 x 57 x 241mm 235 (Ohne Batterie)g 241mm 44mm +41°C -7°C
N° de stock RS 193-8684
MarqueRS PRO
15,00 €
Each
Unité
- 12.7 → 38.1mm - Yes LED - 9V Battery 60 x 28 x 145mm 150g 145mm 60mm +40°C 0°C
Nouveau
N° de stock RS 225-8967
Référence fabricantP06237902
35,00 €
Each
Unité
- - 0.3m - - 50 h - - - - - - - -
N° de stock RS 144-6648
Référence fabricant0601081300
MarqueBosch
245,00 €
Each
Unité
- - - - - 5 h LR6 AA Battery - 500g - - +40°C -10°C