Voltage Indicators

A voltage indicator is an essential piece of test equipment for an electrician.
It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.

Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work.

Features
Permanent device and less susceptible to damage
Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
Lifetime expectancy up to seven years

Uses include
Finding breaks in power cables
Checking plug wiring and fuses
Distinguishing between live and neutral wires
Determining live cables in junction boxes
Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
N° de stock RS 778-3143
Référence fabricantM611D
98,50 €
Each
Unité
1000V ac/dc - CAT III 1000 V, CAT IV 600 V LED - IP65 - RSCAL - - 250g - - +45°C
N° de stock RS 778-4708
Référence fabricantM611D
52,50 €
Each
Unité
1000V ac/dc - CAT III 1000 V, CAT IV 600 V LED - IP65 - - - - 250g - - +45°C
N° de stock RS 778-4702
Référence fabricantM611E
62,00 €
Each
Unité
1000V ac/dc Yes CAT III 1000 V, CAT IV 600 V LED - IP65 AAA, LR03 - Battery - 250g - - +55°C
N° de stock RS 778-3178
Référence fabricantM611F
140,40 €
Each
Unité
1000 V ac, 1200 V dc Yes CAT III 1000 V, CAT IV 600 V LCD - IP65 AAA, LR03 RSCAL Battery - 250g - - +55°C
N° de stock RS 778-3153
Référence fabricantM611E
108,00 €
Each
Unité
1000V ac/dc Yes CAT III 1000 V, CAT IV 600 V LED - IP65 AAA, LR03 RSCAL Battery - 250g - - +55°C
N° de stock RS 901-1181
Référence fabricantM630J
115,00 €
Each
Unité
690V ac/dc Yes CAT III 690 V, CAT IV 600 V LCD - IP65 Lithium - Battery 231 x 48 x 37mm 170g 37mm 231mm +45°C
N° de stock RS 760-4551
Référence fabricantM630G
299,00 €
Each
Unité
1000 V ac, 1500 V dc Yes CAT IV 1000 V LCD - IP65 9V - Battery 240 x 62 x 39mm 270g 39mm 240mm +55°C
N° de stock RS 778-4711
Référence fabricantM611F
94,40 €
Each
Unité
1000 V ac, 1200 V dc Yes CAT III 1000 V, CAT IV 600 V LCD - IP65 AAA, LR03 - Battery - 250g - - +55°C