Voltage Indicators

A voltage indicator is an essential piece of test equipment for an electrician.
It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.

Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work.

Features
Permanent device and less susceptible to damage
Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
Lifetime expectancy up to seven years

Uses include
Finding breaks in power cables
Checking plug wiring and fuses
Distinguishing between live and neutral wires
Determining live cables in junction boxes
Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
N° de stock RS 781-8750
Référence fabricantVI13800
MarqueMartindale
116,00 €
Each
Unité
600V ac/dc - CAT III 1000V, CAT IV 600 V - - IP54 - RSCAL - 205 x 67 x 27mm 130g 27mm 205mm +55°C
N° de stock RS 782-4428
Référence fabricantVI13800
MarqueMartindale
70,00 €
Each
Unité
600V ac/dc - CAT III 1000V, CAT IV 600 V - - IP54 - - - 205 x 67 x 27mm 130g 27mm 205mm +55°C
N° de stock RS 865-4740
Référence fabricantMARVT28
MarqueMartindale
103,00 €
Each
Unité
690V ac/dc Yes CAT III 690V, CAT IV 600V LCD - IP64 AAA - Battery 205 x 67 x 27mm 130g 27mm 205mm +55°C
N° de stock RS 865-4731
Référence fabricantMARVT25
MarqueMartindale
66,00 €
Each
Unité
690V ac/dc Yes CAT III 690V, CAT IV 600V LED - IP64 AAA - Battery 205 x 67 x 27mm 130g 27mm 205mm +55°C
N° de stock RS 865-4734
Référence fabricantMARVI15000
MarqueMartindale
99,00 €
Each
Unité
1000V - CAT IV 1000V LED - IP54 - - Mains 205 x 67 x 27mm 130g 27mm 205mm +55°C