Electrical Installation Testers

Electrical installation testers verify the safety of electrical installations in domestic, commercial and industrial settings. They ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements. 


Uses of electrical installation testers


You can use electrical installation testers for a variety of tests, including:

  • Insulation-continuity tests – diagnose breakdown of the insulation in various parts of the electrical system such as wires, transformers and motors. The quality of insulation is critical in ensuring uninterrupted and safe functioning of electrical circuits.  
  • Checking RCD devices – check the proper functioning of residual-current devices (RCDs). RCDs are designed to disconnect quickly to mitigate the harm caused from electric shock and to avoid current leaks that may lead to fire and other dangerous situations. 
  • Loop testing – a quick, convenient, and specific method of evaluating an electrical circuit's ability to engage protective devices (circuit breakers, fuses, RCDs). A ground loop determines the effectiveness of protective devices.
  • Resistance measurement of grounding systems – verification tests to ensure that a system's resistance is low enough to provide protection to people, equipment and structures. 

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 46 produits
Nombre de résultats par page
Description Prix Calibrated Loop Impedance Test Type Automatic RCD Test RCD Ramp Test Non-Tripping Insulation Test Voltage Maximum Voltage Measurement Test Type Earth Resistance Measurement Downloadable Data Interface Type Continuity Test Current RCD Test Type Remote Switch Mode
N° de stock RS 144-5350
MarqueRS PRO
698,50 €
Each
Unité
RSCAL Phase to Earth Yes Yes Yes 1000V 1000V - - - Bluetooth 1mA - -
N° de stock RS 144-5351
MarqueRS PRO
760,00 €
Each
Unité
UKAS Phase to Earth Yes Yes Yes 1000V 1000V - - - Bluetooth 1mA - -
N° de stock RS 177-9342
MarqueRS PRO
755,00 €
1 Kit
Kit(s)
- Phase to Earth Yes Yes Yes 1000V 1000V - - - Bluetooth 1mA - -
N° de stock RS 144-5338
MarqueRS PRO
594,00 €
Each
Unité
- Phase to Earth Yes Yes Yes 1000V 1000V - Yes - Bluetooth 1mA General, Selective -
Nouveau
N° de stock RS 200-3704
MarqueRS PRO
14,35 €
Each
Unité
- - No - - - 48V Auto Test - - - - - -
Nouveau
N° de stock RS 200-3705
MarqueRS PRO
37,69 €
Each
Unité
- - - - - - - Auto Test - - - - - -
N° de stock RS 309-5758
Référence fabricantDT-155
MarqueCatu
215,00 €
Each
Unité
- - - - - - 230V - Yes - - 30 mA, 300 mA, 500 mA, 650 mA - -
N° de stock RS 836-2763
Référence fabricantP01145460
1.800,00 €
Each
Unité
- Line to Earth, Phase to Earth, Phase to Neutral, Phase to Phase Yes Yes Yes 50 V, 100 V, 250 V, 500 V, 1000V 550V ac/dc Active power, Continuity, Current, Earth resistance by stake and Loop methods with or without tripping, Frequency, Harmonics, Insulation, Phase rotation, Resistance, RCD Test, Voltage Yes Yes USB 200 mA, 12mA A, AC, B Yes
N° de stock RS 578-310
Référence fabricantFLUKE 1653B
MarqueFluke
1.065,82 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 704-0487
Référence fabricant1002-415
MarqueMegger
1.470,00 €
Each
Unité
- 2 Wire Yes Yes Yes 100 V, 250 V, 500 V, 1000 V 600V Continuity, Wiring Polarity Yes Yes German Mains 15 mA, 200 mA AC Type, DC Selective -
N° de stock RS 911-9784
Référence fabricantFLUKE 1653B-01
MarqueFluke
1.426,00 €
Each
Unité
RSCAL 3 Wire Yes Yes Yes 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac Continuity, Wiring Polarity Yes Yes - 200mA AC Type -
N° de stock RS 836-2769
Référence fabricantP01145455
1.572,00 €
Each
Unité
- Line to Earth, Phase to Earth, Phase to Neutral, Phase to Phase Yes - Yes 50 V, 100 V, 250 V, 500 V, 1000V 550V ac/dc Continuity Yes Yes USB 200 mA, 12mA A, AC Yes
N° de stock RS 117-6667
Référence fabricantFLK-1664FC SCH
MarqueFluke
1.649,00 €
Each
Unité
- Phase to Earth, Phase to Neutral Yes Yes - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc - Yes Yes BLE, USB 10mA A/F, AC Type, B/B+, G, S Yes
N° de stock RS 911-9793
Référence fabricantFLUKE 1653B-01
MarqueFluke
1.488,40 €
Each
Unité
UKAS 3 Wire Yes Yes Yes 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac Continuity, Wiring Polarity Yes Yes - 200mA AC Type -
N° de stock RS 867-5627
Référence fabricantM520R
1.890,00 €
Each
Unité
- - Yes Yes Yes 3700V 500V Wiring Polarity Yes Yes - - AC Type, DC Selective -
N° de stock RS 187-2159
Référence fabricantP01146013
669,00 €
Each
Unité
- Line to Earth, Phase to Earth, Phase to Neutral, Phase to Phase Yes Yes Yes 250 V, 500 V, 1000 V 550 V ac, 800 V dc Continuity, Current, Earth, Insulation, RCD, Voltage Yes Yes Bluetooth 200mA A, AC Yes
N° de stock RS 899-8205
Référence fabricantM503B
1.625,00 €
Each
Unité
- Phase to Earth, Phase to Neutral - Yes - 3700V 600V Wiring Polarity Yes - - 15mA DC Selective Yes
N° de stock RS 578-180
Référence fabricantFLUKE 1651B
MarqueFluke
1.065,82 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 899-8208
Référence fabricantM520T
998,00 €
Each
Unité
- 3 Wire Yes Yes Yes 1000V 600V Wiring Polarity Yes - - 15mA AC Type, DC Selective Yes
N° de stock RS 578-314
Référence fabricantFLUKE 1652B
MarqueFluke
1.065,82 €
Each
Unité
- - - - - - - - - - - - - -