Chart Recorders

What are Chart Recorders?

A chart recorder is an electromechanical instrument that records an electrical or mechanical input trend onto a piece of paper (the chart). Chart recorders may record several inputs using different colour pens and may record onto strip charts or circular charts.
This instrument records various process and electrical signals. The most traditional chart recorders record data on paper. The paper is passed under a pen and the pen is deflected in proportion to the signal. The result is a graph or chart of the data. Chart recorders are available in single or multichannel styles (single or multi-pen) and in various configurations. Many of today's chart recorders can also record information in a digital format for download to a computer.

There are various data recorder models available. Recently, conventional analogue chart recorders have combined with data loggers, and PC-based functions have been added.
Typical Uses of Chart Recorders
Chart recorders are found in manufacturing plants, where they track such variables as:
• Temperature
• Pressure
• Flow
• pH
• humidity
Laboratories use them to monitor scientific and engineering data generated in testing:
• Diagnostics
• Statistical analysis
• Work requiring a graphic record
Types of chart recorders
• Strip Chart Recorders – consists of strip of paper passed beneath one or more pens. Popular in laboratories and process measurement applications, suited for recording continuous processes
• Circular Chart Recorders – records data in a circular way, ideal for batch processes where a set process time is known.
• XY Recorders - accept two inputs and create a graph of one input versus the other. Commonly used to determine the relationship between the two inputs. For example in a chemical process, an XY recorder might be used to monitor the effect temperature has on the pressure of the process.
• Hybrid Recorders – act as a recorder or data logger
• Paperless Recorders – displays the chart on the recorder’s graphic display, data can be recorded onto a memory card for later transfer to a computer
Help choosing one, consider the following
• How many/types of inputs need to be recorded?
• Do different input types need to be recorded in the same unit?
• What type of recording is required?
• Communication interface required?
• Bench style or panel mounting?
• Is message printing required?
• Is the recorder to perform alarm functions?
• How many set points per channel?

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 41 produits
Nombre de résultats par page
Description Prix Chart Type Number of Inputs Parameter Measured Maximum Temperature Measurement Maximum Humidity Measurement Maximum Current Measurement Number of Outputs Maximum Operating Voltage Maximum Resistance Measurement Maximum Voltage Measurement Recorder Input Type Model Number p IP Rating Best Temperature Measurement Accuracy
N° de stock RS 833-2790
Référence fabricantTVEZGR-31-010-11-0-000-000000-000
MarqueHoneywell
2.607,16 €
Each
Unité
Graphical 3 Current, Resistance, Temperature, Voltage -210 (T) °C, -200 (E) °C, -70 (E) °C, -70 (K) °C, 0 (J) °C, 0 (L) °C, +100 (G) °C, +100 (N) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C - 20mA 4 250V ac 0 → 4000Ω 50V dc MV,V,mA,Thermocouple,RTD,O 43-TV-03-18 IP54 ±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %
N° de stock RS 777-6726
Référence fabricantNANODAC/VH/X/X/LRR
MarqueEurotherm
934,00 €
Each
Unité
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage - - - 3 230V - - MA, MV, RTD, Thermocouple, V NANODAC/VH IP10, IP65, IP66 -
N° de stock RS 742-6822
Référence fabricantSM50DFC/B2E0020E/S
MarqueABB
1.934,44 €
Each
Unité
Videographic 6 Current, Resistance, Temperature, Voltage +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C, +1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C - 50mA 4 265V ac 550 → 10000Ω 25 V, 150 mV Digital, MA, MV, Resistance, RTD, Thermocouple, Voltage SM50DFC/B2E0020E/STD IP66 0.1 %
N° de stock RS 886-1777
Référence fabricantN30B-102900U0
160,64 €
Each
Unité
Graphical 2 Current, Humidity, Resistance, Temperature, Voltage +55 °C 95%RH 0.5 A, 20 mA, 30mA 3 253 V ac, 320 V dc 0 → 500Ω 10 V ac, 30V dc, 250 V ac Current, Humidity, Resistance, Temperature, Voltage RN30B-102900E8 IP10, IP65 -
N° de stock RS 777-6729
Référence fabricantNANODAC/VH/C/X/LRR
MarqueEurotherm
1.070,00 €
Each
Unité
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage - - - 5 230V - - RTD, Thermocouple NANODAC/VH/C IP10, IP65, IP66 -
N° de stock RS 886-1771
Référence fabricantN30B-112900U1
248,69 €
Each
Unité
Graphical 2 Current, Humidity, Resistance, Temperature, Voltage +55 °C 95%RH 0.5 A, 20 mA, 30mA 3 253 V ac, 320 V dc 0 → 500Ω 10 V ac, 30V dc, 250 V ac Current, Humidity, Resistance, Temperature, Voltage RN30B-112900E7 IP10, IP65 -
N° de stock RS 804-6102
Référence fabricantRVG200A6A6Y0Y0A
MarqueABB
3.761,20 €
Each
Unité
Paperless 12 Current, Millivolt, Resistance, Temperature, Voltage +50 °C 95%RH 50mA 1 24 V dc, 240 V ac 0 → 10000Ω 24V Digital 24 V, Digital Volt Free, MA, MV, Resistance, RTD, Thermocouple, V RVG200 IP66 0.1 %
N° de stock RS 811-3393
Référence fabricantNANODAC/VL/X/X/LRR/XX/TS/WD
MarqueEurotherm
984,00 €
Each
Unité
Paperless 4 Current, Millivolt, Resistance, Temperature, Voltage +2495 °C - - 4 24V ac/dc - - Dual mA, Dual mV, Dual TC, MA, MV, RTD, Thermocouple, V NANODAC/VL IP10, IP65, IP66 -
N° de stock RS 786-5567
Référence fabricantNANODAC/VL/C/X/LRR
MarqueEurotherm
1.106,00 €
Each
Unité
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage - - - 3 24V ac/dc - - Dual mA, Dual mV, Dual TC, MA, MV, RTD, Thermocouple, V NANODAC/VL/C IP10, IP65, IP66 -
N° de stock RS 742-6816
Référence fabricantSM503FC/B000010E/S
MarqueABB
1.481,77 €
Each
Unité
Videographic 3 Current, Resistance, Temperature, Voltage +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C, +1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C - 50mA 4 265V ac 550 → 10000Ω 25 V, 150 mV Digital, MA, MV, Resistance, RTD, Thermocouple, Voltage SM503FC/B000010E/STD IP66 0.1 %
N° de stock RS 216-113
Référence fabricantSM501FCB000000ESTD
MarqueABB
1.234,90 €
Each
Unité
Videographic 1 Current, Millivolt, Resistance, Temperature, Voltage +300 °C, +550 °F, +600 °C, +900 °C, +1100 °F, +1300 °C, +1650 °F, +1700 °C, +1800 °C, +2350 (N) °F, +3000 (R) °F, +3270 (B) °F - 50mA - 265V ac 500 → 10000Ω +25V MA, MV, RTD, Thermocouple, V SM501FCB000000ESTD/STD IP66 ±0.1 %
N° de stock RS 742-6828
Référence fabricantSM503FC/B2E0020E/S
MarqueABB
1.756,00 €
Each
Unité
Videographic 3 Current, Resistance, Temperature, Voltage +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C, +1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C - 50mA 4 265V ac 550 → 10000Ω 25 V, 150 mV Digital, MA, MV, Resistance, RTD, Thermocouple, Voltage SM503FC/B2E0020E/STD IP66 0.1 %
Nouveau
N° de stock RS 225-8673
Référence fabricant706521/18-100-25/000
MarqueJumo
1.679,25 €
Each
Unité
Graphical 12 - 60 °C 85%RH 0.02A 2 - - - - Logoscreen 601 - -
N° de stock RS 786-5558
Référence fabricantNANODAC/VL/X/X/LRR
MarqueEurotherm
1.124,00 €
Each
Unité
Graphical 4 Current, Millivolt, Resistance, Temperature, Voltage - - - 3 24V ac/dc - - Dual mA, Dual mV, Dual TC, MA, MV, RTD, Thermocouple, V NANODAC/VL IP10, IP65, IP66 -
N° de stock RS 833-2796
Référence fabricantTVEZGR-61-020-11-0-000-000000-000
MarqueHoneywell
3.045,74 €
Each
Unité
Graphical 6 Current, Resistance, Temperature, Voltage -210 (T) °C, -200 (E) °C, -70 (E) °C, -70 (K) °C, 0 (J) °C, 0 (L) °C, +100 (G) °C, +100 (N) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C - 20mA 8 250V ac 0 → 4000Ω 50V dc MV,V,mA,Thermocouple,RTD,O 43-TV-03-18 IP54 ±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %
N° de stock RS 833-2800
Référence fabricantTVEZGR-61-600-11-0-000-000000-000
MarqueHoneywell
3.447,78 €
Each
Unité
Graphical 12 Current, Resistance, Temperature, Voltage -210 (T) °C, -200 (E) °C, -70 (E) °C, -70 (K) °C, 0 (J) °C, 0 (L) °C, +100 (G) °C, +100 (N) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C - 20mA 8 250V ac 0 → 4000Ω 50V dc MV,V,mA,Thermocouple,RTD,O 43-TV-03-18 IP54 ±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %
N° de stock RS 144-5937
Référence fabricant00647843
MarqueJumo
1.854,73 €
Each
Unité
Videographic 3 (Analogue), 6 (Digital) Current, Resistance, Temperature, Voltage +200 (Cu100) °C, +200 (Cu50) °C, +250 (Ni100) °C, +850 (PT 1000) °C, +850 (PT100) °C, +850 (PT50) °C ≤85%RH 20mA 1 240V ac 0 → 4000Ω 1V Analogue, Digital Logoscreen 600 IP20, IP20D, IP65 ≤0.1 %
Nouveau
N° de stock RS 225-8674
Référence fabricant706521/18-110-23/000
MarqueJumo
1.911,73 €
Each
Unité
Graphical 12 - 60 °C 85%RH 0.02A 2 - - - - Logoscreen 601 - -
N° de stock RS 205-5840
Référence fabricant00725511
MarqueJumo
3.502,95 €
Each
Unité
Graphical 9 analog,16 digital - 2500 °C - 20mA 4 digital 230V ac - - - LOGOSCREEN 700 - -
Nouveau
N° de stock RS 225-8675
Référence fabricant706521/18-110-25/000
MarqueJumo
1.911,73 €
Each
Unité
Graphical 12 - 60 °C 85%RH 0.02A 2 - - - - Logoscreen 601 - -