Flue Gas Analysers

A flue gas analyser (FGA) is a portable, digital tool used by heating engineers to measure CO, oxygen (O2), differential pressure and temperature of a fossil fuelled appliance such as a fire, hot water heater and domestic boiler. The gas analysers can also be used to measure a room’s air as long as it has been calibrated in fresh air outside the room to be tested.


Why do I need to use a FGA?


Your gas appliances mix air and fuel to create products of combustion. Using a flue gas analyser when installing, repairing or servicing all heating appliances it can alert you to any safely and efficiency issues. It can detect gases such as carbon monoxide which is an odourless, colourless and tasteless poisonous gas which can kill.


Benefits of flue gas analysers


  • Draw gases straight from a flue

  • Provides data on the screen that can stop healthy appliances from expensive and unnecessary stripping

  • Record compliance with new regulations, such as the newly issued BS7967, which covers safety aspects of carbon monoxide as well as requirements for CO: CO2 ratio parameters; and the European Design Standard EN50379, which covers portable electrical devices used to measure combustion flue gas parameters.

  • Accurate and stable pressure readings

  • Readings are taken using a single probe and the effect of any burner adjustment is shown in real time, making it easy to make any adjustments and then you can confirm the actions and document that the appliance is safe.

Note

Readings from a FGA will vary depending on the type of appliance. It is advised to always consult manufacturer’s instructions.


...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Gases Detected Best Carbon Monoxide Accuracy Best Oxygen Level Accuracy Best Gas Pressure Accuracy Gas Pressure Resolution Maximum Temperature Best Temperature Measurement Accuracy Temperature Measurement Resolution Temperature Sensor Pre-Programmed Fuel Type Battery Life Battery Type Display Type Leak Testing
N° de stock RS 146-777
Référence fabricantKANE450 KIT/RS
MarqueKane
1.078,00 €
Each
Unité
Carbon Dioxide, Carbon Monoxide, Oxygen ±10ppm ±0.2% ±0.5Pa 0.01 mbar, 0.1 Pa, 1 Pa - ±1 °C 1°C Type K Butane, Light Oil, LPG, Natural Gas, Propane 12 h AA x 4 LCD -
N° de stock RS 181-0418
Référence fabricantKANE458KIT
MarqueKane
829,40 €
Each
Unité
- ±5% ±0.3% - - +50 (Internal) °C, +600 (External) °C, +600 (Flue) °C ±0.3 (External) %, ±0.3 (Flue) %, ±0.3 (Internal) % ±0.1 (External) °C, ±0.1 (Flue) °C, ±0.1 (Internal) °C - - >8 h 4AA - Yes
N° de stock RS 181-0417
Référence fabricantKANE255
MarqueKane
492,70 €
Each
Unité
- ±5% ±0.3% - - +50 (Internal) °C, +600 (External) °C, +600 (Flue) °C ±0.3 (External) %, ±0.3 (Flue) %, ±0.3 (Internal) % ±0.1 (External) °C, ±0.1 (Flue) °C, ±0.1 (Internal) °C - - >8 h 4AA - Yes