Thumbwheel Switches

A thumbwheel switch is a type of switch that converts numbers to binary, decimal or hexadecimal code in your electronic circuit. The converted code then forms on and off signals.

How do thumbwheel switches work?

Thumbwheel switches are typically made from a case, push buttons, slider, rotor, seal plate, packing, PCB and end caps.

When installed in your electronic or digital device, thumbwheel switches allow you to input codes and numbers by manipulating the circular wheel with your thumb (hence thumbwheel). Thumbwheel switches are commonly used in instrumentation, process controls, testing and machine controls.

Types of thumbwheel switches

Thumbwheel switches differ in their mounting method. For example, some thumbwheel switches have a lock function that locks the set values and prevents them from being changed. Others can only be operated with a pen tip or other thin object. When selecting a thumbwheel switch, consider the size of the device the switch will be mounted in and choose accordingly.


...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Output Coding Switch Readout Actuator Type Terminal Type Mounting Type Contact Resistance Contact Material Mechanical Life Number of Switch Positions IP Rating Minimum Operating Temperature Maximum Operating Temperature Current Rating Operating Temperature Range
N° de stock RS 828-8166
Référence fabricantDGBN-031D-B
MarqueIdec
10,51 €
Each
Unité
6 4 - Solder Panel Mount 200mΩ - - 10 - - - 100mA -
N° de stock RS 118-7704
Référence fabricantSH6-131-AK
MarqueHartmann
8,63 €
Each
Unité
BCD 0 to 9 - Through Hole PCB 100mΩ Gold Plated 100000Operations 10 - -20°C +80°C 100 mA @ 40 V dc -20 → +80°C
N° de stock RS 693-2372
Référence fabricantHTW-02-BLU
MarqueAPEM
86,45 €
Each
Unité
- - Thumbwheel Pre-wired - - - 3000000Operations - IP67 -40°C +85°C 10mA -40 → +85°C
N° de stock RS 828-8160
Référence fabricantDMC-1
MarqueIdec
6,44 €
Each
Unité
- - - Solder Cable Mount - - - 12 - - - - -
N° de stock RS 693-2376
Référence fabricantHTW-02-BLK
MarqueApem
86,45 €
Each
Unité
- - Thumbwheel Pre-wired - - - 3000000Operations - IP67 -40°C +85°C 10mA -40 → +85°C
N° de stock RS 693-2379
Référence fabricantHTW-02-RED
MarqueApem
86,45 €
Each
Unité
- - Thumbwheel Pre-wired - - - 3000000Operations - IP67 -40°C +85°C 10mA -40 → +85°C
N° de stock RS 693-2354
Référence fabricantHTW-12-RED
MarqueAPEM
86,45 €
Each
Unité
- - Thumbwheel Pre-wired - - - 3000000Operations - IP67 -40°C +85°C 10mA -40 → +85°C
N° de stock RS 693-2385
Référence fabricantHTW-02-GRY
MarqueAPEM
86,45 €
Each
Unité
- - Thumbwheel Pre-wired - - - 3000000Operations - IP67 -40°C +85°C 10mA -40 → +85°C
N° de stock RS 693-2360
Référence fabricantHTW-12-GRY
MarqueAPEM
86,45 €
Each
Unité
- - Thumbwheel Pre-wired - - - 3000000Operations - IP67 -40°C +85°C 10mA -40 → +85°C