Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Voir plus Voir moins

Filtres

Afficher 101 - 120 des 1443 produits
Nombre de résultats par page
Description Prix Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
N° de stock RS 793-1677
Référence fabricantKSR251G LFS
MarqueC & K
0,33 €
Each
Unité
Single Pole Single Throw (SPST) Surface Mount Momentary 0.75mm - Tactile - - - - - 50 mA @ 32 V dc IP50 4.5 N
N° de stock RS 756-1824
Référence fabricantEVQQ2D03W
MarquePanasonic
0,164 €
Each (In a Pack of 20)
Unité
Single Pole Single Throw (SPST) Surface Mount Momentary 3.1mm White Push Plate 6.6mm 6mm 6.60 x 6mm - - 20 mA - 0.5 N
N° de stock RS 917-3835
Référence fabricantSKSCLBE010
MarqueAlps Alpine
0,567 €
Each (In a Bag of 10)
Unité
Single Pole Single Throw (SPST) - Momentary 0.65mm Black Button 3.5mm 3.55mm 3.5 x 3.55mm - Surface Mount 50 mA - 2.2 N
N° de stock RS 124-4305
Référence fabricantFSMIJM62BR04
1,702 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) Solder Tab Momentary 2.2mm Red Rectangular 6.1mm 6.1mm 6.1 x 6.1mm Yes Surface Mount 50 mA - 160 gf
N° de stock RS 161-5346
Référence fabricantFSMIJM63BR04
1,10 €
Each (On a Reel of 450)
Unité
Single Pole Single Throw (SPST) Solder Momentary 2.2mm White Rectangular 6.1mm 6.1mm 6.1 x 6.1mm Yes Surface Mount 50 mA - 260 gf
N° de stock RS 867-4268
Référence fabricant1301.9303
MarqueSchurter
416,84 €
1 Pack of 2000
Paquet(s)
Single Pole Single Throw (SPST) Solder Momentary 3.5mm Black Button 6mm 6mm 6 x 6 x 7mm - Through Hole - IP40 1.6 N
N° de stock RS 876-7997
Référence fabricant1241.1022
MarqueSchurter
1,797 €
Each (In a Pack of 100)
Unité
- Pc Pin Momentary 7.75mm Orange Cap 12.65mm 12.65mm 12.65 x 12.65 x 7.75mm - Through Hole 125 mA IP40 2.5 N
N° de stock RS 793-1658
Référence fabricantKSC351G LFS
MarqueC & K
0,45 €
Each
Unité
Single Pole Single Throw (SPST) Surface Mount Momentary 0.57mm - Tactile - - - - - 50 mA @ 32 V dc IP67 5.5 N
N° de stock RS 815-6527
Référence fabricantEVQ-PAD07K
MarquePanasonic
539,63 €
1 Pack of 5000
Paquet(s)
SPST Pc Pin - 7mm Black Push Plate - - - - - 20 mA - 1.3 N
N° de stock RS 758-1991
Référence fabricantSKHHLQA010
MarqueAlps Alpine
0,231 €
Each (In a Box of 20)
Unité
Single Pole Single Throw (SPST) Through Hole Momentary 8.35mm Black Stem - - 8.35 x 6 x 8.35mm - - 50 mA @ 12 V dc - 0.98 N
N° de stock RS 907-4372
Référence fabricant6425.3111
MarqueMarquardt
2,60 €
Each (In a Pack of 10)
Unité
SP-NO PCB - - - Key Cap 14.4mm 14.4mm 14.4 x 14.4 x 10.7mm Yes Through Hole 100 mA - 0.7 N
N° de stock RS 758-2076
Référence fabricantSKQGAKE010
MarqueAlps Alpine
0,412 €
Each (In a Pack of 10)
Unité
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - - - - 50 mA @ 12 V dc - 3.43 N
N° de stock RS 123-9633
Référence fabricantSKHCBFA010
MarqueAlps Alpine
0,616 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) PC Pin Momentary 0.8mm Black Flat Button 12mm 12mm 12 x 12mm - PCB 50 mA @ 12 V dc - 1.27 N
N° de stock RS 161-8533
Référence fabricant1825910-2
0,058 €
Each (In a Bag of 750)
Unité
Single Pole Single Throw (SPST) Through Hole Momentary 0.7mm Black Button - - - - - 50 mA @ 24 V dc - 1.6 N
N° de stock RS 682-1266
Référence fabricantB3FS-1010
MarqueOmron
0,848 €
Each (In a Pack of 5)
Unité
SPST-NO Surface Mount - 1.7mm - Plunger - - 6.3 x 6 x 4.30mm - - 50 mA @ 24 V dc - 0.98 N
N° de stock RS 758-1929
Référence fabricantSKHHAQA010
MarqueAlps Alpine
0,056 €
Each (In a Box of 20)
Unité
Single Pole Single Throw (SPST) Through Hole Momentary 4.3mm Red Stem - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 2.55 N
N° de stock RS 102-377
Référence fabricantKSR211G LFS
MarqueC & K
0,335 €
Each (In a Pack of 10)
Unité
SPST-NO Surface Mount Off-(On) 0.75mm - Button - - 6 x 3.8 x 2.5mm - Surface Mount 50 mA @ 32 V dc IP50 1.8 N
N° de stock RS 607-7163
Référence fabricant1241.1606.11
MarqueSchurter
2,89 €
Each
Unité
SPST-NO Surface Mount - 1.3mm - - - - 11.40 x 11.40 x 4.95mm - - 50 mA @ 42 V dc - 2.2 N
N° de stock RS 917-3860
Référence fabricantSKHHPNA010
MarqueAlps Alpine
0,232 €
Each (In a Bag of 10)
Unité
Single Pole Single Throw (SPST) Pc Pin Momentary 5.9mm Black Cap 6mm 6mm 6 x 6mm - Snap-In 50 mA - 0.98 N
N° de stock RS 756-1833
Référence fabricantEVQQ2F03W
MarquePanasonic
0,164 €
Each (In a Pack of 10)
Unité
Single Pole Single Throw (SPST) Surface Mount Momentary 3.1mm White Push Plate 6.6mm 6mm 6.6 x 6mm - - 20 mA - 1 N