Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 1442 produits
Nombre de résultats par page
Description Prix Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
N° de stock RS 917-4056
Référence fabricantSKQBARA010
MarqueAlps Alpine
0,535 €
Each (In a Bag of 10)
Unité
Single Pole Single Throw (SPST) Pc Pin Momentary 0.85mm Grey Button 10mm 10mm 10 x 10 x 5mm - Snap-In 50 mA - 1.57 N
N° de stock RS 164-9003
Référence fabricantFSM4JSMATR
178,22 €
1 Bag of 1200
Sachet(s)
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.6 N
N° de stock RS 794-4089
Référence fabricantB3WN6002
MarqueOmron
0,56 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) Through Hole Momentary 4mm - Push Button - - 8 x 8 x 13mm - - 50 mA @ 24 V dc IP67 1.96 N
N° de stock RS 912-0396
Référence fabricant3CTH9
MarqueMEC
1,535 €
Each (In a Tube of 50)
Unité
Single Pole Single Throw (SPST) - Momentary - Black - - - - - PCB 50 mA IP67 3.5 N
N° de stock RS 183-701
Référence fabricantB3S-1000
MarqueOmron
0,616 €
Each (In a Pack of 5)
Unité
SPST-NO Surface Mount Momentary 0.55mm Cream Button - - 6.6 x 6 x 3.65mm - - 50 mA @ 24 V dc - 1.57 N
N° de stock RS 718-2455
Référence fabricantFSM4JSMATR
0,152 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 1.6 N
N° de stock RS 686-6777
Référence fabricantB3F-4055
MarqueOmron
0,828 €
Each (In a Bag of 5)
Unité
SPST-NO Through Hole - 3mm Yellow Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 2.55 N
N° de stock RS 378-6511
Référence fabricantDTS644RV
MarqueAPEM
0,285 €
Each (In a Pack of 20)
Unité
Single Pole Single Throw (SPST) Through Hole Momentary 3.8mm Red Button - - 6 x 6 x 7.3mm - - 50 mA @ 12 V dc - 2.55 N
N° de stock RS 793-1689
Référence fabricantKSS221G LFS
MarqueC & K
0,57 €
Each
Unité
Single Pole Single Throw (SPST) Surface Mount Momentary - - Side - - - - - 50 mA @ 32 V dc IP40 2 N
N° de stock RS 917-3958
Référence fabricantSKHCBHA010
MarqueAlps Alpine
0,882 €
Each (In a Bag of 10)
Unité
Single Pole Single Throw (SPST) Pc Pin Momentary 0.8mm Grey Cap 12mm 12mm 12 x 12mm - Snap-In 50 mA - 2.55 N
N° de stock RS 785-6308
Référence fabricant430476073716
1,36 €
Each
Unité
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 3.8mm Black Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 160 g
N° de stock RS 682-1459
Référence fabricantB3W-4005
MarqueOmron
1,402 €
Each (In a Pack of 5)
Unité
SPST-NO Through Hole - 0.75mm - Plunger - - 12 x 12 x 4.3mm - - 50 mA @ 24 V dc - 3.43 N
N° de stock RS 785-6302
Référence fabricant430476085716
1,36 €
Each
Unité
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 5mm Black Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 160 g
N° de stock RS 231-3106
Référence fabricant3CTH9
MarqueMEC
4,06 €
Each
Unité
Single Pole Single Throw (SPST) - Momentary - - - - - - - - 50 mA @ 24 V dc IP67 3 N
N° de stock RS 756-1754
Référence fabricantEVQP2V02M
MarquePanasonic
0,52 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) Surface Mount Momentary 2.1mm Natural Push Plate 4.7mm 3.5mm 4.7x 3.5mm - - 20 mA - 3.5 N
N° de stock RS 765-1582
Référence fabricant5GTH935+1SS09-12.0
MarqueMEC
2,77 €
Each (In a Pack of 2)
Unité
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N
N° de stock RS 917-3946
Référence fabricantSKQMARE010
MarqueAlps Alpine
0,624 €
Each (In a Bag of 10)
Unité
Single Pole Single Throw (SPST) - Momentary 1.5mm Red Button 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA - 2.55 N
N° de stock RS 378-6549
MarqueAPEM
0,335 €
Each (In a Pack of 10)
Unité
- - - - - - - - - - - - - -
N° de stock RS 765-1585
Référence fabricant5GTH935+1SS09-15.0
MarqueMEC
2,90 €
Each (In a Pack of 2)
Unité
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N
N° de stock RS 765-1554
Référence fabricant5GSH93561
MarqueMEC
4,96 €
Each
Unité
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - - Yes - 50 mA @ 24 V dc IP67 3.5 N