Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
N° de stock RS 180-6934
Référence fabricantCF-CA-1CB4-P101
1,875 €
Each (In a Bag of 20)
Unité
Single Pole Single Throw (SPST) Gull Wing Momentary 1.1mm - Button 7.6mm 4.9mm 7.6 x 4.9 x 7mm - Surface Mount 50 mA - 3±1.5 N
N° de stock RS 180-6941
Référence fabricantCF-CA-1CB4-P402
2,50 €
Each (In a Bag of 20)
Unité
Single Pole Single Throw (SPST) Gull Wing Momentary 4mm - Button 7.6mm 7.8mm 7.6 x 7.8 x 7mm - Surface Mount 50 mA - 3±1.5 N
N° de stock RS 180-6939
Référence fabricantCF-CA-1CB4-P212
2,50 €
Each (In a Bag of 20)
Unité
Single Pole Single Throw (SPST) Gull Wing Momentary 2.4mm - Button 7.6mm 6.2mm 7.6 x 6.2 x 7mm - Surface Mount 50 mA - 3±1.5 N
N° de stock RS 180-6940
Référence fabricantCF-CA-1CB4-P401
1,875 €
Each (In a Bag of 20)
Unité
Single Pole Single Throw (SPST) Gull Wing Momentary 4mm - Button 7.6mm 7.8mm 7.6 x 7.8 x 7mm - Surface Mount 50 mA - 3±1.5 N
N° de stock RS 180-6943
Référence fabricantCF-CA-1CB4-P412
2,50 €
Each (In a Bag of 20)
Unité
Single Pole Single Throw (SPST) Gull Wing Momentary 4mm - Button 7.6mm 7.8mm 7.6 x 7.8 x 7mm - Surface Mount 50 mA - 3±1.5 N
N° de stock RS 180-6942
Référence fabricantCF-CA-1CB4-P411
1,875 €
Each (In a Bag of 20)
Unité
Single Pole Single Throw (SPST) Gull Wing Momentary 4mm - Button 7.6mm 7.8mm 7.6 x 7.8 x 7mm - Surface Mount 50 mA - 3±1.5 N
N° de stock RS 180-6935
Référence fabricantCF-CA-1CB4-P112
2,50 €
Each (In a Bag of 20)
Unité
Single Pole Single Throw (SPST) Gull Wing Momentary 1.1mm - Button 7.6mm 4.9mm 7.6 x 4.9 x 7mm - Surface Mount 50 mA - 3±1.5 N
N° de stock RS 180-6936
Référence fabricantCF-CA-1CB4-P201
1,875 €
Each (In a Bag of 20)
Unité
Single Pole Single Throw (SPST) Gull Wing Momentary 2.4mm - Button 7.6mm 6.2mm 7.6 x 6.2 x 7mm - Surface Mount 50 mA - 3±1.5 N
N° de stock RS 180-6938
Référence fabricantCF-CA-1CB4-P211
1,875 €
Each (In a Bag of 20)
Unité
Single Pole Single Throw (SPST) Gull Wing Momentary 2.4mm - Button 7.6mm 6.2mm 7.6 x 6.2 x 7mm - Surface Mount 50 mA - 3±1.5 N
N° de stock RS 180-6937
Référence fabricantCF-CA-1CB4-P202
2,50 €
Each (In a Bag of 20)
Unité
Single Pole Single Throw (SPST) Gull Wing Momentary 2.4mm - Button 7.6mm 6.2mm 7.6 x 6.2 x 7mm - Surface Mount 50 mA - 3±1.5 N