Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 1213 produits
Nombre de résultats par page
Description Prix Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
N° de stock RS 917-4188
Référence fabricantSKQYABE010
MarqueAlps Alpine
0,776 €
Each (In a Bag of 10)
Unité
Single Pole Single Throw (SPST) - Momentary - Black Button 6.1mm 3.7mm 6.1 x 3.7mm - Surface Mount 50 mA - 2.55 N
N° de stock RS 479-1413
Référence fabricant1825910-6
0,079 €
Each (In a Pack of 20)
Unité
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Black Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 1.569 N
N° de stock RS 161-3779
Référence fabricant1825910-6
0,048 €
Each (In a Bag of 750)
Unité
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N
N° de stock RS 917-4087
Référence fabricantSKRPABE010
MarqueAlps Alpine
0,261 €
Each (In a Bag of 10)
Unité
SPST-NO Surface Mount - 0.7mm Black Button - - - - - 50 mA - 1.57 N
N° de stock RS 102-361
Référence fabricantKSR221G LFS
MarqueC & K
0,642 €
Each (In a Pack of 10)
Unité
SPST-NO Surface Mount Off-(On) 0.75mm - Button - - 6 x 3.8 x 2.5mm - Surface Mount 50 mA @ 32 V dc IP50 2 N
N° de stock RS 765-1563
Référence fabricant5GTH935
MarqueMEC
2,27 €
Each (In a Pack of 2)
Unité
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm - - 50 mA @ 24 V dc IP67 3.5 N
N° de stock RS 161-6041
Référence fabricant1-1825910-4
0,057 €
Each (In a Bag of 750)
Unité
Single Pole Single Throw (SPST) Through Hole Momentary 5.9mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N
N° de stock RS 479-1435
Référence fabricant1-1825910-4
0,121 €
Each (In a Pack of 20)
Unité
Single Pole Single Throw (SPST) Through Hole Momentary 5.9mm Black Button - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 1.569 N
N° de stock RS 378-6448
Référence fabricantDTS63KV
MarqueAPEM
0,216 €
Each (In a Pack of 20)
Unité
Single Pole Single Throw (SPST) Through Hole Momentary 3.5mm Black Button - - 6 x 6 x 7mm - - 50 mA @ 12 V dc - 0.98 N
N° de stock RS 183-717
Référence fabricantB3S-1002
MarqueOmron
0,63 €
Each (In a Pack of 5)
Unité
SPST-NO Surface Mount Momentary 0.55mm Yellow Button - - 6.6 x 6 x 3.65mm - - 50 mA @ 24 V dc - 2.26 N
N° de stock RS 495-4608
Référence fabricant3CSH9
MarqueMEC
3,45 €
Each
Unité
Single Pole Single Throw (SPST) Surface Mount Momentary 1.3mm - Button - - - - - 50 mA @ 24 V dc - -
N° de stock RS 161-6046
Référence fabricant4-1437565-1
0,147 €
Each (In a Bag of 750)
Unité
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 7.89 x 3.5 x 8.5mm - - 50 mA @ 12 V ac - 1.57 N
N° de stock RS 686-6847
Référence fabricantB3F1000
MarqueOmron
0,582 €
Each (In a Bag of 5)
Unité
SPST-NO Through Hole - 0.9mm Grey Plunger - - 6 x 6 x 4.3mm - - 50 mA @ 24 V dc - 0.98 N
N° de stock RS 917-3829
Référence fabricantSKSGAAE010
MarqueAlps Alpine
0,485 €
Each (In a Bag of 10)
Unité
Single Pole Single Throw (SPST) - Momentary 0.4mm Black Button 3mm 2.7mm 3 x 2.7mm - Surface Mount 50 mA - 4 N
N° de stock RS 793-1601
Référence fabricantKMR211G LFS
MarqueC & K
0,42 €
Each
Unité
Single Pole Single Throw (SPST) Surface Mount Momentary 0.5mm - Top - - - - - 50 mA @ 32 V dc - 1.2 N
N° de stock RS 479-1508
Référence fabricant4-1437565-1
0,194 €
Each (In a Pack of 20)
Unité
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 6 x 6 x 5mm - Surface Mount 50 mA @ 12 V ac - 1.57 N
N° de stock RS 686-6768
Référence fabricantB3F-4050
MarqueOmron
0,822 €
Each (In a Bag of 5)
Unité
SPST-NO Through Hole - 3mm Lvory Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 1.27 N
N° de stock RS 917-4056
Référence fabricantSKQBARA010
MarqueAlps Alpine
0,848 €
Each (In a Bag of 10)
Unité
Single Pole Single Throw (SPST) Pc Pin Momentary 0.85mm Grey Button 10mm 10mm 10 x 10 x 5mm - Snap-In 50 mA - 1.57 N
N° de stock RS 794-4089
Référence fabricantB3WN6002
MarqueOmron
0,79 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) Through Hole Momentary 4mm - Push Button - - 8 x 8 x 13mm - - 50 mA @ 24 V dc IP67 1.96 N
N° de stock RS 785-6308
Référence fabricant430476073716
1,44 €
Each
Unité
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 3.8mm Black Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 160 g