Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 563 produits
Nombre de résultats par page
Description Prix Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
N° de stock RS 702-3609
Référence fabricantMFP120-R
1,31 €
Each (In a Pack of 5)
Unité
SP PCB - 350 mA @ 30 V dc 20mΩ - Through Hole Slide - Silver over Nickel Plated Copper Alloy - - 10000Operations -
N° de stock RS 332-818
Référence fabricant25336NA
MarqueAPEM
5,82 €
Each
Unité
Single Pole Double Throw (SPDT) PCB Latching 1 A @ 30 V dc 10mΩ - Through Hole Slide - Silver - - 20000Operations -
N° de stock RS 913-9006
Référence fabricantMFP 261 N-RA
1,498 €
Each (In a Bag of 5)
Unité
Double Pole Double Throw (DPDT) PCB Latching - - - Pc Pin Slide 11mm - 5mm 11mm - 11 x 5 x 11mm
N° de stock RS 913-8999
Référence fabricantMFP 261 N
1,66 €
Each (In a Bag of 5)
Unité
Double Pole Double Throw (DPDT) PCB Latching 300 mA @ 125 V ac 20mΩ - Pc Pin Slide 11mm Phosphor Bronze 6.8mm 7.5mm - 11 x 6.8 x 7.5mm
N° de stock RS 135-4420
Référence fabricantASE42G04
9,966 €
Each (In a Bag of 30)
Unité
4PDT PCB - 300 mA @ 115 V dc 40mΩ - Through Hole Slide - Gold Plated Copper Alloy - - - -
N° de stock RS 823-5333
Référence fabricant04021.0512-00
MarqueMarquardt
6,97 €
Each
Unité
Double Pole Double Throw (DPDT) Panel Mount Changeover 10 A @ 250 V ac <100mΩ IP40 Quick Connect Slide - Copper Tin Silver Plated - - 1E4Cycles -
N° de stock RS 913-9065
Référence fabricantMMP 1010 D-1
1,13 €
Each (In a Bag of 5)
Unité
Single Pole Single Throw (SPST) PCB Latching 300 mA @ 24 V ac/dc, 500 mA @ 12 V dc 30mΩ - Pc Pin Slide 10mm Brass 5.9mm 2.5mm 10000Operations 10 x 5.9 x 2.5mm
N° de stock RS 702-3533
Référence fabricantASL 2D
7,65 €
Each
Unité
Double Pole Double Throw (DPDT) PCB Latching 50 mA@ 48 V dc 50mΩ - Through Hole Slide - Gold over Nickel Plated Phosphor Bronze - - 60000Operations -
N° de stock RS 865-0202
Référence fabricant0033.4614
MarqueSchurter
4,164 €
Each (In a Pack of 100)
Unité
Double Pole Single Throw (DPST) PCB - 6.3 A <10mΩ IP40 Solder Slot - - 15.2mm 26.3mm 300Cycles 15.2 (Dia.) x 26.3mm
N° de stock RS 123-8952
Référence fabricantSSSS923200
MarqueAlps Alpine
1,736 €
Each (In a Pack of 5)
Unité
DP3T Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - Solder Slide 14mm - 7.2mm 9.5mm - 14 x 7.2 x 9.5mm
N° de stock RS 190-0614
Référence fabricantTG39W000050
MarqueAPEM
4,55 €
Each
Unité
Single Pole Single Throw (SPST) PCB On-Off-On 400 mA @ 20 V 20mΩ - Through Hole Slide - Gold Plated Brass - - - -
N° de stock RS 864-9912
Référence fabricant0033.1120
MarqueSchurter
19,164 €
Each (In a Pack of 25)
Unité
6PST Panel Mount - 10 (UL) A, 6.3 (IEC) A, 8 (CSA) A <10mΩ IP40 Solder Slot 47mm - 35mm 28.7mm 300Cycles 47 x 35 x 28.7mm
N° de stock RS 913-9047
Référence fabricantMFS 231 P-POM
2,656 €
Each (In a Bag of 5)
Unité
Double Pole Single Throw (DPST) PCB On-On-On 300 mA @ 30 V dc 30mΩ - Pc Pin Slide 24mm Brass 7.7mm 16mm - 24 x 7.7 x 16mm
N° de stock RS 164-0721
Référence fabricant1825032-1
6,021 €
Each (In a Tray of 25)
Unité
Single Pole Double Throw (SPDT) PCB Latching 400 mA @ 20 V - - Through Hole Top - Gold Plated - - - -
N° de stock RS 123-8957
Référence fabricantSSSS925800
MarqueAlps Alpine
1,536 €
Each (In a Pack of 5)
Unité
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - Solder Slide 11.5mm - 12.2mm 5mm - 11.5 x 12.2 x 5mm
N° de stock RS 196-8108
Référence fabricantCSS-1210MC
0,755 €
Each (In a Tube of 53)
Unité
Single Pole Double Throw (SPDT) Through Hole - 100mA 70mΩ - - Slide 8.85mm Copper Alloy 5mm 2mm 10000Operations 8.85mm x 5mm x 2mm
N° de stock RS 718-2351
Référence fabricant1-1825010-8
5,53 €
Each
Unité
4PDT Surface Mount - 300 mA @ 115 V ac 40mΩ - Surface Mount Slide - Silver - - 15000Operations -
N° de stock RS 913-8974
Référence fabricantMFP 2320
1,588 €
Each (In a Bag of 5)
Unité
DP PCB - - - - Pc Pin Slide 15.5mm - 6mm 9.2mm - 15.5 x 6 x 9.2mm
N° de stock RS 793-1507
Référence fabricantAYZ0102AGRLC
MarqueC & K
0,72 €
Each
Unité
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 12 V dc 80mΩ - PC Terminal Slide - Silver Plated Brass (Fixed Contact), Silver Plated Copper Alloy (Movable Contact) - - 10000Operations -
N° de stock RS 864-9915
Référence fabricant0033.1124
MarqueSchurter
19,164 €
Each (In a Pack of 25)
Unité
6PST Panel Mount - 10 (UL) A, 6.3 (IEC) A, 8 (CSA) A <10mΩ IP40 Solder Slot 47mm - 35mm 28.7mm 300Cycles 47 x 35 x 28.7mm