Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 108 produits
Nombre de résultats par page
Description Prix Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
N° de stock RS 179-6849
Référence fabricantCMS-2214B
2,77 €
Each (In a Pack of 2)
Unité
Double Pole Double Throw (DPDT) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 70mΩ - Gull Wing Slide 10.8mm Copper Alloy 5mm 3.5mm - 10.8 x 5 x 3.5mm
N° de stock RS 179-6692
Référence fabricantCVS-03B
6,625 €
Each (In a Pack of 2)
Unité
Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 200mΩ - Gull Wing Slide 4mm Copper Alloy 4.7mm 1.35mm - 4 x 4.7 x 1.35mm
N° de stock RS 196-8130
Référence fabricantCL-SB-12A-12
0,992 €
Each (In a Pack of 10)
Unité
Single Pole Double Throw (SPDT) Surface Mount - 200mA 70mΩ - J-Hook Slide 8.5mm Gold 5.5mm 4.3mm 10000Operations 8.5mm x 5.5mm x 4.3mm
N° de stock RS 179-6400
Référence fabricantCAS-D20B1
1,749 €
Each (In a Bag of 100)
Unité
Dual SPDT Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 50mΩ - Gull Wing Slide 5.4mm Copper Alloy 3.9mm 2.4mm - 5.4 x 3.9 x 2.4mm
N° de stock RS 179-6728
Référence fabricantCRFS-2304W
4,20 €
Each (In a Pack of 2)
Unité
DP3T Through Hole - 100 (Non-Switching) mA, 100 (Switching) mA 70mΩ - PC Pin Slide 13.8mm Copper Alloy 6mm 18.5mm - 13.8 x 6 x 18.5mm
N° de stock RS 196-8126
Référence fabricantCL-SB-12B-12
0,985 €
Each (In a Pack of 10)
Unité
Single Pole Double Throw (SPDT) Surface Mount - 200mA 70mΩ - Gull Wing Slide 8.5mm Gold 5.5mm 4.3mm 10000Operations 8.5mm x 5.5mm x 4.3mm
N° de stock RS 179-6693
Référence fabricantCMS-2212B
6,625 €
Each (In a Pack of 2)
Unité
Double Pole Double Throw (DPDT) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 70mΩ - Gull Wing Slide 10.8mm Copper Alloy 5mm 3.5mm - 10.8 x 5 x 3.5mm
N° de stock RS 196-8132
Référence fabricantCL-SB-12A-11
1,334 €
Each (In a Pack of 10)
Unité
Single Pole Double Throw (SPDT) Surface Mount - 200mA 50mΩ - J-Hook Slide 8.5mm Silver 5.5mm 4.3mm 10000Operations 8.5mm x 5.5mm x 4.3mm
N° de stock RS 196-8162
Référence fabricantCHS-02B
1,576 €
Each (In a Pack of 5)
Unité
Double Pole Single Throw (DPST) Surface Mount - 100mA 50mΩ - Gull Wing - 8mm Copper Alloy, Gold Plated 4.1mm 2.5mm 2000Operations 8mm x 4.1mm x 2.5mm
N° de stock RS 179-6859
Référence fabricantCL-SB-12B-02
1,74 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) Surface Mount - 200 (Non-Switching) mA, 200 (Switching) mA 70 (Gold)mΩ - Gull Wing Slide 8.5mm Copper Alloy 3.5mm 5.5mm - 8.5 x 3.5 x 5.5mm
N° de stock RS 179-6404
Référence fabricantCAS-120B1
0,999 €
Each (In a Bag of 100)
Unité
Single Pole Double Throw (SPDT) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 50mΩ - Gull Wing Slide 5.4mm Copper Alloy 2.5mm 2.4mm - 5.4 x 2.5 x 2.4mm
N° de stock RS 179-6401
Référence fabricantCAS-220B1
1,799 €
Each (In a Bag of 100)
Unité
Double Pole Double Throw (DPDT) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 50mΩ - Gull Wing Slide 5.4mm Copper Alloy 3.9mm 2.4mm - 5.4 x 3.9 x 2.4mm
N° de stock RS 196-8122
Référence fabricantCL-SB-22B-11
1,747 €
Each (In a Pack of 10)
Unité
Double Pole Double Throw (DPDT) Surface Mount - 200mA 50mΩ - Gull Wing Slide 8.5mm Silver 5.5mm 3.5mm 10000Operations 8.5mm x 5.5mm x 3.5mm
N° de stock RS 179-6921
Référence fabricantCAS-D20B1
2,12 €
Each (In a Pack of 5)
Unité
Dual SPDT Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 50mΩ - Gull Wing Slide 5.4mm Copper Alloy 3.9mm 2.4mm - 5.4 x 3.9 x 2.4mm
N° de stock RS 179-6390
Référence fabricantCL-SA-12C-02
2,499 €
Each (In a Bag of 100)
Unité
Single Pole Double Throw (SPDT) Through Hole - 500 (Non-Switching) mA, 500 (Switching) mA 22mΩ - PC Pin Slide 10mm Copper Alloy 2.54mm 6.4mm 2000 (Load) cycles, 10000 (No Load) cycles 10 x 2.54 x 6.4mm
N° de stock RS 179-6694
Référence fabricantCL-SB-13C-12
4,972 €
Each (In a Pack of 5)
Unité
SP3T Through Hole - 200 (Non-Switching) mA, 200 (Switching) mA 70 (Gold)mΩ - PC Pin Slide 12mm Copper Alloy 3.5mm 3.5mm - 12 x 3.5 x 3.5mm
N° de stock RS 179-6882
Référence fabricantCFP-0802MC
3,292 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) Through Hole - 100 (Non-Switching) mA, 100 (Switching) mA 50mΩ - PC Pin Slide 22.8mm Copper Alloy 8.6mm 7.5mm - 22.8 x 8.6 x 7.5mm
N° de stock RS 179-6699
Référence fabricantCVS-02B
5,124 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 200mΩ - Gull Wing Slide 3mm Copper Alloy 4.7mm 1.35mm - 3 x 4.7 x 1.35mm
N° de stock RS 196-8164
Référence fabricantCHS-01B
1,188 €
Each (In a Pack of 10)
Unité
Single Pole Single Throw (SPST) Surface Mount - 100mA 50mΩ - Gull Wing Slide 8mm Gold Plated 2.5mm 2.5mm 2000Operations 8mm x 2.5mm x 2.5mm
N° de stock RS 179-6358
Référence fabricantCVS-02B
2,124 €
Each (In a Bag of 100)
Unité
Single Pole Single Throw (SPST) Surface Mount - 100 (Non-Switching) mA, 100 (Switching) mA 200mΩ - Gull Wing Slide 3mm Copper Alloy 4.7mm 1.35mm - 3 x 4.7 x 1.35mm