Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 76 produits
Nombre de résultats par page
Description Prix Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
N° de stock RS 123-8937
Référence fabricantSSSS810701
MarqueAlps Alpine
1,174 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 6.7mm - 4.1mm 1.9mm - 6.7 x 4.1 x 1.9mm
N° de stock RS 123-8950
Référence fabricantSSSS918700
MarqueAlps Alpine
1,42 €
Each (In a Pack of 5)
Unité
DP3T Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - - Slide 14mm - 4.7mm 9.5mm - 14 x 4.7 x 9.5mm
N° de stock RS 123-8965
Référence fabricantSSSU026300
MarqueAlps Alpine
1,696 €
Each (In a Pack of 5)
Unité
4P3T Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 24.5mm - 7mm 17.5mm - 24.5 x 7 x 17.5mm
N° de stock RS 123-8920
Référence fabricantSSSS213100
MarqueAlps Alpine
1,18 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 9mm - 5.5mm 3.5mm - 9 x 5.5 x 3.5mm
N° de stock RS 123-8955
Référence fabricantSSSS916400
MarqueAlps Alpine
1,222 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - Solder Slide 11.5mm - 9.7mm 5mm - 11.5 x 9.7 x 5mm
N° de stock RS 123-8961
Référence fabricantSSSU015100
MarqueAlps Alpine
1,65 €
Each (In a Pack of 5)
Unité
DP3T Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 24.5mm - 7mm 17.5mm - 24.5 x 7 x 17.5mm
N° de stock RS 123-8962
Référence fabricantSSSU022400
MarqueAlps Alpine
1,384 €
Each (In a Pack of 5)
Unité
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 18.5mm - 7mm 14.5mm - 18.5 x 7 x 14.5mm
N° de stock RS 123-8943
Référence fabricantSSSS910400
MarqueAlps Alpine
1,294 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - - Slide 11.5mm - 4.7mm 7.5mm - 11.5 x 4.7 x 7.5mm
N° de stock RS 123-8941
Référence fabricantSSSS810201
MarqueAlps Alpine
1,536 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 9.7mm - 4.1mm 1.9mm - 9.7 x 4.1 x 1.9mm
N° de stock RS 123-8948
Référence fabricantSSSS910800
MarqueAlps Alpine
1,358 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - - Slide 11.5mm - 4.7mm 9.5mm - 11.5 x 4.7 x 9.5mm
N° de stock RS 123-8921
Référence fabricantSSSS212200
MarqueAlps Alpine
1,186 €
Each (In a Pack of 5)
Unité
SP3T Through Hole Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 13mm - 5.5mm 3.5mm - 13 x 5.5 x 3.5mm
N° de stock RS 123-8894
Référence fabricantSSSF011700
MarqueAlps Alpine
1,384 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 14.5mm - 7mm 14.5mm - 14.5 x 7 x 14.5mm
N° de stock RS 123-8944
Référence fabricantSSSS919500
MarqueAlps Alpine
1,492 €
Each (In a Pack of 5)
Unité
SP3T Through Hole Latching 100 mA 30 (Initial) mΩ, 80 (After Lifetime) mΩ - Solder Slide 14mm - 4.7mm 7.5mm - 14 x 4.7 x 7.5mm
N° de stock RS 123-8934
Référence fabricantSSSS820101
MarqueAlps Alpine
1,536 €
Each (In a Pack of 5)
Unité
Double Pole Double Throw (DPDT) Surface Mount Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 6.7mm - 4.1mm 3.4mm - 6.7 x 4.1 x 3.4mm
N° de stock RS 123-8925
Référence fabricantSSSS224100
MarqueAlps Alpine
1,75 €
Each (In a Pack of 5)
Unité
Double Pole Double Throw (DPDT) Through Hole Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 15mm - 5.5mm 3.5mm - 15 x 5.5 x 3.5mm
N° de stock RS 123-8900
Référence fabricantSSSF024800
MarqueAlps Alpine
1,78 €
Each (In a Pack of 5)
Unité
DP3T Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 14.5mm - 7mm 14.5mm - 14.5 x 7 x 14.5mm
N° de stock RS 123-8969
Référence fabricantSSSU124900
MarqueAlps Alpine
1,572 €
Each (In a Pack of 5)
Unité
SP3T Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 24.5mm - 16mm 8.5mm - 24.5 x 16 x 8.5mm
N° de stock RS 123-8963
Référence fabricantSSSU022800
MarqueAlps Alpine
1,454 €
Each (In a Pack of 5)
Unité
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 18.5mm - 7mm 17.5mm - 18.5 x 7 x 17.5mm
N° de stock RS 123-8935
Référence fabricantSSSS820201
MarqueAlps Alpine
1,536 €
Each (In a Pack of 5)
Unité
Double Pole Double Throw (DPDT) Surface Mount Latching 300 mA 130 (After Lifetime) mΩ, 70 (Initial) mΩ - Solder Slide 6.7mm - 4.1mm 3.4mm - 6.7 x 4.1 x 3.4mm
N° de stock RS 123-8903
Référence fabricantSSSF111800
MarqueAlps Alpine
1,384 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA 25 (Initial) mΩ, 65 (After Lifetime) mΩ - - Slide 14.5mm - 13mm 8.5mm - 14.5 x 13 x 8.5mm