Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Voir plus Voir moins

Filtres

Afficher 1 - 11 des 11 produits
Nombre de résultats par page
Description Prix Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
N° de stock RS 180-6962
Référence fabricantCFP2-2RC-AW
4,248 €
Each (In a Tray of 100)
Unité
Momentary Double Pole Double Throw (DPDT) Through Hole No - - 0.4 VA - - - Grey 28V dc Cylinder PC Terminal
N° de stock RS 180-6960
Référence fabricantCFP2-2RC4-AW
4,348 €
Each (In a Tray of 100)
Unité
Momentary Double Pole Double Throw (DPDT) Through Hole No - - 0.4 VA - - - Grey 28V dc Cylinder Right Angle
N° de stock RS 180-6930
Référence fabricant8R1021-N-Z
7,744 €
Each (In a Bag of 25)
Unité
Momentary Single Pole Double Throw (SPDT) Panel Mount No 6.4 (Dia.)mm 6.4mm 3 A - - - - 30 (Gold) V dc, 125 (Silver) V ac Cylinder Solder
N° de stock RS 180-6963
Référence fabricantCFPA-1FB4-A2W
6,496 €
Each (In a Tray of 50)
Unité
Momentary Double Pole Double Throw (DPDT) Surface Mount No - - 0.4 VA - - - - 28V dc Cylinder Gull Wing R/A
N° de stock RS 180-6957
Référence fabricantCFP2-1FC4-AW
3,948 €
Each (In a Tray of 100)
Unité
Momentary Single Pole Double Throw (SPDT) Through Hole No - - 0.4 VA - - - Grey 28V dc Cylinder Right Angle
N° de stock RS 180-6961
Référence fabricantCFP2-2RC6-AW
4,348 €
Each (In a Tray of 100)
Unité
Momentary Double Pole Double Throw (DPDT) Through Hole No - - 0.4 VA - - - Grey 28V dc Cylinder Vertical PC Terminal
N° de stock RS 180-6931
Référence fabricant8R2021-N-Z
10,744 €
Each (In a Bag of 25)
Unité
Momentary Double Pole Double Throw (DPDT) Panel Mount No 6.4 (Dia.)mm 6.4mm 3 A - - - - 30 (Gold) V dc, 125 (Silver) V ac Cylinder Solder
N° de stock RS 180-6959
Référence fabricantCFP2-1FC-AW
3,948 €
Each (In a Tray of 100)
Unité
Momentary Single Pole Double Throw (SPDT) Through Hole No - - 0.4 VA - - - Grey 28V dc Cylinder PC Terminal
N° de stock RS 180-6929
Référence fabricant8R1012-N-Z
11,244 €
Each (In a Bag of 25)
Unité
Latching Single Pole Double Throw (SPDT) Panel Mount No 6.4 (Dia.)mm 6.4mm 3 A - - - - 30 (Gold) V dc, 125 (Silver) V ac Cylinder PC/Straight
N° de stock RS 180-6958
Référence fabricantCFP2-1FC6-AW
3,948 €
Each (In a Tray of 100)
Unité
Momentary Single Pole Double Throw (SPDT) Through Hole No - - 0.4 VA - - - Grey 28V dc Cylinder Vertical PC Terminal
N° de stock RS 180-6928
Référence fabricant8R1011-N-Z
7,744 €
Each (In a Bag of 25)
Unité
Latching Single Pole Double Throw (SPDT) Panel Mount No 1.5 (Dia. with Locking Ring) mm, 2.5 (Dia. without Locking Ring) mm 1.5 (Dia. with Locking Ring) mm, 2.5 (Dia. without Locking Ring) mm 3 A - - - - 30 (Gold) V dc, 125 (Silver) V ac Cylinder Solder