Microswitches

Microswitches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring loaded lever to open and close a set of internal contacts inside the unit.

How does a microswitch work?

Power is typically attached to the common terminal, this leads into the switch and energises the spring and because the spring is touching the normally close pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.

Where would you find them?

Microswitches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low current and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.

Actuator types

There are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller or a lever.

What is their operating life?

Microswitches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty microswitches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.

Standards

We offer a range of high quality sealed miniature and sub-miniature microswitches that meet industry standards and RoHS compliance.

What type of applications need microswitches?

Microswitches are used in consumer devices and industrial equipment. Common application for these devices are in door interlocks, microwave ovens or where a door has to be shut before the power to the device will turn on. Microswitches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.

Microswitches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 1551 produits
Nombre de résultats par page
Description Prix Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
N° de stock RS 173-9386
Référence fabricantXCG8-S1-Z1
MarqueSaia-Burgess
3,00 €
Each (In a Bag of 200)
Unité
Roller Lever PCB 6 A @ 250 V ac NO/NC IP40 0.7 N -40°C +85°C - Silver Phenolic Melamine 5 x 10^7Operations 0.09N -40 → +85°C
N° de stock RS 517-735
Référence fabricantDC2C-L1RC
MarqueZF
4,00 €
Each
Unité
Roller Lever Tab 10.1 A @ 250 V ac SPDT-NO/NC IP6K7 1.27 N -40°C +120°C - Silver Alloy - 1000000Operations - -40 → +120°C
N° de stock RS 706-4174
Référence fabricantDH2C-C5PA
MarqueZF
2,89 €
Each
Unité
Lever Left Angle PCB 500 mA @ 30 V dc SPDT-NO/NC - 0.49 N -25°C +70°C - Gold Plated Brass - - - -25 → +70°C
N° de stock RS 173-8405
Référence fabricantAV4404
MarquePanasonic
1,509 €
Each (In a Box of 50)
Unité
Pin Plunger PCB 500 mA @ 30 V dc SPDT - 0.98 N -25°C +80°C - Silver Plated - 3 x 10^5Operations - -25 → +80°C
N° de stock RS 318-008
Référence fabricantV3SY1-UL
MarqueSaia-Burgess
21,81 €
Each
Unité
Lever Pre-wired 5 A @ 250 V ac SP-NO/NC IP67 1.7 N -40°C +85°C - Silver Glass Fibre Reinforced Nylon 10^6Operations 1.1N -40 → +85°C
N° de stock RS 173-9301
Référence fabricantV3SY1-UL
MarqueSaia-Burgess
19,379 €
Each (In a Bag of 50)
Unité
Lever Pre-wired 5 A @ 250 V ac SP-NO/NC IP67 1.7 N -40°C +85°C - Silver Glass Fibre Reinforced Nylon 10^6Operations 1.1N -40 → +85°C
N° de stock RS 699-4481
Référence fabricantAV4404
MarquePanasonic
3,63 €
Each
Unité
Pin Plunger PCB 500 mA @ 30 V dc SPDT - 0.98 N -25°C +80°C - Silver Plated - 3 x 10^5Operations - -25 → +80°C
N° de stock RS 682-1500
Référence fabricantD2F-01L-T
MarqueOmron
1,438 €
Each (In a Pack of 5)
Unité
Hinge Lever PCB 100 mA @ 30 V dc SPDT-NO/NC IP40 0.78 N -25°C +65°C - Gold Alloy - 1000000Operations 0.05N -25 → +65°C
N° de stock RS 150-710
Référence fabricantDC1C-A1LD
MarqueZF
4,69 €
Each
Unité
Long Hinge Lever Solder 6 A @ 250 V ac SPDT-NO/NC IP6K7 - -40°C +120°C - Silver Alloy - 1000000Operations - -40 → +120°C
N° de stock RS 686-6985
Référence fabricantSS-5-F
MarqueOmron
1,51 €
Each (In a Bag of 5)
Unité
Pin Plunger Solder 5 A @ 125 V ac SPDT-NO/NC IP40 0.49 N -25°C +85°C - Silver - 30000000Operations 0.04N -25 → +85°C
N° de stock RS 161-6640
Référence fabricant83170402
MarqueCrouzet
3,15 €
Each
Unité
Button - 5 A @ 250 V ac NO/NC - 0.6 N -20°C +125°C V4 Housing Silver Nickel PA 6.6 3 x 10^7Operations 0.1N -20 → +125°C
N° de stock RS 741-0946
Référence fabricant1005.0401
MarqueMarquardt
3,60 €
Each
Unité
Plunger Solder 10 A @ 250 V ac SPDT - 1.5 → 2.5 N -40°C +100°C V0 Housing Silver Thermosetting Plastic 10000000Cycles - -40 → +100°C
N° de stock RS 682-0787
Référence fabricantSS-01D
MarqueOmron
2,78 €
Each
Unité
Pin Plunger PCB 100 mA @ 30 V dc SPDT-NO/NC IP40 1.47 N -25°C +85°C - Gold Alloy - 30000000Operations 0.25N -25 → +85°C
N° de stock RS 686-6758
Référence fabricantSS-5GL2T
MarqueOmron
2,026 €
Each (In a Bag of 5)
Unité
Roller Lever Tab 5 A @ 125 V ac SPDT-NO/NC IP40 0.49 N -25°C +85°C - Silver - 30000000Operations 0.06N -25 → +85°C
N° de stock RS 159-4534
Référence fabricantD45U-V3AA
MarqueZF
4,16 €
Each
Unité
Button Tab 16 A @ 250 V ac SPDT-NO/NC - 0.98 N -40°C +150°C - Silver Alloy - - - -40 → +150°C
N° de stock RS 505-9057
Référence fabricantKSS231G LFS
MarqueC & K
0,505 €
Each (In a Pack of 10)
Unité
Standard Through Hole 50 mA @ 32 V dc SPST-NO IP 40 2.5 N -40°C +85°C - Silver - 100000Operations - -40 → +85°C
N° de stock RS 394-7766
Référence fabricantV-16-1C5(R)
MarqueOmron
3,38 €
Each
Unité
Plunger Tab 16 A @ 250 V ac SPDT-NO/NC IP40 1.96 N -25°C +80°C - Silver Alloy - 50000000Operations 0.49N -25 → +80°C
N° de stock RS 321-8226
Référence fabricant83 160 703
MarqueCrouzet
11,95 €
Each
Unité
Plunger Tab 6 A @ 250 V ac SP-NC - 4 N -40°C +85°C - Nickel Silver Polyamide 10^7Operations 1.5N -40 → +85°C
N° de stock RS 319-922
Référence fabricantBZ-2RQ18M-A2
MarqueHoneywell
109,02 €
Each
Unité
Roller Plunger Screw 15 A @ 480 V ac SPDT - 3.628 N -55°C +85°C - Silver Polybutylene Terephthalate 10^7Operations 3.88N -55 → +85°C
N° de stock RS 472-8235
Référence fabricantXGG2-88-J26Z1
MarqueSaia-Burgess
3,51 €
Each
Unité
Lever Tab 16 A @ 250 V ac SPDT-NO/NC IP40 0.91 N -40°C +85°C - Fine Silver; Silver Nickel Melamine Formaldehyd Thermosetting 50000000Operations - -40 → +85°C