Microswitches

Microswitches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring loaded lever to open and close a set of internal contacts inside the unit.

How does a microswitch work?

Power is typically attached to the common terminal, this leads into the switch and energises the spring and because the spring is touching the normally close pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.

Where would you find them?

Microswitches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low current and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.

Actuator types

There are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller or a lever.

What is their operating life?

Microswitches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty microswitches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.

Standards

We offer a range of high quality sealed miniature and sub-miniature microswitches that meet industry standards and RoHS compliance.

What type of applications need microswitches?

Microswitches are used in consumer devices and industrial equipment. Common application for these devices are in door interlocks, microwave ovens or where a door has to be shut before the power to the device will turn on. Microswitches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.

Microswitches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 23 produits
Nombre de résultats par page
Description Prix Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range
N° de stock RS 185-3901
Référence fabricantSW2-C1S1-00P0-Z
MarqueZippy
1,924 €
Each (In a Tray of 500)
Unité
Snap PCB 100 mA Single Pole Double Throw (SPDT) IP67 203 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 50gf -40 → +125°C
N° de stock RS 185-4052
Référence fabricantSW2-C1S1-05A0-Z
MarqueZippy
2,35 €
Each (In a Pack of 2)
Unité
Snap Solder 100 mA Single Pole Double Throw (SPDT) IP67 72 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 15gf -40 → +125°C
N° de stock RS 185-4049
Référence fabricantSW2-06S1-00A0-Z
MarqueZippy
2,15 €
Each (In a Pack of 2)
Unité
Snap Solder 6 A Single Pole Double Throw (SPDT) IP67 203 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 50gf -40 → +125°C
N° de stock RS 185-4030
Référence fabricantSW2-06S1-05L0-EA001-Z
MarqueZippy
3,90 €
Each (In a Pack of 2)
Unité
Snap Pre-wired 6 A Single Pole Double Throw (SPDT) IP67 72 gf -40°C +85°C - Ag Alloy, Brass Polyamide - 15gf -40 → +85°C
N° de stock RS 185-4058
Référence fabricantSW2-06S1-00L0-EA001-Z
MarqueZippy
3,65 €
Each (In a Pack of 2)
Unité
Snap Pre-wired 6 A Single Pole Double Throw (SPDT) IP67 203 gf -40°C +85°C - Ag Alloy, Brass Polyamide - 50gf -40 → +85°C
N° de stock RS 185-3885
Référence fabricantSW2-10H1-00B0-Z
MarqueZippy
2,158 €
Each (In a Tray of 500)
Unité
Snap Solder 10 A Single Pole Double Throw (SPDT) IP67 300 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 70gf -40 → +125°C
N° de stock RS 185-4056
Référence fabricantSW2-06S1-07A0-Z
MarqueZippy
2,30 €
Each (In a Pack of 2)
Unité
Snap Solder 6 A Single Pole Double Throw (SPDT) IP67 39 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 8gf -40 → +125°C
N° de stock RS 193-1126
Référence fabricantSW2-10H1-05G0-Z
MarqueZippy
2,147 €
Each (In a Tray of 500)
Unité
Lever Solder 10 A Single Pole Double Throw (SPDT) - 100 gf -40°C +125°C - - - 10000Operations 16gf -40 → +125°C
N° de stock RS 185-4045
Référence fabricantSW2-06S1-00A2-Z
MarqueZippy
2,15 €
Each (In a Pack of 2)
Unité
Snap Solder 6 A SPST NC IP67 203 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 50gf -40 → +125°C
N° de stock RS 185-4041
Référence fabricantSW2-C1S1-02A0-Z
MarqueZippy
2,20 €
Each (In a Pack of 2)
Unité
Snap Solder 100 mA Single Pole Double Throw (SPDT) IP67 66 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 13gf -40 → +125°C
N° de stock RS 185-4032
Référence fabricantSW2-C1S1-00A0-Z
MarqueZippy
2,15 €
Each (In a Pack of 2)
Unité
Snap Solder 100 mA Single Pole Double Throw (SPDT) IP67 203 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 50gf -40 → +125°C
N° de stock RS 185-3894
Référence fabricantSW2-06S1-00L0-EA001-Z
MarqueZippy
3,302 €
Each (In a Tray of 500)
Unité
Snap Pre-wired 6 A Single Pole Double Throw (SPDT) IP67 203 gf -40°C +85°C - Ag Alloy, Brass Polyamide - 50gf -40 → +85°C
N° de stock RS 185-4028
Référence fabricantSW2-10H1-02B0-Z
MarqueZippy
2,45 €
Each (In a Pack of 2)
Unité
Snap Solder 10 A Single Pole Double Throw (SPDT) IP67 105 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 14gf -40 → +125°C
N° de stock RS 185-4054
Référence fabricantSW2-06S1-02A0-Z
MarqueZippy
2,20 €
Each (In a Pack of 2)
Unité
Snap Solder 6 A Single Pole Double Throw (SPDT) IP67 66 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 13gf -40 → +125°C
N° de stock RS 193-1127
Référence fabricantSW2-10H1-05G0-Z
MarqueZippy
2,685 €
Each (In a Pack of 2)
Unité
Lever Solder 10 A Single Pole Double Throw (SPDT) - 100 gf -40°C +125°C - - - 10000Operations 16gf -40 → +125°C
N° de stock RS 185-3893
Référence fabricantSW2-06S1-07A0-Z
MarqueZippy
2,054 €
Each (In a Tray of 500)
Unité
Snap Solder 6 A Single Pole Double Throw (SPDT) IP67 39 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 8gf -40 → +125°C
N° de stock RS 185-4024
Référence fabricantSW2-10H1-00B0-Z
MarqueZippy
2,40 €
Each (In a Pack of 2)
Unité
Snap Solder 10 A Single Pole Double Throw (SPDT) IP67 300 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 70gf -40 → +125°C
N° de stock RS 185-4036
Référence fabricantSW2-C1S1-01A0-Z
MarqueZippy
2,20 €
Each (In a Pack of 2)
Unité
Snap Solder 100 mA Single Pole Double Throw (SPDT) IP67 82 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 16gf -40 → +125°C
N° de stock RS 185-4039
Référence fabricantSW2-C1S1-00A1-Z
MarqueZippy
2,15 €
Each (In a Pack of 2)
Unité
Snap Solder 100 mA SPST NO IP67 203 gf -40°C +125°C - Ag Alloy, Brass Polyamide - 50gf -40 → +125°C
N° de stock RS 185-4026
Référence fabricantSW2-06S1-02L0-EA001-Z
MarqueZippy
3,80 €
Each (In a Pack of 2)
Unité
Snap Pre-wired 6 A Single Pole Double Throw (SPDT) IP67 66 gf -40°C +55°C - Ag Alloy, Brass Polyamide - 13gf -40 → +85°C