Keyboard Switches

Keyboard Switches or Key switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Keyboard switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB). Keyboard switches are mostly used for computer keyboards, once the user presses the key on the keyboard this will press the switch down. Once the switch has been pressed down this will then send a signal to the computer telling it that you have pressed that specific key.
Keyboard switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 48 produits
Nombre de résultats par page
Description Prix Contact Configuration Contact Current Rating Operating Force Illuminated Switch Operation Mechanical Life Per Key Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Actuator Colour Contact Material Operating Temperature Range Voltage Rating
N° de stock RS 283-9670
Référence fabricantSTTSKHCAB
MarqueAlps Alpine
0,512 €
Each (In a Pack of 5)
Unité
SPST-NO 50 mA @ 12 V ac 1.274 N - - 1000000Operations - - - - - Metal - -
N° de stock RS 664-569
Référence fabricantMX1A-11NN
MarqueZF
0,684 €
Each (In a Pack of 5)
Unité
SPST-NO 10 mA @ 12 V ac - - - - - - -10°C +70°C - - -10 → +70°C -
N° de stock RS 664-575A
Référence fabricantMX1A-11NW
MarqueZF
0,625 €
Each (In a Pack of 50)
Unité
Single Pole Single Throw (SPST) 10 mA @ 12 V ac 2.1 oz - Momentary - - - -10°C +70°C - - -10 → +70°C -
N° de stock RS 664-575
Référence fabricantMX1A-11NW
MarqueZF
0,91 €
Each (In a Pack of 5)
Unité
SPST-NO 10 mA @ 12 V ac 2.1 oz - Momentary - - - -10°C +70°C - - -10 → +70°C -
N° de stock RS 173-9858
Référence fabricant1241.1104.7097
MarqueSchurter
4,404 €
Each (In a Box of 100)
Unité
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Black Silver - -
N° de stock RS 301-5235
Référence fabricant1241.1104.7097
MarqueSchurter
7,73 €
Each
Unité
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Black Silver - -
N° de stock RS 607-7810
Référence fabricant6425.0101
MarqueMarquardt
2,23 €
Each
Unité
SP-NO 100 mA @ 28 V dc - - - - - - -20°C +70°C - - -20 → +70°C -
N° de stock RS 173-9856
Référence fabricant1241.1104.7.093
MarqueSchurter
4,404 €
Each (In a Box of 100)
Unité
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Red Silver - -
N° de stock RS 301-5213
Référence fabricant1241.1104.7.093
MarqueSchurter
7,73 €
Each
Unité
Single Pole Single Throw (SPST) 125 mA @ 48 V dc 3 N - Momentary 1000000Operations - - - - Red Silver - -
N° de stock RS 211-2329
Référence fabricantSETL BK RD AU OA
MarqueC & K
6,25 €
Each
Unité
Single Pole Double Throw (SPDT) 10 mA @ 24 V dc 1.5 N - Momentary 5 x 10^6Operations 50mΩ - -25°C +85°C Black Gold -25 → +85°C -
N° de stock RS 231-3134
Référence fabricant3FTL6+1D03
MarqueMEC
5,15 €
Each
Unité
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - - Momentary - - - -40°C +115°C Grey - -40 → +115°C -
N° de stock RS 102-305
Référence fabricantD6C40 F1 LFS
MarqueC & K
0,94 €
Each
Unité
SPST-NO 100 mA@ 32 V 1.3 N - - - - - -20°C +85°C Red - -20 → +85°C -
N° de stock RS 174-5142
Référence fabricantD6R60 F1 LFS
MarqueC & K
0,922 €
Each (In a Pack of 5)
Unité
- - - - Momentary - - - -20°C +85°C Blue - -20 → +85°C -
N° de stock RS 102-327
Référence fabricantD6C90 F1 LFS
MarqueC & K
1,08 €
Each
Unité
SPST-NO 100 mA@ 32 V 1.3 N - - - - - -20°C +85°C Black - -20 → +85°C -
N° de stock RS 787-4849
Référence fabricantK12A BK 1 5N
MarqueC & K
3,62 €
Each
Unité
Single Pole Single Throw (SPST) 100 mA @ 30 V dc 5 N - Momentary 10⁶Operations 50mΩ IP40 -40°C +85°C Black Tin Plated -40 → +85°C -
N° de stock RS 231-3140
Référence fabricant3FTL6+1D06
MarqueMEC
5,40 €
Each
Unité
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - - Momentary 10000000Operations 50mΩ IP67 -40°C +115°C White - -40 → +115°C -
N° de stock RS 174-2862
Référence fabricantSET BK AU OA
MarqueC & K
4,27 €
Each
Unité
SPDT 10 mA@ 24 V dc - - Non-Latching - - - -25°C +85°C - Gold -25 → +85°C -
N° de stock RS 793-1712
Référence fabricantMDPS LFS
MarqueC & K
2,30 €
Each
Unité
Single Pole Single Throw (SPST) 100 mA @ 100 V dc 2.6 N No Momentary - 10Ω - -25°C +70°C Grey - -25 → +70°C -
N° de stock RS 174-5136
Référence fabricantD6R40 F1 LFS
MarqueC & K
1,006 €
Each (In a Pack of 5)
Unité
- - - - Momentary - - - -20°C +85°C Red - -20 → +85°C -
N° de stock RS 283-9333
Référence fabricant3ETL9
MarqueMEC
3,82 €
Each
Unité
Single Pole Single Throw (SPST) 50 mA @ 24 V dc 2.5 N - Momentary 10000000Operations 30mΩ IP67 -40°C +115°C Black Silver Plated -40 → +115°C -