Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 287 produits
Nombre de résultats par page
Description Prix Range Series Pole Configuration Normal State Configuration Rated stroke Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage
N° de stock RS 179-7564
MarqueRS PRO
27,58 €
Each
Unité
- - - 2NC - - - 90° Key - PG 13.5 31mm 31mm 95mm 600 V ac
N° de stock RS 873-2187
Référence fabricant440G-MT47037
201,00 €
Each
Unité
- 440G-MT - - - Power to Unlock Yes Straight - M20 199mm 40mm 46.75mm 24 V ac/dc
N° de stock RS 498-959
Référence fabricant3SE5322-0SD21
MarqueSiemens
224,10 €
Each
Unité
Sirius 3SE5 - - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc
N° de stock RS 744-8651
Référence fabricant570000
MarquePilz
138,19 €
Each
Unité
PSENmech PSENme - - - Power to Unlock Yes Standard - M20 184mm 42.5mm 51mm 24 V ac/dc
N° de stock RS 357-9199
Référence fabricant440G-T27127
220,00 €
Each
Unité
TLS-2-GD2 440G-T - - - Power to Lock - - - M20 126mm 86mm 33mm 24 V ac/dc
N° de stock RS 742-0726
Référence fabricantAZM 170SK-11/02ZRK-2197 24VAC/DC
MarqueSchmersal
255,49 €
Each
Unité
- AZM 170 - - - Power to Unlock No Various Options - 1/2 NPT 30mm 108mm 100.5mm 24 V ac/dc
N° de stock RS 741-8685
Référence fabricantAZM 170-02ZRKA 24 VAC/DC
MarqueSchmersal
195,14 €
Each
Unité
- AZM 170 - - - Power to Lock No Various Options - 1/2 NPT 30mm 90mm 84mm 24 V ac/dc
N° de stock RS 609-6748
Référence fabricantXCSE8311
366,00 €
Each
Unité
Preventa XCS-E - - - Power to Unlock Yes Key - PG13.5 98mm 44mm 146mm 24 V ac/dc
N° de stock RS 741-8691
Référence fabricantAZM 170-11ZRK 24 VAC/DC
MarqueSchmersal
195,14 €
Each
Unité
- AZM 170 - - - Power to Unlock No Various Options - 1/2 NPT 30mm 90mm 84mm 24 V ac/dc
N° de stock RS 351-3852
Référence fabricant440G-T27121
226,00 €
Each
Unité
TLS-1-GD2 440G-T - - - Power to Unlock - - - M20 126mm 86mm 33mm 24 V ac/dc
N° de stock RS 251-1956
Référence fabricant440G-S36001
354,00 €
Each
Unité
Spartan 440G-S - - - Power to Unlock Yes Standard - M20 58mm 35mm 120mm 24 V ac/dc
N° de stock RS 757-9216
Référence fabricantD4NL-1AFG-B
MarqueOmron
134,34 €
Each
Unité
- D4NL - - - Power to Lock - Various Options - 1/2 NPT 95mm 88.5mm 35.5mm 24 V dc
N° de stock RS 498-983
Référence fabricant3SE5322-1SD21
MarqueSiemens
243,90 €
Each
Unité
Sirius 3SE5 - - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc
N° de stock RS 178-3150
Référence fabricant8 10 BM 28
MarqueMecalectro
136,55 €
Each
Unité
- - - - - Power to Unlock No Various Options - - 60mm 30mm 30mm 24 V dc
N° de stock RS 617-5065
Référence fabricantAZM 161SK-12/12RK-024
MarqueSchmersal
217,26 €
Each
Unité
- AZM 161 - - - Power to Unlock No Various Options - M16 90mm 30mm 130mm 24 V ac/dc
N° de stock RS 880-1842
Référence fabricantEX-AZM 161SK-12/12RK-024-3D
MarqueSchmersal
349,37 €
Each
Unité
- EX-AZM 161 - - - Power to Unlock No Various Options - M16 130mm 114mm 30mm 24 V ac/dc
N° de stock RS 357-9290
Référence fabricant440G-T27123
251,00 €
Each
Unité
TLS-1-GD2 440G-T - - - Power to Unlock - - - M20 126mm 86mm 33mm 230 V ac
N° de stock RS 826-3969
Référence fabricant220301
MarqueIDEM
270,99 €
Each
Unité
RYANLOCK KL1-SS - - - Power to Unlock No Various Options - M20 143mm 63mm 41.5mm 24 V ac/dc
N° de stock RS 498-987
Référence fabricant3SE5312-1SD11
MarqueSiemens
312,30 €
Each
Unité
Sirius 3SE5 - - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc
N° de stock RS 824-4920
Référence fabricant570800
MarquePilz
594,66 €
Each
Unité
PSENsgate PSEN sg2c - - - - Yes Handle - M12 465mm 200mm 108mm 24 V dc