Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 50 produits
Nombre de résultats par page
Description Prix Connection Type Lock Style Normal State Configuration Actuator Included Housing Material Maximum AC Voltage Safety Contacts Maximum DC Voltage Range Lock Type IP Rating Number of Head Directions Series Auxiliary Contacts
N° de stock RS 252-3864
Référence fabricantXCSPA591
39,10 €
Each
Unité
- Key 1NC/1NO - Polyamide 240V - 250V Preventa - IP67 8 XCSPA -
N° de stock RS 305-1966
Référence fabricantXCSPA791
39,10 €
Each
Unité
Screw Key 2NC - Glass Fibre Reinforced PA 240V - 250V Preventa - IP67 8 XCSPA -
N° de stock RS 279-6393
Référence fabricantXCSTA591
46,60 €
Each
Unité
Screw Key 1NC/2NO - Glass Fibre Reinforced PA 240V 1NC/2NO 250V Preventa - IP67 8 XCSTA -
N° de stock RS 263-3624
Référence fabricantXCSA702
90,20 €
Each
Unité
Screw Key 2NC/1NO - Zamak 240V 2NC/1NO 250V Preventa - IP67 8 XCSA -
N° de stock RS 263-3595
Référence fabricantXCSA502
89,40 €
Each
Unité
Screw Key 1NC/2NO - Zamak 240V 1NC/2NO 250V Preventa - IP67 8 XCSA -
N° de stock RS 814-7009
Référence fabricantXCSE7333
420,00 €
Each
Unité
Cable Key 2NC/1NO Yes Zamak 240V 1NC/1NO 250V Preventa - IP67 8 XCSE -
N° de stock RS 814-7006
Référence fabricantXCSE7313
393,00 €
Each
Unité
Cable Key 2NC/1NO Yes Zamak 240V 1NC/1NO 250V Preventa - IP67 8 XCSE -
N° de stock RS 814-7071
Référence fabricantXCSTA793
50,70 €
Each
Unité
Cable Key 2NC/1NO Yes Glass Fibre Reinforced PA 240V - 250V Preventa - IP67 8 XCSTA -
N° de stock RS 263-3696
Référence fabricantXCSC702
134,00 €
Each
Unité
Screw Key 2NC/1NO - Zamak 240V 2NC/1NO 250V Preventa - IP67 8 XCSC -
N° de stock RS 284-0771
Référence fabricantXCSTA792
46,60 €
Each
Unité
Screw Key 2NC/1NO - Glass Fibre Reinforced PA 240V 2NC/1NO 250V Preventa - IP67 8 XCSTA -
N° de stock RS 279-6400
Référence fabricantXCSTA791
46,60 €
Each
Unité
Screw Key 2NC/1NO - Glass Fibre Reinforced PA 240V 2NC/1NO 250V Preventa - IP67 8 XCSTA -
N° de stock RS 301-9956
Référence fabricantXCSTA592
46,60 €
Each
Unité
Screw Key 1NC/2NO - Glass Fibre Reinforced PA 240V 1NC/2NO 250V Preventa - IP67 8 XCSTA -
N° de stock RS 766-1618
Référence fabricantXCSB722
141,00 €
Each
Unité
- Key 2NC/1NO Yes Zamak 240V 2NC/1NO 250V Preventa - IP67 8 XCSB -
N° de stock RS 814-6999
Référence fabricantXCSB703
120,00 €
Each
Unité
Cable Key 2NC/1NO Yes Zamak 240V - 250V Preventa - IP67 8 XCSB -
N° de stock RS 263-3652
Référence fabricantXCSC502
134,00 €
Each
Unité
Screw Key 1NC/2NO - Zamak 240V 1NC/2NO 250V Preventa - IP67 8 XCSC -
N° de stock RS 609-6704
Référence fabricantXCSB501
115,00 €
Each
Unité
Screw Key 1NC/2NO - Zamak 240V 1NC/2NO 250V Preventa - IP67 8 XCSB -
N° de stock RS 700-4298
Référence fabricantXCSA703
93,70 €
Each
Unité
Screw Clamp Key NO/2NC - Zamak 240V NO/2NC 250V Preventa - IP67 4 XCSA -
N° de stock RS 263-3602
Référence fabricantXCSA512
111,00 €
Each
Unité
Screw Key 1NC/2NO - Zamak 240V 1NC/2NO 250V Preventa - IP67 8 XCSA -
N° de stock RS 814-6987
Référence fabricantXCSA713
119,00 €
Each
Unité
Cable Key 2NC/1NO Yes Zamak 240V - 250V Preventa - IP67 8 XCSA -
N° de stock RS 130-0881
Référence fabricantXY2CE4A010
225,00 €
Each
Unité
- - NC, NO - Stainless Steel (Cover), Zamak (Body) 240V - 250V Preventa XY2 - IP66 - XY2CE -