Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 63 produits
Nombre de résultats par page
Description Prix Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
N° de stock RS 666-4969
Référence fabricantXCSDMC5902EX
91,70 €
Each
Unité
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
N° de stock RS 422-5130
Référence fabricantXCSDMC7902
57,30 €
Each
Unité
24 V dc 2NC Plastic None - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
N° de stock RS 422-5124
Référence fabricantXCSDMC5912
61,30 €
Each
Unité
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
N° de stock RS 666-4975
Référence fabricantXCSDMC7902EX
91,70 €
Each
Unité
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
N° de stock RS 766-1703
Référence fabricantXCSDMR7915
65,60 €
Each
Unité
24 V dc - Plastic - - Magnetic Proximity - Preventa - XCS-DMR 8 mm IP66, IP67 - Yes
N° de stock RS 766-1696
Référence fabricantXCSDMR7902
57,30 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 422-5118
Référence fabricantXCSDMC5902
57,30 €
Each
Unité
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
N° de stock RS 766-1649
Référence fabricantXCSDMP500L01M12
90,61 €
Each
Unité
24 V dc NC Plastic 2NO - Coded Magnetic Switch - Preventa - XCS-DMP 8 mm IP67 - Yes
N° de stock RS 766-1693
Référence fabricantXCSDMR7912
64,60 €
Each
Unité
24 V dc - Plastic - - Magnetic Proximity - Preventa - XCS-DMR 8 mm IP66, IP67 - Yes
N° de stock RS 422-5095
Référence fabricantXCSDMP7002
66,80 €
Each
Unité
24 V dc 2NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMP - IP66, IP67 - Yes
N° de stock RS 766-1621
Référence fabricantXCSDMC590L01M8
68,40 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 766-1643
Référence fabricantXCSDMP5902
60,60 €
Each
Unité
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa - XCS-DMP 8 mm IP66, IP67 - Yes
N° de stock RS 481-8243
Référence fabricantXCSDMC5905
62,50 €
Each
Unité
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMC 5 mm, 15 mm IP66, IP67 - Yes
N° de stock RS 177-6835
Référence fabricantXCSRC31AM12
142,00 €
Each
Unité
24 V dc 2NO Valox - M12 Male RFID Safety - Preventa 8-Pin M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA Yes
N° de stock RS 481-8265
Référence fabricantXCSDMP5005
72,20 €
Each
Unité
24 V dc NC Plastic 2NO 5m cable Coded Magnetic Switch - Preventa Cable XCS-DMP - IP66, IP67 - Yes
N° de stock RS 766-1655
Référence fabricantXCSDMP5912
64,70 €
Each
Unité
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa - XCS-DMP 8 mm IP66, IP67 - Yes
N° de stock RS 666-4950
Référence fabricantXCSDMC59010EX
130,00 €
Each
Unité
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa - XCS-DMC - IP66, IP67 - Yes
N° de stock RS 766-1646
Référence fabricantXCSDMC791L01M8
72,00 €
Each
Unité
24 V dc 2NC Plastic None - Coded Magnetic Switch - Preventa - XCS-DMC 5 mm IP67 - Yes
N° de stock RS 766-1674
Référence fabricantXCSDMP790L01M12
70,50 €
Each
Unité
24 V dc - Plastic - - - - Preventa - XCS-DMP 8 mm IP67 - Yes
N° de stock RS 195-1902
Référence fabricantXCSDMC79010
90,15 €
Each
Unité
24 V dc, 100 V dc 2NC Thermoplastic PBT - 10 m Cable Safety - Preventa Pre-Cabled XCSDMC 15 mm IP66, IP67 100 mA Yes