Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 61 produits
Nombre de résultats par page
Description Prix Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
N° de stock RS 609-1939
Référence fabricantXY2CH13270
149,00 €
Each
Unité
Preventa XY2-CH Yes - - 2NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
N° de stock RS 837-1101
Référence fabricantXY2CJS15
70,70 €
Each
Unité
Preventa XY2CJ Yes 2P - NC/NO Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 742-3823
Référence fabricantXY2CH13250H29
149,00 €
Each
Unité
Preventa XY2-CH Yes DP - NO/NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5
N° de stock RS 837-1158
Référence fabricantXY2CJR15
83,10 €
Each
Unité
Preventa XY2CJ Yes 2P - NC/NO Right Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 837-1114
Référence fabricantXY2CJS17
82,20 €
Each
Unité
Preventa XY2CJ Yes 2P - 2NC Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 837-1127
Référence fabricantXY2CJL15
83,10 €
Each
Unité
Preventa XY2CJ Yes 2P - NC/NO Left Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 609-1894
Référence fabricantXY2CE1A270
295,00 €
Each
Unité
Preventa XY2-CE Yes - - 2NC Right Side 50m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
N° de stock RS 742-3829
Référence fabricantXY2CE1A296
364,00 €
Each
Unité
Preventa XY2-CE Yes 4P - 2NO/2NC Right Side 50m 3 A ac, 270 mA dc 240V 250V - 3 PG13.5
N° de stock RS 742-3804
Référence fabricantXY2CH13450H29
179,10 €
Each
Unité
Preventa XY2-CH Yes DP - NO/NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5
N° de stock RS 837-1136
Référence fabricantXY2CJL15H29
83,10 €
Each
Unité
Preventa XY2CJ Yes 2P - NC/NO Left Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 837-1105
Référence fabricantXY2CJS15H29
70,70 €
Each
Unité
Preventa XY2CJ Yes 2P - NC/NO Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 610-0257
Référence fabricantXY2CE2A250
289,00 €
Each
Unité
Preventa XY2-CE Yes - - NO/NC Left Side 50m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
N° de stock RS 837-1167
Référence fabricantXY2CJR19
99,90 €
Each
Unité
Preventa XY2CJ Yes 3P - NO/2NC Right Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 837-1123
Référence fabricantXY2CJS19H7
91,90 €
Each
Unité
Preventa XY2CJ Yes 3P - NO/2NC Left Side, Right Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 837-1155
Référence fabricantXY2CJR17
94,50 €
Each
Unité
Preventa XY2CJ Yes 2P - 2NC Right Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 837-1170
Référence fabricantXY2CJR19H7
104,00 €
Each
Unité
Preventa XY2CJ Yes 3P - NO/2NC Right Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 837-1151
Référence fabricantXY2CJR15H29
83,10 €
Each
Unité
Preventa XY2CJ Yes 2P - NC/NO Right Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 195-1895
Référence fabricantXY2CH13170H7
130,67 €
Each
Unité
Preventa XY2 XY2CH Yes - Rope Tension 2NC - 30m 3 @ 240 V A 240V 250V Stainless Steel (Cover), Zamak (Body) 3 1/2 in NPT
N° de stock RS 195-1896
Référence fabricantXY2CH13190
128,83 €
Each
Unité
Preventa XY2 XY2CH Yes 3P Rope Tension 2NC/1NO - 30m 1.5 @ 240 V A 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
N° de stock RS 814-8103
Référence fabricantXY2CE1A196H7
431,00 €
Each
Unité
Preventa XY2-CE Yes - - 2NO/2NC Right Side 50m 10 A 300V - - 3 -