Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 164 produits
Nombre de résultats par page
Description Prix Range Reset Button Normal State Configuration Series Maximum Rope Span E-Stop Button IP Rating Mounting Orientation Pole Configuration Hazardous Area Certification Housing Material Indicator Type Maximum Current Maximum AC Voltage
N° de stock RS 443-8077
Référence fabricant440E-L13147
189,00 €
Each
Unité
LIFELINE 4 Yes 4NC 440E 125m Yes IP66 Straight 4P - Die Cast Alloy - 5 A 600V
N° de stock RS 741-8672
Référence fabricantZQ 700-02
MarqueSchmersal
101,58 €
Each
Unité
- Yes 2NC ZQ700 10m No IP67 Straight DP - Thermoplastic - 4 A 230V
N° de stock RS 609-1939
Référence fabricantXY2CH13270
149,00 €
Each
Unité
Preventa Yes 2NC XY2-CH 15m No IP65 Straight - - - - 3 A ac, 270 mA dc 240V
N° de stock RS 837-1101
Référence fabricantXY2CJS15
70,70 €
Each
Unité
Preventa Yes NC/NO XY2CJ 20m Yes IP66, IP67 Left Side, Right Side 2P - Zamak - 3 A @ 240 V ac, 270 mA @ 250 V dc 240V
N° de stock RS 226-3180
Référence fabricant440E-L13042
144,00 €
Each
Unité
LIFELINE 4 Yes 3NC/NO 440E 75m Yes IP66 Straight 4P - Die Cast Alloy - 2 A dc, 4 A ac 600V
N° de stock RS 742-3823
Référence fabricantXY2CH13250H29
149,00 €
Each
Unité
Preventa Yes NO/NC XY2-CH 15m No IP65 Straight DP - - - 3 A ac, 270 mA dc 240V
N° de stock RS 627-3557
Référence fabricant440E-L22BNSM
289,00 €
Each
Unité
Lifeline 4 Yes 2NO/2NC 440E 75m Yes IP66, IP67, IP69K Straight - - Stainless Steel - 2 A dc, 4 A ac 600V
N° de stock RS 837-1158
Référence fabricantXY2CJR15
83,10 €
Each
Unité
Preventa Yes NC/NO XY2CJ 30m Yes IP66, IP67 Right Side 2P - Zamak - 3 A @ 240 V ac, 270 mA @ 250 V dc 240V
N° de stock RS 837-1114
Référence fabricantXY2CJS17
82,20 €
Each
Unité
Preventa Yes 2NC XY2CJ 20m Yes IP66, IP67 Left Side, Right Side 2P - Zamak - 3 A @ 240 V ac, 270 mA @ 250 V dc 240V
N° de stock RS 757-9102
Référence fabricantER5018-021M
MarqueOmron
123,90 €
Each
Unité
- Yes NO/2NC ER 40m No IP67 Straight - - Die Cast Aluminium - 3 A 240V
N° de stock RS 837-1127
Référence fabricantXY2CJL15
83,10 €
Each
Unité
Preventa Yes NC/NO XY2CJ 30m Yes IP66, IP67 Left Side 2P - Zamak - 3 A @ 240 V ac, 270 mA @ 250 V dc 240V
N° de stock RS 742-3804
Référence fabricantXY2CH13450H29
179,10 €
Each
Unité
Preventa Yes NO/NC XY2-CH 15m No IP65 Straight DP - - - 3 A ac, 270 mA dc 240V
N° de stock RS 742-3829
Référence fabricantXY2CE1A296
364,00 €
Each
Unité
Preventa Yes 2NO/2NC XY2-CE 50m No IP65 Right Side 4P - - - 3 A ac, 270 mA dc 240V
N° de stock RS 609-1894
Référence fabricantXY2CE1A270
295,00 €
Each
Unité
Preventa Yes 2NC XY2-CE 50m No IP65 Right Side - - - - 3 A ac, 270 mA dc 240V
N° de stock RS 826-4101
Référence fabricant143066A
MarqueIDEM
132,67 €
Each
Unité
Guardian Line Yes NO, 3NC GLM 50m Yes IP67 Straight 4P - Die Cast Aluminium - 2.5 A 250V
N° de stock RS 427-1161
Référence fabricant440E-D13112
97,60 €
Each
Unité
LIFELINE 3 Yes NO/3NC 440E 30m No IP67 Straight - - Die Cast Zinc Alloy - 2 A dc, 4 A ac 600V
N° de stock RS 744-8718
Référence fabricant570300
MarquePilz
146,21 €
Each
Unité
- No NC/NO PSENrope 75m Yes IP67 Straight 4P - - - 3 A ac, 270 mA dc 240V
N° de stock RS 839-4570
Référence fabricantRP-LM40D-6L
MarqueBanner
175,81 €
Each
Unité
- Yes NO/NC, 2NC RP-LM40D 6m Yes IP65 Straight - - Aluminium Alloy Die-Cast - 6 A @ 24 V dc, 10 A @ 24 V ac 230V
N° de stock RS 837-1136
Référence fabricantXY2CJL15H29
83,10 €
Each
Unité
Preventa Yes NC/NO XY2CJ 30m Yes IP66, IP67 Left Side 2P - Zamak - 3 A @ 240 V ac, 270 mA @ 250 V dc 240V
N° de stock RS 826-4079
Référence fabricant142062
MarqueIDEM
125,84 €
Each
Unité
Guardian Line Yes NO/3NC GLS 80m Yes IP67 Straight 4P - Die Cast Aluminium - 3 A 250V