Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 480 produits
Nombre de résultats par page
Description Prix Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
N° de stock RS 219-5813
Référence fabricantA01ES-DM+A0154B-D+A01YL1
MarqueAPEM
18,70 €
Each
Unité
Panel Mount Twist to Reset 2NC 16mm - - 1.5 A - IP65 - 250 V ac Mushroom No -
N° de stock RS 795-1295
Référence fabricantXALK178
33,54 €
Each
Unité
Surface Mount Twist to Reset NC - - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
N° de stock RS 795-1306
Référence fabricantXB4BS8442
26,51 €
Each
Unité
Panel Mount Twist to Reset NC 22.5mm - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
N° de stock RS 330-8587
Référence fabricantXALK178F
37,71 €
Each
Unité
Surface Mount Twist to Reset 2NC - - - 550 (dc) mA, 6 (ac) A DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
N° de stock RS 330-9388
Référence fabricantZB4BS844
18,93 €
Each
Unité
Panel Mount Twist to Reset - 22mm - - 550 (dc) mA, 6 (ac) A - IP66, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
N° de stock RS 425-8449
Référence fabricantXB4BS8445
32,97 €
Each
Unité
Panel Mount Twist to Reset NO/NC 22mm - - 0.55 (dc) A, 6 (ac) A DPST IP66, IP67, IP69, IP69K Latching 600 V ac/dc Mushroom No Harmony
N° de stock RS 609-6417
Référence fabricantXB6AS8349B
24,32 €
Each
Unité
Panel Mount Twist to Reset NO/2NC 16mm - - 220 (dc) mA, 3 (ac) A TPST IP65 - 240 V ac, 250 V dc Mushroom No Harmony
N° de stock RS 426-2808
Référence fabricantZB5AS844
16,94 €
Each
Unité
- - - 22mm - - - - IP66, IP67, IP69, IP69K Trigger Action - - - -
N° de stock RS 609-6164
Référence fabricantXB5AS8445
29,98 €
Each
Unité
Panel Mount Twist to Reset NO/NC 22mm - - 550 (dc) mA, 6 (ac) A DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
N° de stock RS 757-8897
Référence fabricant1SFA611523R1001
MarqueABB
16,13 €
Each
Unité
Panel Mount Twist to Reset - 22mm - no - - IP20, IP66 - - Mushroom No Compact
N° de stock RS 826-4397
Référence fabricant230001
MarqueIDEM
25,98 €
Each
Unité
Surface Mount Twist to Reset 2NC/NO - - - 3 A - IP67 - 240 V Round No -
N° de stock RS 795-1312
Référence fabricantXB5AS8442
23,12 €
Each
Unité
Panel Mount Twist to Reset NC 22.5mm - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
N° de stock RS 122-2311
Référence fabricantXB4BS8444
32,97 €
Each
Unité
Panel Mount Turn to Release 2NC 22mm - - 10 (Fuse) A, 6 A @ 120 V ac DPST IP66, IP67, IP69, IP69K Push Emergency Stop 600 V Mushroom No Harmony
N° de stock RS 609-2673
Référence fabricantZB4BT84
18,93 €
Each
Unité
Panel Mount Pull to Reset - - - - - - IP66, IP67, IP69, IP69K - - Mushroom No Harmony
N° de stock RS 757-9036
Référence fabricant1SFA619550R1041
MarqueABB
18,56 €
Each
Unité
Panel Mount Twist to Reset NC 22.5mm - no - SPST IP66, IP67, IP69K - - Mushroom No Compact
N° de stock RS 321-155
Référence fabricantGHG4118101R1826
MarqueCEAG
166,28 €
Each
Unité
Surface Mount Pull to Reset NO/NC - - - 16 A DPST IP65, IP66 - 500 V Mushroom No -
N° de stock RS 757-9039
Référence fabricant1SFA619550R1071
MarqueABB
21,42 €
Each
Unité
Panel Mount Twist to Reset NC/NO 22.5mm - no - DPST IP66, IP67, IP69K - - Mushroom No Compact
N° de stock RS 795-1289
Référence fabricantXB5AT842
23,12 €
Each
Unité
Panel Mount Pull to Reset NC 22.5mm - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
N° de stock RS 690-6960
Référence fabricant84-5040.0020
MarqueEAO
34,46 €
Each
Unité
Panel Mount Twist to Reset 2NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom No -
N° de stock RS 492-7347
Référence fabricantCE3T-10R-11
MarqueABB
20,40 €
Each
Unité
Panel Mount Twist to Reset NO/NC 22.5mm - no 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact