DIP & SIP Switches

What is a DIP Switch?
A DIP Switch or “dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.
How do they work?
They work simply with on or off switches on the DIP switch its self that tell electricity to flow through the switch once “on” has been achieved.
Features and benefits:
• Gold contacts on some models for high reliability
• Good replacement for jumpers
• Units vary with 1 through to 32 poles.
• Longer poles in some models save loading time in production.
• Can be modified by cutting the poles to required level
• Good service temperature ranges for all environments
• Offer resistances to shock and vibrations in some models
• Inexpensive
• Can check settings without powering them on
Where might I use one?
• PC expansion cards
• Arcade machines
• Automatic garage doors
• Industrial sectors

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 1146 produits
Nombre de résultats par page
Description Prix Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
N° de stock RS 204-7865
Référence fabricant09.03290.01
MarqueEOZ
1,094 €
Each (In a Pack of 5)
Unité
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
N° de stock RS 903-9760
Référence fabricantSA-7051A
2,938 €
Each (In a Bag of 10)
Unité
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
N° de stock RS 712-2570
Référence fabricantDBS3102
1,18 €
Each
Unité
DP 25 mA@ 24 V dc Gold Plated Copper Alloy 2 Through Hole Slide DIP 3000Operations +85°C -40°C -40 → +85°C - - -
N° de stock RS 682-0964
Référence fabricantA6ER-7104
MarqueOmron
2,89 €
Each
Unité
7P 25 mA @ 24 V dc Gold Plated 7 Through Hole Piano DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
N° de stock RS 115-6283
Référence fabricant09.03201.02
MarqueEOZ
1,166 €
Each (In a Pack of 5)
Unité
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
N° de stock RS 123-4581
Référence fabricant220ADA04
MarqueCTS
2,187 €
Each (In a Pack of 3)
Unité
SPST 100 mA Beryllium Copper 4 Through Hole - DIP - +85°C -40°C -40 → +85°C - 250V ac 50V dc
N° de stock RS 321-111
Référence fabricantED57384
MarqueERG
4,93 €
Each
Unité
DPDT 1 A@ 100 V Gold Plated 2 Through Hole Slide DIP 10000Operations +100°C -55°C -55 → +100°C - - -
N° de stock RS 877-2245
Référence fabricantIKD0203101
MarqueApem
1,136 €
Each (In a Bag of 5)
Unité
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 2 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
N° de stock RS 682-0992
Référence fabricantA6S-3102-H
MarqueOmron
1,584 €
Each (In a Pack of 5)
Unité
3P 25 mA@ 24 V dc Gold Plated 3 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
N° de stock RS 639-3134
Référence fabricantGDH04S04
1,34 €
Each
Unité
4P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
N° de stock RS 793-1743
Référence fabricantSDA03H0SBR
MarqueC & K
1,83 €
Each
Unité
SPST 25 mA @ 24 V dc Gold Plated Beryllium Copper 3 Surface Mount Flush DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
N° de stock RS 162-1695
Référence fabricantGDH04S04
0,703 €
Each (In a Bag of 70)
Unité
4P 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
N° de stock RS 877-2249
Référence fabricantIKD0203101
MarqueApem
0,507 €
Each (In a Tube of 76)
Unité
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 2 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
N° de stock RS 123-4563
Référence fabricant2188LPSTF
MarqueCTS
1,558 €
Each (In a Pack of 5)
Unité
SP8T 25 mA Beryllium Copper 8 Surface Mount Piano DIP - +85°C -55°C -55 → +85°C - 350V ac 24V dc
N° de stock RS 161-4079
Référence fabricantADE0404
0,343 €
Each (In a Tube of 35)
Unité
4P 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
N° de stock RS 379-3985
Référence fabricantP36S103
MarqueHartmann
5,54 €
Each
Unité
- 100 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Surface Mount Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - -
N° de stock RS 321-076
MarqueRS PRO
4,16 €
Each
Unité
DPST 1 A @ 100 V Gold Plated 2 Through Hole Slide DIP 10000Operations +100°C -55°C -55 → +100°C - - 100V ac
N° de stock RS 204-7871
Référence fabricant09.10290.01
MarqueEOZ
2,436 €
Each (In a Pack of 5)
Unité
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
N° de stock RS 333-142
Référence fabricantED57389
MarqueERG
5,81 €
Each
Unité
DPDT 1 A@ 100 V Gold Plated 1 Through Hole Slide TIL 10000Operations +100°C -55°C -55 → +100°C - - -
N° de stock RS 686-6893
Référence fabricantA6H6101
MarqueOmron
1,92 €
Each
Unité
6P 25 mA@ 24 V dc - 6 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 300V ac -