DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
Voir plus Voir moins

Filtres

Afficher 1121 - 1129 des 1129 produits
Nombre de résultats par page
Description Prix Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
N° de stock RS 177-4177
Référence fabricant208-5
MarqueCTS
0,629 €
Each (In a Tube of 35)
Unité
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 5 Through Hole Standard DIP - +85°C -55 -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
N° de stock RS 379-5183
Référence fabricantPT65503
MarqueHartmann
6,67 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 16 Through Hole Wheel DIP 10000Operations +70°C -20°C -20 → +70°C - - -
N° de stock RS 793-1780
Référence fabricantTDA06H0SB1
MarqueC & K
2,39 €
Each
Unité
SPST 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 6 Surface Mount Flush DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
N° de stock RS 877-2380
Référence fabricantSIP-06TV
MarqueApem
1,053 €
Each (In a Tube of 26)
Unité
SPST 10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc - 6 PCB Slide SIP - +80°C -30°C -30 → +80°C - - 5 V dc, 50 V dc
N° de stock RS 791-7618
Référence fabricant1977831-3
2,44 €
Each
Unité
SPST 100 mA @ 24 V dc Copper Alloy 6 Surface Mount Slide DIP 1000Cycles +85°C -30°C -30 → +85°C - - -
N° de stock RS 682-1024
Référence fabricantA6S-7104-H
MarqueOmron
1,40 €
Each (In a Pack of 5)
Unité
7P 25 mA@ 24 V dc Gold Plated 7 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
N° de stock RS 161-2977
Référence fabricantSDA08H0SBR
MarqueC & K
1,922 €
Each (In a Pack of 5)
Unité
SPST 25 mA @ 24 V dc Beryllium Copper 8 Surface Mount Flush, Recessed, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc
N° de stock RS 291-1003
Référence fabricantIKN0200000
MarqueAPEM
2,064 €
Each (In a Pack of 5)
Unité
- 100 mA@ 24 V dc Gold Plated Beryllium Copper 2 Through Hole Slide DIP - +100°C -40°C -40 → +100°C - 500V ac -
N° de stock RS 2509034260
Référence fabricantA6D-4103
MarqueOmron
3,61 €
Each
Unité
- - - - - - - - - - - - - -