DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 28 produits
Nombre de résultats par page
Description Prix Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
N° de stock RS 903-9802
Référence fabricantCHS-02A
1,74 €
Each (In a Bag of 10)
Unité
- 25 mA@ 24 V dc, 100 mA@ 6 V dc Copper Alloy 2 Surface Mount Slide - 2000Cycles +85°C -40°C -40 → +85°C - 500V ac 6 V dc, 24 V dc
N° de stock RS 903-9776
Référence fabricantSA-7071A
3,232 €
Each (In a Bag of 10)
Unité
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
N° de stock RS 196-8172
Référence fabricantCHP-021A
1,79 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) 100mA Copper Alloy 2 Surface Mount Piano DIP 1000Operations +85°C -40°C -40 → +85°C - - 6V
N° de stock RS 196-8180
Référence fabricantS-4010A
2,784 €
Each (In a Pack of 5)
Unité
SP10T 100mA Copper Alloy 10 Surface Mount Rotary DIP 10000Operations +70°C -25°C -25 → +70°C - - 2.4V
N° de stock RS 903-9773
Référence fabricantSC-2210B
3,169 €
Each (In a Bag of 10)
Unité
- 100 mA@ 5 V dc Copper Alloy 10 Surface Mount Knob - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
N° de stock RS 196-8167
Référence fabricantCHP-081A
2,674 €
Each (In a Pack of 5)
Unité
Single Pole Single Throw (SPST) 100mA Copper Alloy 8 Surface Mount Piano DIP 1000Operations +85°C -40°C -40 → +85°C - - 6V
N° de stock RS 903-9789
Référence fabricantSC-1130
1,974 €
Each (In a Bag of 10)
Unité
- 100 mA@ 5 V dc Copper Alloy 16 Through Hole Knob - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
N° de stock RS 196-8147
Référence fabricantCS-7-14MB
2,14 €
Each (In a Pack of 5)
Unité
SP4T 100mA Copper Alloy 4 Surface Mount Rotary DIP 10000Operations +80°C -40°C -40 → 80°C - - 6V
N° de stock RS 196-8155
Référence fabricantSD-1010
1,998 €
Each (In a Pack of 5)
Unité
SP16T 100mA Copper Alloy 16 Through Hole Rotary DIP 20000Operations +85°C -40°C -40 → +85°C - - 5V
N° de stock RS 903-9791
Référence fabricantSC-2130
1,974 €
Each (In a Bag of 10)
Unité
- 100 mA@ 5 V dc Copper Alloy 10 Through Hole Knob - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
N° de stock RS 196-8151
Référence fabricantCS-4-12XA
1,706 €
Each (In a Pack of 5)
Unité
Single Pole Double Throw (SPDT) 100mA Copper Alloy 2 Surface Mount Rotary DIP 200Operations +70°C -25°C -25 → +70°C - - 16V
N° de stock RS 196-8145
Référence fabricantS-2151
4,538 €
Each (In a Pack of 5)
Unité
SP4T 100mA Copper Alloy 4 Through Hole Rotary DIP 500Operations +70°C -25°C -25 → +70°C - - 5V
N° de stock RS 196-8153
Référence fabricantSD-1110
1,998 €
Each (In a Pack of 5)
Unité
SP16T 100mA Copper Alloy 16 Through Hole Rotary DIP 20000Operations +85°C -40°C -40 → 80°C - - 5V
N° de stock RS 196-8149
Référence fabricantCS-4-13NA
1,808 €
Each (In a Pack of 5)
Unité
SPS3 100mA Copper Alloy 3 Surface Mount Rotary DIP 200Operations +70°C -25°C -25 → +70°C - - 16V
N° de stock RS 903-9811
Référence fabricantCHS-08A
2,366 €
Each (In a Bag of 10)
Unité
- 25 mA@ 24 V dc, 100 mA@ 6 V dc Copper Alloy 8 Surface Mount Slide - 2000Cycles +85°C -40°C -40 → +85°C - 500V ac 6 V dc, 24 V dc
N° de stock RS 903-9741
Référence fabricantSA-7030A
3,015 €
Each (In a Bag of 10)
Unité
- 100 mA @ 5 V dc Copper Alloy 10 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
N° de stock RS 196-8168
Référence fabricantCHP-041B
1,658 €
Each (In a Bag of 50)
Unité
Single Pole Single Throw (SPST) 100mA Copper Alloy 4 Surface Mount Piano DIP 1000Operations +85°C -40°C -40 → +85°C - - 6V
N° de stock RS 196-8176
Référence fabricantSH-7070MA
2,182 €
Each (In a Pack of 5)
Unité
SP16T 100mA Copper Alloy 16 Surface Mount Rotary DIP 10000Operations +85°C -40°C -40 → +85°C - - 5V
N° de stock RS 196-8141
Référence fabricantSS-10-16NP-LE
4,886 €
Each (In a Pack of 5)
Unité
SP6T 100mA Copper Alloy 6 Through Hole Rotary DIP - +70°C -25°C -25 → +70°C - - 5V
N° de stock RS 903-9779
Référence fabricantSA-7071B
3,232 €
Each (In a Bag of 10)
Unité
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc