DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 39 produits
Nombre de résultats par page
Description Prix Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
N° de stock RS 175-9602
Référence fabricantPT65102
MarqueHartmann
6,02 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 10 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
N° de stock RS 379-3985
Référence fabricantP36S103
MarqueHartmann
5,65 €
Each
Unité
- 100 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Surface Mount Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - -
N° de stock RS 379-3856
Référence fabricantPT65703L508
MarqueHartmann
6,30 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
N° de stock RS 175-9624
Référence fabricantPT65106
MarqueHartmann
6,15 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
N° de stock RS 175-9618
Référence fabricantPT65103
MarqueHartmann
5,44 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
N° de stock RS 910-8144
Référence fabricantP65THR101L254
MarqueHartmann
5,50 €
Each
Unité
- 100 mA, 200 mA Gold over Nickel Plated Copper Alloy 10 Through Hole Slot DIP 30000Cycles +125°C -60°C -60 → +125°C - - 42V dc
N° de stock RS 910-8134
Référence fabricantP36SMJ301
MarqueHartmann
2,596 €
Each (In a Bag of 5)
Unité
- 100 mA, 400 mA Gold over Nickel Plated Phosphor Bronze 10 Surface Mount Spindle DIP 10000Cycles +90°C -30°C -30 → +90°C - - 24V dc
N° de stock RS 334-959
Référence fabricantP60A703L508
MarqueHartmann
6,17 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - 24V dc
N° de stock RS 168-2938
Référence fabricantP60A701L508
MarqueHartmann
3,014 €
Each (In a Tube of 50)
Unité
- - - - - - - - - - - - - -
N° de stock RS 910-8147
Référence fabricantP36SMJ303
MarqueHartmann
2,596 €
Each (In a Bag of 5)
Unité
- 100 mA, 400 mA Gold over Nickel Plated Phosphor Bronze 16 Surface Mount Spindle DIP 10000Cycles +90°C -30°C -30 → +90°C - - 24V dc
N° de stock RS 379-3799
Référence fabricantPT65121
MarqueHartmann
6,34 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Phosphor Bronze 4 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - -
N° de stock RS 910-8138
Référence fabricantP36SMJ301
MarqueHartmann
4,065 €
Each (In a Tube of 50)
Unité
- 100 mA, 400 mA Gold over Nickel Plated Phosphor Bronze 10 Surface Mount Spindle DIP 10000Cycles +90°C -30°C -30 → +90°C - - 24V dc
N° de stock RS 910-8131
Référence fabricantP36SMJ103
MarqueHartmann
4,173 €
Each (In a Tube of 50)
Unité
- 100 mA, 400 mA Gold over Nickel Plated Phosphor Bronze 16 Surface Mount Screwdriver DIP 10000Cycles +90°C -30°C -30 → +90°C - - 24V dc
N° de stock RS 175-9652
Référence fabricantPT65103L254
MarqueHartmann
7,91 €
Each
Unité
- 150 mA@ 24 V dc Gold 16 Through Hole Wheel DIP 30000Operations +70°C -20°C -20 → +70°C IP67 - -
N° de stock RS 379-3941
Référence fabricantP36103
MarqueHartmann
5,84 €
Each
Unité
16P 100 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Through Hole Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - -
N° de stock RS 334-943A
Référence fabricantP60A701
MarqueHartmann
3,984 €
Each (In a Pack of 50)
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 10 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - 24V dc
N° de stock RS 334-965
Référence fabricantP60A703
MarqueHartmann
6,00 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Through Hole - - 10000Operations +85°C -20°C -20 → +85°C - - 24V dc
N° de stock RS 175-9630
Référence fabricantPT65101L254
MarqueHartmann
6,43 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 10 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
N° de stock RS 379-3806
Référence fabricantPT65701
MarqueHartmann
6,12 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 10 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
N° de stock RS 175-9595
Référence fabricantPT65101
MarqueHartmann
5,11 €
Each
Unité
- 150 mA@ 24 V dc Gold over Nickel Plated Bronze 10 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc