Video Switches

The primary function is to switch or provide a route to analogue or digital video, while preserving or improving the signal quality. The high-speed channels can function as analogue multiplexers and demultiplexers to expand the number of video inputs. Video distribution applications are compliant with the Digital Video Interface (DVI) and High-Definition Multimedia Interface (HDMI) differential signal switching specification. Video switch features equalised transition used in long cables. Fully buffered unidirectional inputs/outputs is included.

...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Maximum Data Rate Transmission Media Distance Transmission Media Type Amplifier Gain Crosstalk Switch Bandwidth Number of Channels Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
N° de stock RS 178-2298
Référence fabricantNJM2246D
0,66 €
Each (In a Tube of 50)
Unité
- - - 5.5 → 6.5dB -65dB - - Through Hole PDIP 8 8.8 x 6.4 x 3.4mm 3.4mm 8.8mm -
N° de stock RS 697-7874
Référence fabricantADV3002BSTZ
5,67 €
Each
Unité
- - - - - - - Surface Mount LQFP 80 14 x 14 x 1.4mm 1.4mm 14mm -
N° de stock RS 160-4521
Référence fabricantAD8197AASTZ
10,263 €
Each (In a Tray of 90)
Unité
2.25Gbit/s 20m Cable 12dB - 225MHz 8 Surface Mount LQFP 100 14.2 x 14.2 x 1.45mm 1.45mm 14.2mm 5 V
N° de stock RS 178-2299
Référence fabricantNJM2263D
0,66 €
Each (In a Tube of 50)
Unité
- - - - - - - Through Hole PDIP 8 8.8 x 6.4 x 3.4mm 3.4mm 8.8mm -
N° de stock RS 819-7288
Référence fabricantAD8197AASTZ
12,50 €
Each
Unité
2.25Gbit/s 20m Cable 12dB - 225MHz 8 Surface Mount LQFP 100 14.2 x 14.2 x 1.45mm 1.45mm 14.2mm 5 V
N° de stock RS 158-1849
Référence fabricantADV3002BSTZ
4,517 €
Each (In a Tray of 90)
Unité
- - - - - - - Surface Mount LQFP 80 14 x 14 x 1.4mm 1.4mm 14mm -
N° de stock RS 171-4127
Référence fabricantBH76332FVM-TR
MarqueROHM
1,21 €
Each (In a Pack of 10)
Unité
- - - -0.1dB -65dB 6 (White) MHz, 500 (Chroma) kHz 1 Surface Mount MSOP 8 2.9 x 2.8 x 0.82mm 0.82mm 2.9mm 5.5 V
N° de stock RS 171-4079
Référence fabricantBH76332FVM-TR
MarqueROHM
0,57 €
Each (On a Reel of 3000)
Unité
- - - -0.1dB -65dB 6 (White) MHz, 500 (Chroma) kHz 1 Surface Mount MSOP 8 2.9 x 2.8 x 0.82mm 0.82mm 2.9mm 5.5 V
Nouveau
N° de stock RS 191-3752
Référence fabricantMAX4886ETO+
2,584 €
Each (In a Pack of 5)
Unité
- - - - -49dB 2.6GHz 4 Surface Mount TQFN 42 9.1 x 3.6 x 0.75mm 0.75mm 9.1mm 3.6 V
Nouveau
N° de stock RS 191-3274
Référence fabricantMAX4886ETO+
2,229 €
Each (In a Tray of 240)
Unité
- - - - -49dB 2.6GHz 4 Surface Mount TQFN 42 9.1 x 3.6 x 0.75mm 0.75mm 9.1mm 3.6 V