Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How Inverters Work
Inverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.

Uses of Inverter Drives
Inverters are critical in many integrated circuits, including:

CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Voir plus Voir moins

Filtres

Afficher 141 - 160 des 185 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
N° de stock RS 152-6496
Référence fabricant74HC1GU04GW-Q100,1
MarqueNexperia
0,024 €
Each (In a Pack of 100)
Unité
Inverter CMOS Symmetrical Impedance 1 - 105 ns @ 50 pF - - Surface Mount TSSOP5 5 HC 2.25 x 1.35 x 1mm 1mm
N° de stock RS 662-7939
Référence fabricantSN74AUC1G04DBVR
0,214 €
Each (In a Pack of 10)
Unité
Inverter - - 1 No 2.2 ns @ 1.8 V -9mA 9mA Surface Mount SOT-23 5 AUC 2.9 x 1.6 x 1.15mm 1.15mm
N° de stock RS 775-7740
Référence fabricant74HC1G04GW,125
MarqueNexperia
0,164 €
Each (In a Bag of 30)
Unité
Inverter - Current, Voltage 1 No 135ns -2.6mA 2.6mA Surface Mount TSSOP 5 HC 2.25 x 1.35 x 1mm 1mm
N° de stock RS 178-7131
Référence fabricant74AHC1GU04GW,125
MarqueNexperia
0,022 €
Each (On a Reel of 3000)
Unité
Inverter - - 1 No 10.6 ns @ 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm
N° de stock RS 162-6873
Référence fabricant74LVC1GU04DBVR
0,031 €
Each (On a Reel of 3000)
Unité
Inverter - - 1 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
N° de stock RS 806-1145
Référence fabricantNC7WV04P6X
0,088 €
Each (On a Tape of 20)
Unité
Inverter - Power Down High Impedance 2 No 5.2 ns @ 30 pF -24mA 24mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 163-0624
Référence fabricantMC74VHC1G04DFT2G
0,037 €
Each (On a Reel of 3000)
Unité
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
N° de stock RS 662-7963
Référence fabricantSN74AUP1G04DCKT
0,694 €
Each (In a Pack of 5)
Unité
Inverter - - 1 No 16 ns @ 1.2 V -4mA 4mA Surface Mount SC-70 5 AUP 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 166-2804
Référence fabricantNC7WV04P6X
0,084 €
Each (On a Reel of 3000)
Unité
Inverter - Power Down High Impedance 2 No 5.2 ns @ 30 pF -24mA 24mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 153-2843
Référence fabricant74HC2G04GW,125
MarqueNexperia
0,067 €
Each (On a Reel of 3000)
Unité
Buffer, Inverter CMOS, Schmitt Trigger CMOS 2 Yes 110 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 HC 2.2 x 1.35 x 1mm 1mm
N° de stock RS 170-4855
Référence fabricant74LVC2G14GV,125
MarqueNexperia
0,066 €
Each (On a Reel of 3000)
Unité
Inverter Schmitt Trigger Schmitt Trigger 2 Yes 12 ns @ 50 pF -32mA 32mA Surface Mount TSOP 6 74LVC 3.1 x 1.7 x 1mm 1mm
N° de stock RS 806-3967
Référence fabricantMC74VHC1G05DFT1G
0,022 €
Each (On a Tape of 100)
Unité
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
N° de stock RS 145-5597
Référence fabricantNC7SV14P5X
0,04 €
Each (On a Reel of 3000)
Unité
Inverter Schmitt Trigger - 1 Yes 6.2 ns @ 30 pF -24mA 24mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 169-8534
Référence fabricantNC7SZ04M5X
0,064 €
Each (On a Reel of 3000)
Unité
Inverter - - 1 No 5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
N° de stock RS 146-0519
Référence fabricant74HC1G04GV,125
MarqueNexperia
0,04 €
Each (On a Reel of 3000)
Unité
Inverter - Single Ended - No 135 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-74A 5 HC 3.1 x 1.7 x 1mm 1mm
N° de stock RS 162-6698
Référence fabricantSN74LVC1G04DSFR
0,096 €
Each (On a Reel of 5000)
Unité
Inverter - Single Ended 1 No 7.5 ns @ 50 pF -32mA 32mA Surface Mount SON 6 LVC 1.05 x 1.05 x 0.35mm 0.35mm
N° de stock RS 166-3735
Référence fabricantNC7SP14P5X
0,066 €
Each (On a Reel of 3000)
Unité
Inverter Schmitt Trigger - 1 Yes 46.3 ns @ 30 pF -2.6mA 2.6mA Surface Mount S70 5 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 165-9881
Référence fabricant74HC04PW,112
MarqueNexperia
0,226 €
Each (In a Tube of 96)
Unité
Inverter - Voltage - No 130ns -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 0.95mm 0.95mm
N° de stock RS 152-6485
Référence fabricant74HC1GU04GW-Q100,1
MarqueNexperia
0,027 €
Each (On a Reel of 3000)
Unité
Inverter CMOS Symmetrical Impedance 1 - 105 ns @ 50 pF - - Surface Mount TSSOP5 5 HC 2.25 x 1.35 x 1mm 1mm
N° de stock RS 166-3001
Référence fabricantNC7SZU04M5X
0,071 €
Each (On a Reel of 3000)
Unité
Inverter - - 1 No 6ns -16mA 16mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm