Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How Inverters Work
Inverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.

Uses of Inverter Drives
Inverters are critical in many integrated circuits, including:

CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Voir plus Voir moins

Filtres

Afficher 121 - 140 des 185 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
N° de stock RS 802-4332
Référence fabricantNL37WZ14USG
0,302 €
Each (On a Tape of 50)
Unité
Inverter - Current, Voltage 3 Yes 8.1 ns @ 15 pF -32mA 32mA Surface Mount US 8 - 2.1 x 2.4 x 0.8mm 0.8mm
N° de stock RS 170-5376
Référence fabricant74HC2G14GW,125
MarqueNexperia
0,256 €
Each (In a Pack of 50)
Unité
Inverter CMOS Schmitt Trigger 2 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 74HC 2.2 x 1.35 x 1mm 1mm
N° de stock RS 806-3961
Référence fabricantMC74VHC1G05DFT2G
0,022 €
Each (In a Pack of 100)
Unité
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
N° de stock RS 761-6069
Référence fabricantLM7705MME/NOPB
0,754 €
Each (On a Tape of 5)
Unité
Inverter - - 1 - - -26mA - Surface Mount MSOP 8 - 0.118 x 0.118 x 0.034mm 0.034mm
N° de stock RS 178-7135
Référence fabricant74AHCT1G04GW,125
MarqueNexperia
0,038 €
Each (On a Reel of 3000)
Unité
Inverter - - 1 No 7.7 ns @ 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm 1mm
N° de stock RS 146-0516
Référence fabricant74AHCT1G04GV,125
MarqueNexperia
0,052 €
Each (On a Reel of 3000)
Unité
Inverter - Single Ended - No 10 ns @ 50 pF -8mA 8mA Surface Mount SC-74A 5 AHCT 3.1 x 1.7 x 1mm 1mm
N° de stock RS 739-0085
Référence fabricantNC7WZ04P6X
0,212 €
Each (In a Pack of 10)
Unité
Inverter - - 2 No 5ns -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 1mm 1mm
N° de stock RS 806-2999
Référence fabricantMM74HCT04MTC
0,08 €
Each (In a Tube of 94)
Unité
Inverter - LSTTL 6 No 30ns 4.8mA 4.8mA Surface Mount TSSOP 14 LS 5 x 4.4 x 0.9mm 0.9mm
N° de stock RS 197-7522
Référence fabricantSN74LVC1G04DCKR
0,036 €
Each (On a Reel of 3000)
Unité
Inverter - - 1 No - - - - SC-70 5 - - -
N° de stock RS 162-6107
Référence fabricant74LVC2GU04DCKT
0,189 €
Each (On a Reel of 250)
Unité
Inverter - - 2 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 806-1494
Référence fabricantMC74HC1GU04DFT1G
0,078 €
Each (In a Pack of 100)
Unité
Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm
N° de stock RS 171-3084
Référence fabricantTC7SZ05FU
MarqueToshiba
0,036 €
Each (In a Pack of 100)
Unité
Inverter CMOS Open Drain 1 - 12.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-353 5 LMOS 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 662-6670
Référence fabricant74LVC1GU04DCKR
0,209 €
Each (In a Pack of 10)
Unité
Inverter - - 1 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 5 LVC 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 662-7963
Référence fabricantSN74AUP1G04DCKT
0,694 €
Each (In a Pack of 5)
Unité
Inverter - - 1 No 16 ns @ 1.2 V -4mA 4mA Surface Mount SC-70 5 AUP 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 152-6496
Référence fabricant74HC1GU04GW-Q100,1
MarqueNexperia
0,024 €
Each (In a Pack of 100)
Unité
Inverter CMOS Symmetrical Impedance 1 - 105 ns @ 50 pF - - Surface Mount TSSOP5 5 HC 2.25 x 1.35 x 1mm 1mm
N° de stock RS 162-6279
Référence fabricantLM7705MME/NOPB
0,432 €
Each (On a Reel of 250)
Unité
Inverter - - 1 - - -26mA - Surface Mount MSOP 8 - 0.118 x 0.118 x 0.034mm 0.034mm
N° de stock RS 166-2880
Référence fabricantNC7SZU04L6X
0,077 €
Each (On a Reel of 5000)
Unité
Inverter - CMOS 1 No 6.5 ns @ 50 pF -16mA 16mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
N° de stock RS 805-2986
Référence fabricantNL27WZ06DTT1G
0,123 €
Each (In a Pack of 100)
Unité
Inverter - Open Drain 2 No 4.1 ns @ 50 pF - 32mA Surface Mount TSOP 6 - 3.1 x 1.7 x 1mm 1mm
N° de stock RS 510-342
Référence fabricant74AHC1GU04GW,125
MarqueNexperia
0,022 €
Each (In a Pack of 50)
Unité
Inverter - - 1 No 10.6 ns @ 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm
N° de stock RS 197-7521
Référence fabricantSN74LVC1G04DBVR
0,071 €
Each (In a Pack of 200)
Unité
Inverter - - 1 No - - - - SOT-23 5 - - -