Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How Inverters Work
Inverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.

Uses of Inverter Drives
Inverters are critical in many integrated circuits, including:

CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 185 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
N° de stock RS 171-3183
Référence fabricantTC7SZ04FE
MarqueToshiba
0,10 €
Each (In a Pack of 100)
Unité
Inverter CMOS Current 1 - 6 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
N° de stock RS 166-1764
Référence fabricantNC7WV14L6X
0,134 €
Each (On a Reel of 5000)
Unité
Inverter Schmitt Trigger - 2 Yes 15.6 ns @ 50 pF -24mA 24mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
N° de stock RS 802-1333
Référence fabricant74VHC04MTC
0,289 €
Each (In a Tube of 94)
Unité
Inverter - CMOS 6 No 12 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 VHC 5 x 4.4 x 0.9mm 0.9mm
N° de stock RS 162-6107
Référence fabricant74LVC2GU04DCKT
0,189 €
Each (On a Reel of 250)
Unité
Inverter - - 2 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 806-3964
Référence fabricantMC74VHC1G04DTT1G
0,022 €
Each (On a Tape of 100)
Unité
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount TSOP 5 VHC 3 x 1.5 x 1mm 1mm
N° de stock RS 146-0519
Référence fabricant74HC1G04GV,125
MarqueNexperia
0,04 €
Each (On a Reel of 3000)
Unité
Inverter - Single Ended - No 135 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-74A 5 HC 3.1 x 1.7 x 1mm 1mm
N° de stock RS 163-0593
Référence fabricantMC74HC1G14DTT1G
0,044 €
Each (On a Reel of 3000)
Unité
Inverter Schmitt Trigger Inverting 1 Yes 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount TSOP 5 HC 3 x 1.5 x 1mm 1mm
N° de stock RS 171-3019
Référence fabricantTC7SZ05FU,LJ(CT
MarqueToshiba
0,03 €
Each (On a Reel of 3000)
Unité
Inverter CMOS Open Drain 1 - 12.5 ns @ 50 pF -32mA 32mA Surface Mount SOT-25 5 LMOS 2.9 x 1.6 x 1.1mm 1.1mm
N° de stock RS 662-7963
Référence fabricantSN74AUP1G04DCKT
0,758 €
Each (In a Pack of 5)
Unité
Inverter - - 1 No 16 ns @ 1.2 V -4mA 4mA Surface Mount SC-70 5 AUP 2 x 1.25 x 0.9mm 0.9mm
N° de stock RS 171-3020
Référence fabricantTC7SZ05FE
MarqueToshiba
0,034 €
Each (On a Reel of 4000)
Unité
Inverter CMOS Open Drain 1 - 12 ns @ 50 pF -32mA 32mA Surface Mount SOT-553 5 LMOS 1.6 x 1.2 x 0.55mm 0.55mm
N° de stock RS 169-8529
Référence fabricantNC7S04M5X
0,059 €
Each (On a Reel of 3000)
Unité
Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
N° de stock RS 165-8517
Référence fabricant74LVC2G04W6-7
MarqueDiodesZetex
0,082 €
Each (On a Reel of 3000)
Unité
Inverter - - - No - - - Surface Mount SOT-26 6 LVC 3.1 x 1.7 x 1.3mm 1.3mm
N° de stock RS 163-2267
Référence fabricantNL27WZ04DFT2G
0,049 €
Each (On a Reel of 3000)
Unité
Inverter - - 2 No 11 ns @ 15 pF -32mA 32mA Surface Mount SC-88 6 LVTTL 2.2 x 1.35 x 1mm 1mm
N° de stock RS 662-6661
Référence fabricant74LVC1GU04DBVR
0,036 €
Each (In a Pack of 10)
Unité
Inverter - - 1 No 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
N° de stock RS 806-1040
Référence fabricantNC7SZ04L6X
0,077 €
Each (In a Pack of 25)
Unité
Inverter - Power Down High Impedance 1 No 5.2 ns @ 50 pF -32mA 32mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
N° de stock RS 166-2880
Référence fabricantNC7SZU04L6X
0,077 €
Each (On a Reel of 5000)
Unité
Inverter - CMOS 1 No 6.5 ns @ 50 pF -16mA 16mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
N° de stock RS 806-1117
Référence fabricantNC7SZU04L6X
0,077 €
Each (In a Pack of 25)
Unité
Inverter - CMOS 1 No 6.5 ns @ 50 pF -16mA 16mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
N° de stock RS 670-9797
Référence fabricantNC7SZ04M5X
0,246 €
Each (In a Pack of 10)
Unité
Inverter - - 1 No 5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
N° de stock RS 662-9499
Référence fabricantCD4007UBM
0,392 €
Each (In a Pack of 10)
Unité
- - - 1 No 110 ns @ 5 V - - Surface Mount SOIC 14 4000 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 162-6279
Référence fabricantLM7705MME/NOPB
0,423 €
Each (On a Reel of 250)
Unité
Inverter - - 1 - - -26mA - Surface Mount MSOP 8 - 0.118 x 0.118 x 0.034mm 0.034mm