Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 262 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
N° de stock RS 169-7234
Référence fabricant74HC05T14-13
MarqueDiodesZetex
0,097 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Open Drain 6 Yes 125 ns @ 50 pF - 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 670-9738
Référence fabricantMM74HC04MX
0,407 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 527-552
Référence fabricantSN74HC05D
0,316 €
Each (In a Tube of 50)
Unité
Inverter - Open Drain 6 No 115 ns @ 2 V, 20 ns @ 6 V, 23 ns @ 4.5 V -0.005mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 169-7222
Référence fabricant74AHCT04S14-13
MarqueDiodesZetex
0,093 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Push-Pull 6 Yes 10 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 AHCT 8.74 x 3.99 x 1.48mm 1.48mm
N° de stock RS 170-7973
Référence fabricant74HC14PW,118
MarqueNexperia
0,069 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount TSSOP 14 74HC 5.1 x 4.5 x 0.95mm 0.95mm
N° de stock RS 169-7476
Référence fabricant74LV04AT14-13
MarqueDiodesZetex
0,093 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Push-Pull 6 Yes 8.5 ns @ 50 pF -12mA 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 189-1860
Référence fabricantM74HC14YRM13TR
0,137 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Schmitt Trigger - 6 Yes 190 ns @ 50 pF -5.2mA -5.2mA Surface Mount SO 14 HC 8.75 x 4 x 1.65mm 1.65mm
N° de stock RS 171-3383
Référence fabricant74HC14D
MarqueToshiba
0,087 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger LSTTL 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
N° de stock RS 798-9058
Référence fabricant74HCT04S14-13
MarqueDiodesZetex
0,27 €
Each (In a Pack of 25)
Unité
Inverter Schmitt Trigger 3 State 6 Yes 265 ns @ 50 pF -4mA 7.8mA Surface Mount SOIC 14 HCT 8.74 x 3.99 x 1.48mm 1.48mm
N° de stock RS 186-7283
Référence fabricantMC74ACT04DG
0,318 €
Each (In a Tube of 55)
Unité
Inverter TTL CMOS 6 - 10 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 145-4033
Référence fabricantMC74VHC04DR2G
0,097 €
Each (On a Reel of 2500)
Unité
Inverter - CMOS 6 No 12 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 178-7014
Référence fabricant74LVCU04APW,112
MarqueNexperia
0,266 €
Each (In a Tube of 96)
Unité
Inverter - - 6 No 2.1 ns @ 3.3 V, 2.4 ns @ 2.7 V, 6 ns @ 1.2 V -24mA 24mA Surface Mount TSSOP 14 LVC 5.1 x 4.5 x 0.95mm 0.95mm
N° de stock RS 671-1532
Référence fabricant74ACT04SCX
0,478 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 177-6045
Référence fabricant74LVC04AD,112
MarqueNexperia
0,42 €
Each
Unité
Inverter - - 6 No 10.2ns -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 166-1510
Référence fabricant74LVC04ABQ,115
MarqueNexperia
0,089 €
Each (On a Reel of 3000)
Unité
Inverter - - 6 No 1.9 ns @ 3.3 V -24mA 24mA Surface Mount DHVQFN 14 LVC 3.1 x 2.6 x 0.95mm 0.95mm
N° de stock RS 145-6982
Référence fabricantSN74S04D
1,019 €
Each (In a Tube of 50)
Unité
Inverter Schmitt Trigger - 6 No 5ns -1mA 20mA Surface Mount SOIC 14 S 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 171-3450
Référence fabricant74LCX05FT
MarqueToshiba
0,25 €
Each (In a Pack of 50)
Unité
Inverter CMOS Open Drain 6 - - -32mA 32mA Surface Mount TSSOP 14 74LCX 5 x 4.4 x 1mm 1mm
N° de stock RS 179-2142
Référence fabricantCD74ACT04M
0,469 €
Each (In a Tube of 50)
Unité
Inverter - - 6 No 9.3 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 671-1488
Référence fabricant74AC04SC
0,522 €
Each (In a Pack of 5)
Unité
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 171-3287
Référence fabricant74LCX05FT
MarqueToshiba
0,079 €
Each (On a Reel of 2500)
Unité
Inverter CMOS Open Drain 6 - - -32mA 32mA Surface Mount TSSOP 14 74LCX 5 x 4.4 x 1mm 1mm