Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 262 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
N° de stock RS 145-0169
Référence fabricantSN74HC04PW
0,28 €
Each (In a Tube of 90)
Unité
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 1.15mm 1.15mm
N° de stock RS 662-8392
Référence fabricantSN74LV06APWR
0,362 €
Each (In a Pack of 5)
Unité
Inverting Buffer - Open Drain 6 No 10.6 ns @ 3.3 V, 15.2 ns @ 2.5 V, 7.5 ns @ 5 V -0.002mA 16mA Surface Mount TSSOP 14 LV 5 x 4.4 x 1.15mm 1.15mm
N° de stock RS 124-2255
Référence fabricant74HC14D,652
MarqueNexperia
0,234 €
Each (In a Tube of 57)
Unité
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 166-1510
Référence fabricant74LVC04ABQ,115
MarqueNexperia
0,089 €
Each (On a Reel of 3000)
Unité
Inverter - - 6 No 1.9 ns @ 3.3 V -24mA 24mA Surface Mount DHVQFN 14 LVC 3.1 x 2.6 x 0.95mm 0.95mm
N° de stock RS 145-7006
Référence fabricantCD74HCT14PW
0,466 €
Each (In a Tube of 90)
Unité
Inverter - CMOS, LSTTL 6 Yes 57 ns @ 50 pF -5.2mA 0.02 mA, 5.2 mA Surface Mount TSSOP 14 HCT 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 171-3356
Référence fabricant74VHCT04AFT
MarqueToshiba
0,079 €
Each (On a Reel of 2500)
Unité
Inverter CMOS TTL 6 - 10 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74VHC 5 x 4.4 x 1mm 1mm
N° de stock RS 510-065
Référence fabricant74LVC04ABQ,115
MarqueNexperia
0,116 €
Each (In a Pack of 20)
Unité
Inverter - - 6 No 1.9 ns @ 3.3 V -24mA 24mA Surface Mount DHVQFN 14 LVC 3.1 x 2.6 x 0.95mm 0.95mm
N° de stock RS 169-7222
Référence fabricant74AHCT04S14-13
MarqueDiodesZetex
0,093 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Push-Pull 6 Yes 10 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 AHCT 8.74 x 3.99 x 1.48mm 1.48mm
N° de stock RS 663-1228
Référence fabricantSN74AHCT04PW
0,276 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 7.7 ns @ 5 V -8mA 8mA Surface Mount TSSOP 14 AHCT 5 x 4.4 x 1.15mm 1.15mm
N° de stock RS 184-4165
Référence fabricant74ACT04SC
0,347 €
Each (In a Tube of 55)
Unité
Inverter TTL Single Ended 6 - 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 74ACT 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 806-1371
Référence fabricantMC74HC04ADR2G
0,284 €
Each (In a Pack of 50)
Unité
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 171-3567
Référence fabricant74HC14D
MarqueToshiba
0,235 €
Each (In a Pack of 50)
Unité
Inverter Schmitt Trigger LSTTL 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
N° de stock RS 162-6689
Référence fabricantSN74LVC04ADGVR
0,113 €
Each (On a Reel of 2000)
Unité
Inverter - Single Ended 6 No 9.5 ns @ 30 pF -24mA 24mA Surface Mount TVSOP 14 LV 3.7 x 4.5 x 1.05mm 1.05mm
N° de stock RS 179-2142
Référence fabricantCD74ACT04M
0,469 €
Each (In a Tube of 50)
Unité
Inverter - - 6 No 9.3 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 124-2256
Référence fabricant74HC14PW,112
MarqueNexperia
0,266 €
Each (In a Tube of 96)
Unité
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 0.95mm 0.95mm
N° de stock RS 663-1114
Référence fabricantSN74AHC04D
0,308 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 11.4 ns @ 3.3 V, 7.5 ns @ 5 V -8mA 8mA Surface Mount SOIC 14 AHC 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 145-4033
Référence fabricantMC74VHC04DR2G
0,097 €
Each (On a Reel of 2500)
Unité
Inverter - CMOS 6 No 12 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 181-7346
Référence fabricant74AHC14D,118
MarqueNexperia
0,081 €
Each (On a Reel of 2500)
Unité
Inverting Buffer CMOS - 6 Yes 16 ns @ 50 pF -8mA 8mA Surface Mount SO 14 74AHC 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 169-7232
Référence fabricant74HC04T14-13
MarqueDiodesZetex
0,093 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Push-Pull 6 Yes 135 ns @ 50 pF -4mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 670-9744
Référence fabricantMM74HCU04MX
0,403 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 82 ns @ 2 V -5.2mA 7.8mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm