Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Voir plus Voir moins

Filtres

Afficher 221 - 240 des 262 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
N° de stock RS 162-7369
Référence fabricantSN74F04DR
0,176 €
Each (On a Reel of 2500)
Unité
Inverter - - 6 No 5 ns @ 5 V -1mA 20mA Surface Mount SOIC 14 F 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 368-5597
Référence fabricantSN7404N
1,66 €
Each (In a Tube of 25)
Unité
Inverter - - 6 No 22 ns @ 5 V -0.4mA 16mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 368-5755
Référence fabricantSN7416N
1,438 €
Each (In a Tube of 25)
Unité
Inverting Buffer - Open Collector 6 No 23 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 136-4891
Référence fabricant74HC04D,653
MarqueNexperia
0,14 €
Each (In a Pack of 100)
Unité
Inverter CMOS Open Drain 6 - 130 ns @ 15 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
N° de stock RS 663-1029
Référence fabricantSN74ACT04D
0,426 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 146-2059
Référence fabricantMM74HCU04MX
0,161 €
Each (On a Reel of 2500)
Unité
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 82 ns @ 2 V -5.2mA 7.8mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 169-7229
Référence fabricant74AHCU04T14-13
MarqueDiodesZetex
0,093 €
Each (On a Reel of 2500)
Unité
Inverter Schmitt Trigger Push-Pull 6 No 13.5 ns @ 50 pF -4mA 8mA Surface Mount TSSOP 14 AHCU 5.1 x 4.5 x 1.05mm 1.05mm
Nouveau
N° de stock RS 197-7107
Référence fabricantCD4049UBE
0,372 €
Each (In a Tube of 25)
Unité
Inverter CMOS DTL, TTL - No - - - - PDIP 16 - - -
N° de stock RS 144-9992
Référence fabricantSN74LVU04AD
0,086 €
Each (In a Tube of 50)
Unité
Inverter - - 6 No 11.4 ns @ 3.3 V, 13.4 ns @ 2.5 V, 7 ns @ 5 V -12mA 12mA Surface Mount SOIC 14 LV 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 145-0002
Référence fabricantSN74ALS04BNE4
0,405 €
Each (In a Tube of 25)
Unité
Inverter - - 6 No 11 ns @ 4.5 V → 5.5 V -0.4mA 8mA Through Hole PDIP 14 ALS 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 145-5258
Référence fabricantMC74HC04ADTR2G
0,08 €
Each (On a Reel of 2500)
Unité
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 182-1916
Référence fabricant74LVC04APW,118
MarqueNexperia
0,124 €
Each (In a Pack of 100)
Unité
- - - - - - - - - - - - - -
N° de stock RS 145-1145
Référence fabricant74AC11004DW
2,059 €
Each (In a Tube of 25)
Unité
Inverter - CMOS 6 No 7.1ns -24mA 24mA Surface Mount SOIC 20 AC 13 x 7.6 x 2.35mm 2.35mm
N° de stock RS 171-3376
Référence fabricant74HC05D
MarqueToshiba
0,079 €
Each (On a Reel of 2500)
Unité
Inverter CMOS Open Drain 6 - 135 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
N° de stock RS 145-0717
Référence fabricantSN74HCT04PW
0,076 €
Each (In a Tube of 90)
Unité
Inverter - - 6 No 18 ns @ 5.5 V, 20 ns @ 4.5 V -4mA 4mA Surface Mount TSSOP 14 HCT 5 x 4.4 x 1.15mm 1.15mm
N° de stock RS 166-2392
Référence fabricant74VHC04MX
0,171 €
Each (On a Reel of 2500)
Unité
Inverter - - 6 No 10.6 ns @ 3.3 V, 7.5 ns @ 5 V -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 709-2220
Référence fabricantSN74AC04N
0,383 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Through Hole PDIP 14 AC 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 184-4273
Référence fabricantMC74HC04ADG
0,241 €
Each (In a Tube of 55)
Unité
Inverter Single Ended CMOS, LSTTL 6 - 110 ns @ 50 pF 5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 827-0308
Référence fabricant74LV06AT14-13
MarqueDiodesZetex
0,113 €
Each (In a Pack of 50)
Unité
Inverter Schmitt Trigger Open Drain 6 Yes 8.5 ns @ 50 pF - 12mA Surface Mount TSSOP 14 LV 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 166-2715
Référence fabricantMM74HC04M
0,413 €
Each (In a Tube of 55)
Unité
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm