Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Voir plus Voir moins

Filtres

Afficher 181 - 200 des 262 produits
Nombre de résultats par page
Description Prix Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
N° de stock RS 144-9898
Référence fabricantSN74LS05N
0,697 €
Each (In a Tube of 25)
Unité
Inverter - Open Collector 6 No 32 ns @ 5 V -0.1mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 144-9992
Référence fabricantSN74LVU04AD
0,086 €
Each (In a Tube of 50)
Unité
Inverter - - 6 No 11.4 ns @ 3.3 V, 13.4 ns @ 2.5 V, 7 ns @ 5 V -12mA 12mA Surface Mount SOIC 14 LV 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 121-9226
Référence fabricantCD74HC04E
0,441 €
Each (In a Tube of 25)
Unité
Inverter - - 6 No 14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 186-8286
Référence fabricantMC74ACT04DG
0,324 €
Each (In a Pack of 25)
Unité
Inverter TTL CMOS 6 - 10 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 144-5328
Référence fabricantTC4069UBF(EL,N,F)
MarqueToshiba
0,42 €
Each (In a Pack of 20)
Unité
Inverter CMOS Inverting 6 - 110 ns @ 50 pF -9mA 12mA Surface Mount SOP 14 CMOS 10.8 x 5.3 x 1.5mm 1.5mm
N° de stock RS 182-1902
Référence fabricant74AHC14D,118
MarqueNexperia
0,12 €
Each (In a Pack of 100)
Unité
- - - - - - - - - - - - - -
N° de stock RS 145-0466
Référence fabricantSN74HCU04N
0,412 €
Each (In a Tube of 25)
Unité
Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 145-0447
Référence fabricantSN74AHCT04D
0,28 €
Each (In a Tube of 50)
Unité
Inverter - - 6 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOIC 14 AHCT 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 145-7377
Référence fabricantCD74AC04M
0,528 €
Each (In a Tube of 50)
Unité
Inverter - - 6 No 6.5 ns @ 5 V, 81 ns @ 1.5 V, 9.1 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 809-5854
Référence fabricantSN74LS06NSR
0,688 €
Each (In a Pack of 10)
Unité
Inverting Buffer - Open Collector 6 No 20 ns @ 15 pF 0.25mA 40mA Surface Mount SOIC 14 LS 10.5 x 5.6 x 1.85mm 1.85mm
N° de stock RS 798-8998
Référence fabricant74HC05T14-13
MarqueDiodesZetex
0,117 €
Each (In a Pack of 25)
Unité
Inverter Schmitt Trigger Open Drain 6 Yes 125 ns @ 50 pF - 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm
N° de stock RS 145-7783
Référence fabricantSN74LVC04APWR
0,074 €
Each (On a Reel of 2000)
Unité
Inverter - - 6 No 4.3 ns @ 3.3 V, 5.3 ns @ 2.7 V -24mA 24mA Surface Mount TSSOP 14 LVC 5 x 4.4 x 1.15mm 1.15mm
N° de stock RS 145-6687
Référence fabricantSN74LVC04ADBR
0,086 €
Each (On a Reel of 2000)
Unité
Inverter - - 6 No 4.3 ns @ 3.3 V, 5.3 ns @ 2.7 V -24mA 24mA Surface Mount SSOP 14 LVC 6.2 x 5.3 x 1.95mm 1.95mm
N° de stock RS 145-0162
Référence fabricantSN74ACT04D
0,464 €
Each (In a Tube of 50)
Unité
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 145-7369
Référence fabricantCD74ACT05M96
0,208 €
Each (On a Reel of 2500)
Unité
Buffer, Driver Single Ended Open Drain - - 10.8 ns @ 5 V - 24mA Surface Mount SOIC 14 ACT 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 186-7281
Référence fabricantMC74AC05DG
0,362 €
Each (In a Tube of 55)
Unité
Inverter TTL Open Drain 2 - 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
N° de stock RS 368-5597
Référence fabricantSN7404N
1,66 €
Each (In a Tube of 25)
Unité
Inverter - - 6 No 22 ns @ 5 V -0.4mA 16mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
N° de stock RS 145-0717
Référence fabricantSN74HCT04PW
0,076 €
Each (In a Tube of 90)
Unité
Inverter - - 6 No 18 ns @ 5.5 V, 20 ns @ 4.5 V -4mA 4mA Surface Mount TSSOP 14 HCT 5 x 4.4 x 1.15mm 1.15mm
N° de stock RS 662-8354
Référence fabricantSN74LS04DR
0,594 €
Each (In a Pack of 5)
Unité
Inverter - - 6 No 15 ns @ 5 V -0.4mA 8mA Surface Mount SOIC 14 LS 8.65 x 3.91 x 1.58mm 1.58mm
N° de stock RS 671-1532
Référence fabricant74ACT04SCX
0,478 €
Each (In a Pack of 10)
Unité
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm