Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high.

Decoder:
digital circuit that converts an input binary code into a single numeric output
binary code input
only one output activated at a time
A decoder has:
N inputs
2N outputs
A decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.
Demultiplexer (demux):
receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 312 produits
Nombre de résultats par page
Description Prix Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
N° de stock RS 368-6039
Référence fabricantSN74LS138N
0,638 €
Each (In a Tube of 25)
Unité
LS Decoder, Demultiplexer 1-of-8 1 3 - Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.25 V
N° de stock RS 806-1413
Référence fabricantMC74HC138ADR2G
0,27 €
Each (On a Tape of 50)
Unité
74HC Decoder, Demultiplexer 1-of-8 1 3 3 State Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
N° de stock RS 663-0509
Référence fabricantCD74HCT154M
0,804 €
Each (In a Pack of 5)
Unité
HCT Decoder, Demultiplexer 1-of-16 1 2 - Inverting Surface Mount SOIC 24 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm 5.5 V
N° de stock RS 663-2420
Référence fabricantSN74LS155AD
1,304 €
Each (In a Pack of 5)
Unité
LS Decoder, Demultiplexer 1-of-4, 1-of-8 1, 2 2 Push-Pull Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.25 V
N° de stock RS 178-5545
Référence fabricantCD74HCT154M
0,824 €
Each (In a Tube of 25)
Unité
HCT Decoder, Demultiplexer 1-of-16 1 2 - Inverting Surface Mount SOIC 24 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm 5.5 V
N° de stock RS 145-1250
Référence fabricantSN74LS155AD
1,111 €
Each (In a Tube of 40)
Unité
LS Decoder, Demultiplexer 1-of-4, 1-of-8 1, 2 2 Push-Pull Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.25 V
N° de stock RS 170-3561
Référence fabricantMC74HC138ADR2G
0,075 €
Each (On a Reel of 2500)
Unité
74HC Decoder, Demultiplexer 1-of-8 1 3 3 State Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
N° de stock RS 689-8709
Référence fabricantMC74HC138ADG
0,324 €
Each (In a Pack of 5)
Unité
74HC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
N° de stock RS 122-0107
Référence fabricantMC74HC138ADG
0,154 €
Each (In a Tube of 48)
Unité
74HC Decoder, Demultiplexer 1-of-8 1 3 CMOS Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 6 V
N° de stock RS 168-8787
Référence fabricantM74HC151YRM13TR
0,129 €
Each (On a Reel of 2500)
Unité
HC Multiplexer 1 x 8:1 8 1 CMOS - Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm 6 V
N° de stock RS 709-2037
Référence fabricantCD4028BE
0,676 €
Each (In a Pack of 10)
Unité
4000 Decoder, Demultiplexer 1-of-10 1 - - Non-Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V
N° de stock RS 709-2034
Référence fabricantCD74HC238E
0,50 €
Each (In a Pack of 10)
Unité
HC Decoder, Demultiplexer 1-of-8 1 3 - Non-Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6 V
N° de stock RS 809-6220
Référence fabricantCD4511BPW
0,427 €
Each (In a Pack of 15)
Unité
4000 Decoder 4-of-7 1 4 CMOS Non-Inverting Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 18 V
N° de stock RS 169-7218
Référence fabricant74AHC138S16-13
MarqueDiodesZetex
0,092 €
Each (On a Reel of 2500)
Unité
AHC Decoder, Demultiplexer 3-of-8 8 6 - Inverting Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 5.5 V
N° de stock RS 178-6970
Référence fabricantHEF4543BT,652
MarqueNexperia
0,451 €
Each (In a Tube of 50)
Unité
4000 Decoder, Driver - 1 1 - Non-Inverting Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 15 V
N° de stock RS 526-921
Référence fabricantSN74HC139D
0,291 €
Each (In a Tube of 40)
Unité
HC Decoder, Demultiplexer 1-of-4 2 1 - Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V
N° de stock RS 526-931
Référence fabricantSN74HC138DR
0,246 €
Each (In a Pack of 25)
Unité
HC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V
N° de stock RS 307-575
Référence fabricantSN74LS42N
2,19 €
Each
Unité
LS Decoder, Demultiplexer 1-of-10 1 - - Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.25 V
N° de stock RS 355-9460
Référence fabricantHEF4543BT,652
MarqueNexperia
0,56 €
Each
Unité
4000 Decoder, Driver - 1 1 - Non-Inverting Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 15 V
N° de stock RS 304-065
Référence fabricantSN7445N
2,55 €
Each
Unité
74 Decoder, Driver 1-of-10 1 - - Inverting Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.25 V