Counter ICs

A Shift Register is a sequential logic device made up of a cascade of flip-flops, through which a sequence of bits are ’shifted’. These devices are commonly used to convert between serial and parallel interfaces.

How it works – basic example

In a Shift Register the output of each flip-flop is connected to the input of the next flip-flop in the cascade. With each cycle of the connected clock, the bits are ’shifted’ down the cascade by one flip-flop.

A simple analogy to understand the basic theory or operation would be to consider a glass tube with an opening both ends, and placing a ball marked ’0’ or ’1’ into one end of the tube at a regular intervals.

As each ball is placed into the tube, all the balls are ’shifted’ along by one position. The sequence in which the balls marked ’0’ and ’1’ where fed in is preserved. Also each time one ball is fed in, the ball that has been in the cascade the longest drops out. So if the tube can contain 4 balls at any one time, this could be described as a 4-bit Shift Register.

Common Types of Shift Register

• Serial-in serial-out (SISO) – In this type of Shift Register, the data input and output is serial. With each clock cycle a new bit is fed into the cascade, with the bit furthest along the cascade exiting as an output. So in a 4-bit register, the output trails the input by 4 clock cycles. This matches the simple example above, with the ball that exits the tube being the output.

• Serial-in parallel-out (SIPO) – In this configuration data is converted from serial into parallel format. As described for the SISO variant above, data is fed in serially and shifted down the cascade, the difference is that each flip-flop has an output, allowing the entire bit array to be output simultaneously as a parallel output. This may be done using a latched of buffered output.

• Parallel-in serial-out (PISO) – This variant takes a parallel input and converts into a serial output. To do this the shift register must implement a write/shift sequence. The parallel data input is (written) into each flip-flop of the array simultaneously in one clock cycle, then for the next cycles the register goes into shift mode as the bits are shifted down the flip-flop cascade, being output as serial data. The process then repeats.

• Parallel-in parallel-out (PIPO) – This type of register differs slightly from the others in that inputs and outputs of each flip-flop in the array are not interconnected. Each flip-flop takes one bit of the parallel input, stores it for a cycle, and then outputs the data simultaneously with the other flip-flops in the register, creating a parallel output that matches the input. Like the SISO type above, PIPO variants can be used to temporarily store data, or act a time delay device.

• Universal Shift Register – A configurable Shift Register that can be programmed to act as a SISO, SIPO, PISO or PIPO device, often on the fly.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 601 produits
Nombre de résultats par page
Description Prix Package Type Logic Function Number of Stages Logic Family Mounting Type Counter Type Operation Mode Number of Elements Pin Count Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Length Width
N° de stock RS 170-3420
Référence fabricantMC14094BDR2G
0,105 €
Each (On a Reel of 2500)
Unité
SOIC Shift Register 8 4000 Surface Mount - Serial to Serial/Parallel 1 16 3 V 18 V 10 x 4 x 1.5mm 10mm 4mm
N° de stock RS 100-0763
Référence fabricantSN74HC595N
0,392 €
Each (In a Tube of 25)
Unité
PDIP Shift Register 8 HC Through Hole - Serial to Parallel 1 16 2 V 6 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
N° de stock RS 518-9215
Référence fabricantMC14094BDG
0,39 €
Each
Unité
SOIC Shift Register 8 4000 Surface Mount - Serial to Serial/Parallel 1 16 3 V 18 V 10 x 4 x 1.5mm 10mm 4mm
N° de stock RS 688-1533
Référence fabricantMC14094BDR2G
0,424 €
Each (In a Pack of 5)
Unité
SOIC Shift Register 8 4000 Surface Mount - Serial to Serial/Parallel 1 16 3 V 18 V 10 x 4 x 1.5mm 10mm 4mm
N° de stock RS 518-9215A
Référence fabricantMC14094BDG
0,319 €
Each (In a Pack of 48)
Unité
SOIC Shift Register 8 4000 Surface Mount - Serial to Serial/Parallel 1 16 3 V 18 V 10 x 4 x 1.5mm 10mm 4mm
N° de stock RS 178-4723
Référence fabricantMC14094BDG
0,273 €
Each (In a Tube of 48)
Unité
SOIC Shift Register 8 4000 Surface Mount - Serial to Serial/Parallel 1 16 3 V 18 V 10 x 4 x 1.5mm 10mm 4mm
N° de stock RS 217-5695
Référence fabricantSN74HC595N
0,52 €
Each
Unité
PDIP Shift Register 8 HC Through Hole - Serial to Parallel 1 16 2 V 6 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
N° de stock RS 145-0661
Référence fabricantCD40110BE
1,084 €
Each (In a Tube of 25)
Unité
PDIP Counter 5 4000 Through Hole Decade Down Counter, Up Counter 1 16 3 V 18 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
N° de stock RS 145-0429
Référence fabricantCD74HC192E
0,488 €
Each (In a Tube of 25)
Unité
PDIP Counter 4 HC Through Hole Decade Down Counter, Up Counter 1 16 2 V 6 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
N° de stock RS 662-9528
Référence fabricantCD40110BE
1,30 €
Each (In a Pack of 5)
Unité
PDIP Counter 5 4000 Through Hole Decade Down Counter, Up Counter 1 16 3 V 18 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
N° de stock RS 663-0130
Référence fabricantCD74HC192E
0,59 €
Each (In a Pack of 5)
Unité
PDIP Counter 4 HC Through Hole Decade Down Counter, Up Counter 1 16 2 V 6 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
N° de stock RS 732-0691
Référence fabricantCD4017BE
0,448 €
Each (In a Pack of 5)
Unité
PDIP Counter, Divider 5 CMOS Through Hole Decade Up Counter 1 16 3 V 18 V 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm
N° de stock RS 178-9109
Référence fabricantSN74HC4060D
0,433 €
Each (In a Tube of 40)
Unité
SOIC Counter 14 HC Surface Mount Binary Up Counter 1 16 2 V 6 V 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm
N° de stock RS 483-6522
Référence fabricant74HC4024D,652
MarqueNexperia
0,465 €
Each (In a Pack of 10)
Unité
SOIC Counter 7 HC Surface Mount Binary Up Counter 1 14 2 V 6 V 8.75 x 4 x 1.45mm 8.75mm 4mm
N° de stock RS 663-1981
Référence fabricantSN74HC165N
0,44 €
Each (In a Pack of 5)
Unité
PDIP Shift Register 8 HC Through Hole - Serial to Serial/Parallel 1 16 2 V 6 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
N° de stock RS 526-353
Référence fabricantSN74HC4060D
0,522 €
Each (In a Pack of 20)
Unité
SOIC Counter 14 HC Surface Mount Binary Up Counter 1 16 2 V 6 V 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm
N° de stock RS 162-7393
Référence fabricantSN74HC4060DR
0,179 €
Each (On a Reel of 2500)
Unité
SOIC Counter 14 HC Surface Mount Binary Up Counter 1 16 2 V 6 V 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm
N° de stock RS 527-445
Référence fabricantCD4040BE
0,362 €
Each (In a Tube of 25)
Unité
PDIP Counter, Divider 12 4000 Through Hole Binary Up Counter 1 16 3 V 18 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm
N° de stock RS 921-5166
Référence fabricantCD4017BE
0,362 €
Each (In a Tube of 25)
Unité
PDIP Counter, Divider 5 CMOS Through Hole Decade Up Counter 1 16 3 V 18 V 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm
N° de stock RS 145-7158
Référence fabricantSN74HC165N
0,312 €
Each (In a Tube of 25)
Unité
PDIP Shift Register 8 HC Through Hole - Serial to Serial/Parallel 1 16 2 V 6 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm