Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 855 produits
Nombre de résultats par page
Description Prix Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
N° de stock RS 893-7247
Référence fabricantHPP805A031
48,60 €
Each
Unité
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 → +60 °C +60 °C 3 V 10 V dc - 11.4mm 59.5mm
N° de stock RS 161-4580
Référence fabricantHPP805A031
38,296 €
Each (In a Box of 150)
Unité
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 → +60 °C +60 °C 3 V 10 V dc - 11.4mm 59.5mm
N° de stock RS 169-1860
Référence fabricantSHT31-DIS-B
MarqueSensirion
3,593 €
Each (On a Reel of 2500)
Unité
Temperature & Humidity Digital Serial-I2C ±0.3 °C, ±2 %RH Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.4 V 5.5 V DFN 2.6mm 1mm
N° de stock RS 876-5061
Référence fabricantSHT31-DIS-B
MarqueSensirion
5,98 €
Each
Unité
Temperature & Humidity Digital Serial-I2C ±0.3 °C, ±2 %RH Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.4 V 5.5 V DFN 2.6mm 1mm
N° de stock RS 893-7373
Référence fabricantHPP809A031
66,60 €
Each
Unité
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 → +85 °C +85 °C 4.75 V dc 5.25 V dc - 11.6mm 76.3mm
N° de stock RS 170-4381
Référence fabricantHPP809A031
51,603 €
Each (In a Box of 100)
Unité
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 → +85 °C +85 °C 4.75 V dc 5.25 V dc - 11.6mm 76.3mm
N° de stock RS 427-351
Référence fabricantTMP36GT9Z
1,278 €
Each (In a Pack of 5)
Unité
Temperature Emitter Follower Voltage ±3°C Through Hole 3 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V TO-92 5.21mm 5.33mm
N° de stock RS 912-8794
Référence fabricantTMP36GT9Z
0,898 €
Each (In a Bag of 100)
Unité
Temperature Emitter Follower Voltage ±3°C Through Hole 3 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V TO-92 5.21mm 5.33mm
N° de stock RS 121-9338
Référence fabricantLM35DZ/LFT1
0,656 €
Each (On a Reel of 2000)
Unité
Temperature Voltage Analogue ±2°C Through Hole 3 0 °C -55 → +150 °C +100 °C 4 V 30 V TO-92 5.21mm 5.34mm
N° de stock RS 811-5595
Référence fabricantLM35DZ/LFT1
0,941 €
Each (In a Pack of 10)
Unité
Temperature Voltage Analogue ±2°C Through Hole 3 0 °C 0 → 100 °C +100 °C 4 V 30 V TO-92 5.21mm 5.34mm
N° de stock RS 781-1365
Référence fabricantHIH-6120-021-001
MarqueHoneywell
8,10 €
Each
Unité
Temperature & Humidity Digital Serial-I2C ±4%RH Through Hole 4 -25 °C -25 → +85 °C +85 °C 2.3 V 5.5 V SIP 4.9mm 3.9mm
N° de stock RS 921-6901
Référence fabricantLM335Z/NOPB
0,442 €
Each (On a Reel of 1800)
Unité
Temperature Voltage Analogue ±3°C Through Hole 3 -40 °C -40 → +100 °C +100 °C 5 V 5 V TO-92 5.2mm 5.2mm
N° de stock RS 761-5643
Référence fabricantLM335Z/NOPB
1,066 €
Each (In a Pack of 5)
Unité
Temperature Voltage Analogue ±3°C Through Hole 3 -40 °C -40 → +100 °C +100 °C 5 V 5 V TO-92 5.2mm 5.2mm
N° de stock RS 533-5878
Référence fabricantLM35CAZ/NOPB
5,69 €
Each
Unité
Temperature Voltage Analogue ±0.2°C Through Hole 3 -40 °C -40 → +110 °C +110 °C 4 V 30 V TO-92 5.2mm 5.2mm
N° de stock RS 121-8696
Référence fabricantLM35CAZ/NOPB
2,917 €
Each (In a Box of 1800)
Unité
Temperature Voltage Analogue ±0.2°C Through Hole 3 -40 °C -40 → +110 °C +110 °C 4 V 30 V TO-92 5.2mm 5.2mm
N° de stock RS 173-4041
Référence fabricantHIH6121-021-001
MarqueHoneywell
7,894 €
Each (On a Reel of 1000)
Unité
Temperature & Humidity Digital Serial-I2C ±4%RH Through Hole 4 -25 °C -25 → +85 °C +85 °C 2.3 V dc 5.5 V dc SIP 4.9mm 3.9mm
N° de stock RS 874-4641
Référence fabricantHIH6121-021-001
MarqueHoneywell
9,27 €
Each
Unité
Temperature & Humidity Digital Serial-I2C ±4%RH Through Hole 4 -25 °C -25 → +85 °C +85 °C 2.3 V dc 5.5 V dc SIP 4.9mm 3.9mm
N° de stock RS 169-1862
Référence fabricantSHT31-ARP-B
MarqueSensirion
1,747 €
Each (On a Reel of 2500)
Unité
Temperature & Humidity Voltage Analogue ±0.3 °C, ±2 %RH Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.4 V 5.5 V DFN 2.6mm 1mm
N° de stock RS 538-4066
Référence fabricantAD22103KTZ
3,92 €
Each
Unité
Temperature Analogue Analogue ±0.75°C Through Hole 3 0 °C 0 → +100 °C +100 °C 2.7 V 3.6 V TO-92 5.21mm 5.33mm
N° de stock RS 121-8021
Référence fabricantTsic 301 TO92
7,71 €
Each
Unité
Temperature Analogue Analogue ±0.3°C Through Hole 3 -50 °C -50 → +150 °C +150 °C 3 V 5.5 V TO-92 4.77mm 4.01mm