Inclinometer Sensors

Sensors are sophisticated devices that detect and respond to some type of input from the environment which includes motion, light, heat and many others. The sensor converts this physical parameter into a signal which can be measured electrically.Inclinometer Sensors also known as tilt sensors or rolling ball sensors are used to measure the slope or angle of objects based on gravity. These sensors are a type of transducer which produces an electrical signal which is proportional to the degree of inclination with respect to one or more axes. This sensor is valuable in any area where incline has to be precisely measured and are the ideal choice for high accuracy levelling and inclination measurement instruments such as inclinometers.These sensors are available in various configurations to suit all customer requirements regarding measurement range, signal and environmental conditions. Things to consider before purchasing one include: Tilt angle range Number of axes – single axis or dual axis (2-Axis are easier to attach to a circuit board) Measuring range Sensitivity Noise tolerance Output – analogue/digital Vibration ResolutionInclinometer & Tilt Sensor Working PrincipleThese sensors have wires outside that continue inside to meet 2 conductor balls. One of the balls connects the 2 wires together and the other ball applies pressure downward to make sure that the connection is solid. This way the electric current can flow up one of the wires into the sensor through the conductor ball and out the other wire of the sensor creating a short circuit. If you tilt the sensor 90 ° the ball rolls away from the two wires due to gravity and therefore the electric current will no longer flow through the two wires of the sensor creating an open circuit. This makes the tilt sensor act like an on/off switch. The ball can no longer create a solid connection to the two wires inside the sensor.Inclinometer Sensors are used in several applications which include: Cameras Aircraft flight controls Automobile security systems Switches Video game controllers Levelling instruments Portable computers Robotics devicesFeatures can include: Insensitive to vibration Can withstand mechanical shocks Low cost MEMs based – Micro-electromechanical systems is a process technology used to create very small (usually microscopic) integrated devices or systems that combine mechanical and electrical components

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 27 produits
Nombre de résultats par page
Description Prix Number of Axis Noise Technology Interface Type Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Response Maximum Operating Supply Voltage
N° de stock RS 893-7187
Référence fabricantG-MRCO-003
8,72 €
Each
Unité
2 - - - 7kV Through Hole E-Line 4 4.4 x 2.8 x 4.4mm 4.4mm 2.8mm 4.4mm - 10 V
N° de stock RS 177-4865
Référence fabricantG-MRCO-003
4,896 €
Each (In a Bag of 100)
Unité
2 - - - 7kV Through Hole E-Line 4 4.4 x 2.8 x 4.4mm 4.4mm 2.8mm 4.4mm - 10 V
N° de stock RS 177-4864
Référence fabricantG-MRCO-028
2,609 €
Each (In a Bag of 100)
Unité
2 - - - 2kV Through Hole SOT-4W 4 4.7 x 1.8 x 5.2mm 4.7mm 1.8mm 5.2mm - 10 V
N° de stock RS 893-7102
Référence fabricantG-MRCO-028
4,79 €
Each
Unité
2 - - - 2kV Through Hole SOT-4W 4 4.7 x 1.8 x 5.2mm 4.7mm 1.8mm 5.2mm - 10 V
N° de stock RS 123-6289
Référence fabricantAL798AMA-AE
MarqueSensitec
2,501 €
Each (On a Reel of 2500)
Unité
- - - - - - - - - - - - - -
N° de stock RS 792-4212
Référence fabricantGF708AMA-AE
MarqueSensitec
3,94 €
Each
Unité
- - - - - Surface Mount LGA6S 8 3 x 2.6 x 1.4mm 3mm 2.6mm 1.4mm - 9 V
N° de stock RS 183-1801
Référence fabricantADIS16209CCCZ
52,039 €
Each (In a Tray of 168)
Unité
2 1.7mg rms Digital SPI 0.245mg/LSB Surface Mount LGA 16 9.35 x 9.35 x 3.9mm 9.35mm 9.35mm 3.9mm 5.5 kHz, 50 Hz 3.6 V
N° de stock RS 799-9174
Référence fabricantSCA100T-D01-004
MarqueMurata
69,57 €
Each
Unité
2 - Analogue, Digital SPI 4 V/g, 70 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V
N° de stock RS 123-6291
Référence fabricantGF705AMA-AE
MarqueSensitec
2,762 €
Each (On a Reel of 2500)
Unité
- - Analogue - - Surface Mount LGA6S 8 3 x 2.6 x 1.4mm 3mm 2.6mm 1.4mm - 9 V
N° de stock RS 123-6290
Référence fabricantAL796AMA-AE
MarqueSensitec
4,083 €
Each (On a Reel of 2500)
Unité
- - Analogue - - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V
N° de stock RS 123-6294
Référence fabricantGF708AMA-AE
MarqueSensitec
3,048 €
Each (On a Reel of 2500)
Unité
- - - - - - - - - - - - - -
N° de stock RS 123-6293
Référence fabricantAL780AMA-AE
MarqueSensitec
4,52 €
Each (On a Reel of 2500)
Unité
- - Analogue - - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V
N° de stock RS 792-4196
Référence fabricantAL796AMA-AE
MarqueSensitec
5,43 €
Each
Unité
- - - - - Surface Mount SMD 10 6 x 2.6 x 1.4mm 6mm 2.6mm 1.4mm - 9 V
N° de stock RS 170-4360
Référence fabricantG-MRCO-017
0,981 €
Each (On a Reel of 3000)
Unité
2 - - - 3kV Surface Mount TDFN 8 2.5 x 2.5 x 0.75mm 2.5mm 2.5mm 0.75mm - 30 V
N° de stock RS 171-0674
Référence fabricantSCA830-D07-004
MarqueMurata
40,435 €
Each (In a Bag of 4)
Unité
1 5mg rms Digital SPI 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V
N° de stock RS 171-0664
Référence fabricantSCA100T-D01-004
MarqueMurata
65,74 €
Each (In a Bag of 4)
Unité
2 - Analogue, Digital SPI 4 V/g, 70 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V
N° de stock RS 170-2314
Référence fabricantTLE5012BE1000XUMA1
MarqueInfineon
2,257 €
Each (On a Reel of 2500)
Unité
2 - Digital - - Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 4.3MHz 5.5 V
N° de stock RS 170-2338
Référence fabricantTLE5012BE1000XUMA1
MarqueInfineon
2,933 €
Each (In a Pack of 10)
Unité
2 - Digital - - Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 4.3MHz 5.5 V
N° de stock RS 123-6295
Référence fabricantAA745AMA-AE
MarqueSensitec
2,553 €
Each (On a Reel of 2500)
Unité
- - Analogue - - Surface Mount LGA6S 8 3 x 2.6 x 1.5mm 3mm 2.6mm 1.5mm - 9 V
N° de stock RS 893-7111
Référence fabricantG-MRCO-001
5,99 €
Each
Unité
2 - - - 7kV Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm - 10 V