Current Sensor ICs

Current Sensors are devices designed to detect electrical current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. RS offers a variety of high-quality sensing equipment, feel free to browse our range of sensors and sensor integrated circuits to ensure you manage to get the accuracy you want for your needs.

Current sensors can measure both AC voltage and DC voltage and can be divided into two categories:

  • In-line sensors – mounted as an integral part of the circuit.
  • Clamp type sensors – they can be clamped around the wire to be measured.

Current Sensors Technologies

Hall Effect

Hall Effect sensors consist of a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductor’s magnetic field. The energised Hall device is then exposed to a magnetic field from the core and it produces a potential difference that can be measured and amplified.

Inductive

Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed.

Magnetoresistive

a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at a shorter distance.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 90 produits
Nombre de résultats par page
Description Prix Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width Automotive Standard Maximum Operating Supply Voltage Magnetic Type
N° de stock RS 172-9270
Référence fabricantACS712ELCTR-05B-T
2,421 €
Each (On a Reel of 3000)
Unité
- - SOIC 8 Surface Mount - - - - - - - 5.5 V Linear
N° de stock RS 680-7131
Référence fabricantACS712ELCTR-05B-T
5,21 €
Each
Unité
- - SOIC 8 Surface Mount - - - - - - - 5.5 V Linear
N° de stock RS 172-9271
Référence fabricantACS712ELCTR-20A-T
2,529 €
Each (On a Reel of 3000)
Unité
- - SOIC 8 Surface Mount - - - - - - - 5.5 V Linear
N° de stock RS 680-7135
Référence fabricantACS712ELCTR-20A-T
6,24 €
Each
Unité
- - SOIC 8 Surface Mount - - - - - - - 5.5 V Linear
N° de stock RS 146-0760
Référence fabricantACS770LCB-100B-PFF-T
5,467 €
Each (In a Tube of 34)
Unité
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm - - -
N° de stock RS 866-0786
Référence fabricantACS770LCB-100B-PFF-T
8,96 €
Each
Unité
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm - - -
N° de stock RS 177-5551
Référence fabricantACS723LLCTR-10AB-T
3,024 €
Each (On a Reel of 3000)
Unité
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm - - -
N° de stock RS 177-5554
Référence fabricantACS722LLCTR-20AB-T
2,517 €
Each (On a Reel of 3000)
Unité
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm - - -
N° de stock RS 177-5556
Référence fabricantACS722LLCTR-05AB-T
2,493 €
Each (On a Reel of 3000)
Unité
±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm - - -
N° de stock RS 866-0770
Référence fabricantACS722LLCTR-20AB-T
5,755 €
Each (In a Pack of 2)
Unité
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm - - -
N° de stock RS 866-0776
Référence fabricantACS722LLCTR-05AB-T
5,135 €
Each (In a Pack of 2)
Unité
±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm - - -
N° de stock RS 170-9142
Référence fabricantACS770LCB-050U-PFF-T
5,467 €
Each (In a Tube of 34)
Unité
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm - - -
N° de stock RS 866-0760
Référence fabricantACS723LLCTR-10AB-T
5,135 €
Each (In a Pack of 2)
Unité
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm - - -
N° de stock RS 866-0782
Référence fabricantACS770LCB-050U-PFF-T
8,96 €
Each
Unité
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm - - -
N° de stock RS 170-9143
Référence fabricantACS770LCB-050B-PFF-T
5,467 €
Each (In a Tube of 34)
Unité
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm - - -
N° de stock RS 146-4505
Référence fabricantACS780LLRTR-050U-T
5,59 €
Each (In a Pack of 2)
Unité
20mV - PSOF 7 Surface Mount 6.4 x 4.8 x 1.48mm 5.5 V 4.5 V 1.48mm 6.4mm 4.8mm AEC-Q100 - -
N° de stock RS 146-4509
Référence fabricantACS730KLCTR-40AB-T
5,26 €
Each (In a Pack of 2)
Unité
75mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm - - -
Nouveau
N° de stock RS 225-0589
Référence fabricantTLI4971A025T5E0001XUMA1
MarqueInfineon
3,18 €
Each (In a Pack of 2)
Unité
- - PG-TISON-8 8 Surface Mount - - - - - - - - -
Nouveau
N° de stock RS 225-0597
Référence fabricantTLI4971A075T5E0001XUMA1
MarqueInfineon
2,585 €
Each (On a Reel of 2500)
Unité
- - PG-TISON-8 8 Surface Mount - - - - - - - - -
N° de stock RS 671-0009
Référence fabricantRV4141AMT
0,908 €
Each (In a Pack of 5)
Unité
0.2mV 0.5mA SOIC 8 Surface Mount 5 x 4 x 1.5mm 14 V 12 V 1.5mm 5mm 4mm - - -