Accelerometer Sensors

What is an Accelerometer Sensor?An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2). How do Accelerometer Sensors work?This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined. Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.What are Accelerometer Sensors used for? Gaming systems Mobile devices Disk drive protection Image stabilisation Sports and health devices Industrial applications Commercial applicationsDid you know?Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 82 produits
Nombre de résultats par page
Description Prix Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 160-0655
Référence fabricantADXL212AEZ
21,862 €
Each (In a Tube of 95)
Unité
Accelerometer 2 Analogue, Digital Surface Mount - - - 5.25 V 3 V LCC 15%/g 8 +85 °C -40 °C
N° de stock RS 802-3657
Référence fabricantADXL212AEZ
27,41 €
Each
Unité
Accelerometer 2 Analogue, Digital Surface Mount - - - 5.25 V 3 V LCC 15%/g 8 +85 °C -40 °C
N° de stock RS 912-9986
Référence fabricantADXL362BCCZ-R2
6,263 €
Each (On a Reel of 250)
Unité
Accelerometer 3 Digital Surface Mount SPI 250kHz 1kHz 3.5 V 1.6 V LGA 1 mg/LSB, 2 mg/LSB, 4 mg/LSB 16 +85 °C -40 °C
N° de stock RS 796-8717
Référence fabricantADXL362BCCZ-R2
8,56 €
Each
Unité
Accelerometer 3 Digital Surface Mount SPI 250kHz 1kHz 3.5 V 1.6 V LGA 1 mg/LSB, 2 mg/LSB, 4 mg/LSB 16 +85 °C -40 °C
N° de stock RS 894-9023
Référence fabricantADXRS290BCEZ
18,01 €
Each
Unité
Gyroscope 2 Digital Surface Mount SPI 480Hz 20Hz 5 V 2.7 V LGA 200°/s/LSB 18 +85 °C -25 °C
N° de stock RS 160-2647
Référence fabricantADXRS642BBGZ
57,539 €
Each (In a Tray of 20)
Unité
Gyroscope 3 Analogue Surface Mount - 2000Hz - 5.25 V 4.75 V CBGA 7mV/°/s 32 +105 °C -40 °C
N° de stock RS 709-8439
Référence fabricantADXL345BCCZ
6,14 €
Each
Unité
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282mV/g 14 +85 °C -40 °C
N° de stock RS 914-0413
Référence fabricantADXL345BCCZ-RL7
4,136 €
Each (On a Reel of 1500)
Unité
Accelerometer 3 Digital Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282LSB/g 14 +85 °C -40 °C
N° de stock RS 912-8075
Référence fabricantADXL343BCCZ
1,779 €
Each (In a Tray of 490)
Unité
Accelerometer 3 Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI 200Hz 6.25Hz 3.6 V 2 V LGA 256LSB/g 14 +85 °C -40 °C
N° de stock RS 796-9192
Référence fabricantADXL343BCCZ
2,675 €
Each (In a Pack of 2)
Unité
Accelerometer 3 Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI 200Hz 6.25Hz 3.6 V 2 V LGA 256LSB/g 14 +85 °C -40 °C
N° de stock RS 412-775
Référence fabricantADXL330KCPZ
30,81 €
Each
Unité
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 330mV/g 16 +70 °C -25 °C
N° de stock RS 809-9171
Référence fabricantADXRS642BBGZ
60,63 €
Each
Unité
Gyroscope 3 Analogue Surface Mount - 2000Hz - 5.25 V 4.75 V CBGA 7mV/°/s 32 +105 °C -40 °C
N° de stock RS 912-9545
Référence fabricantADXL345BCCZ
4,344 €
Each (In a Tray of 490)
Unité
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282mV/g 14 +85 °C -40 °C
N° de stock RS 160-2952
Référence fabricantADXRS290BCEZ
14,212 €
Each (In a Tray of 490)
Unité
Gyroscope 2 Digital Surface Mount SPI 480Hz 20Hz 5 V 2.7 V LGA 200°/s/LSB 18 +85 °C -25 °C
N° de stock RS 160-0657
Référence fabricantADXRS453BRGZ
65,602 €
Each (In a Tube of 47)
Unité
Gyroscope 1 Digital Surface Mount SPI 8080kHz - 5.25 V 3.15 V SOIC 80°/s/LSB 16 +105 °C -40 °C
N° de stock RS 160-4517
Référence fabricantAD22037Z
21,862 €
Each (In a Tube of 95)
Unité
Accelerometer 2 Analogue Surface Mount - - - 6 V 3 V CLCC 106mV/g 8 +125 °C -40 °C
N° de stock RS 139-1736
Référence fabricantADXL356BEZ
42,958 €
Each (In a Tray of 8)
Unité
Accelerometer 3 Analogue Surface Mount I2C, SPI 1500Hz - 3.6 V 2.25 V LCC 43.2 mV/g, 86.4 mV/g 14 +125 °C -40 °C
N° de stock RS 135-1030
Référence fabricantADXL354BEZ
39,33 €
Each
Unité
Accelerometer 3 Analogue Surface Mount Analogue 1.5kHz 1Hz 3.6 V 2.25 V LCC 400mV/g 14 +125 °C -40 °C
N° de stock RS 496-7581
Référence fabricantADXL103CE
21,27 €
Each
Unité
Accelerometer 1 - Surface Mount - - - 6 V 3 V CLCC 1040mV/g 8 +125 °C -40 °C
N° de stock RS 819-7275
Référence fabricantAD22037Z
25,58 €
Each
Unité
Accelerometer 2 Analogue Surface Mount - - - 6 V 3 V CLCC 106mV/g 8 +125 °C -40 °C