RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency
What is an RF Transceiver?
RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal.
RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa.
The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver.
Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access.
What is the difference between duplex and half duplex?
This refers to the type of transmission of the data
Examples:
A telephone is full duplex as both parties are able to talk at once
A walkie talkie is half duplex as only one party can transmit at a time
How to choose the right RF transceivers
There are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 131 produits
Nombre de résultats par page
Description Prix Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
N° de stock RS 505-6941
Référence fabricantRF600T
MarqueRF Solutions
10,92 €
Each
Unité
- - - - - - - 3.18mm - - - - - Through Hole
N° de stock RS 885-5794
Référence fabricantNRF905
3,486 €
Each (In a Pack of 5)
Unité
1 928MHz 430MHz - - - 50kbps 0.85mm GFSK 3.6 V 1.9 V +85 °C -40 °C Surface Mount
N° de stock RS 866-8134
Référence fabricantMRF24J40MA-I/RM
MarqueMicrochip
7,343 €
Each (In a Tray of 54)
Unité
1 2.48GHz 2400MHz - - - 250kbps 1.7mm - 5.5 V 2.5 V +85 °C -40 °C Surface Mount
N° de stock RS 122-8498
Référence fabricantEFR32FG1P131F256GM32-C0
MarqueSilicon Labs
3,50 €
Each
Unité
1 868MHz - - - - - 0.85mm - 3.8 V 1.85 V +85 °C -40 °C Surface Mount
N° de stock RS 134-7260
Référence fabricantEFR32MG12P433F1024GM48-B
MarqueSilicon Labs
7,40 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 124-2402
Référence fabricantPN5120A0HN1/C1,151
MarqueNXP
4,334 €
Each (In a Tray of 490)
Unité
1 13.56MHz - - - - - 0.95mm ASK 3.6 V 2.5 V +90 °C -40 °C Surface Mount
N° de stock RS 819-6938
Référence fabricantSi4461-B1B-FM
MarqueSilicon Labs
2,266 €
Each (In a Pack of 5)
Unité
1 1050MHz 142MHz - - - - 0.85mm 4GFSK, GFSK, GMSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 865-9859
Référence fabricantSi4461-C2A-GM
MarqueSilicon Labs
2,218 €
Each (In a Pack of 5)
Unité
1 1050MHz 142MHz - - - - 0.85mm 4GSFK, GMSK, GSFK, OOK 3.8 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 759-6457
Référence fabricantSi4010-C2-GS
MarqueSilicon Labs
2,38 €
Each
Unité
1 960MHz 27MHz - - - - 1.75mm FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 162-4647
Référence fabricantCC1100-RTY1
4,65 €
Each (In a Tube of 92)
Unité
3 928MHz 779MHz 464MHz 387MHz 300MHz - 0.85mm FSK, MSK, QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 865-9868
Référence fabricantSi4463-C2A-GM
MarqueSilicon Labs
2,432 €
Each (In a Pack of 5)
Unité
1 1050MHz 142MHz - - - - 0.85mm 4GSFK, GMSK, GSFK, OOK 3.8 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 168-9797
Référence fabricantEFR32BG1P233F256GM48-C0
MarqueSilicon Labs
5,013 €
Each (In a Tray of 260)
Unité
2 2.4GHz - 868MHz - - - 0.85mm - 3.8 V 1.85 V +85 °C -40 °C Surface Mount
N° de stock RS 885-5798
Référence fabricantNRF9E5
4,71 €
Each (In a Pack of 2)
Unité
- - - - - - - 0.85mm - 3.6 V 1.9 V +85 °C -40 °C Surface Mount
N° de stock RS 169-0038
Référence fabricantSI4463-B1B-FM
MarqueSilicon Labs
2,424 €
Each (In a Tube of 75)
Unité
1 1050MHz 142MHz - - - - 0.85mm 4GFSK, GFSK, GMSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 173-2747
Référence fabricantSI4431-B1-FM
MarqueSilicon Labs
3,457 €
Each (In a Tray of 490)
Unité
1 930MHz 240MHz - - - - 0.85mm FSK, GFSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 865-2176
Référence fabricantMFRC50001T/0FE,112
MarqueNXP
10,97 €
Each
Unité
1 13.56MHz - - - - - 2.45mm ASK 5.5 V 4.5 V +150 °C -40 °C Surface Mount
N° de stock RS 917-3352
Référence fabricantM24LR64E-RMC6T/2
1,774 €
Each (In a Pack of 5)
Unité
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
Nouveau
N° de stock RS 196-2597
Référence fabricantSTEVAL-STRKT01
93,15 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 666-5748
Référence fabricantMRF24J40MA-I/RM
MarqueMicrochip
8,10 €
Each
Unité
1 2.48GHz 2400MHz - - - - 0.89mm O-QPSK 3.6 V 3.6 V +85 °C -40 °C Surface Mount
N° de stock RS 169-0117
Référence fabricantSI4463-C2A-GM
MarqueSilicon Labs
2,471 €
Each (In a Tray of 490)
Unité
1 1050MHz 142MHz - - - - 0.85mm 4GSFK, GMSK, GSFK, OOK 3.8 V 1.8 V +85 °C -40 °C Surface Mount