RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency
What is an RF Transceiver?
RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal.
RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa.
The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver.
Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access.
What is the difference between duplex and half duplex?
This refers to the type of transmission of the data
Examples:
A telephone is full duplex as both parties are able to talk at once
A walkie talkie is half duplex as only one party can transmit at a time
How to choose the right RF transceivers
There are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 131 produits
Nombre de résultats par page
Description Prix Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
N° de stock RS 919-8856
Référence fabricantTDA7210XUMA1
MarqueInfineon
0,767 €
Each (On a Reel of 3000)
Unité
2 440MHz 400MHz 870MHz 810MHz - - 1mm ASK, FSK 5.5 V 4.5 V +85 °C -40 °C Surface Mount
N° de stock RS 865-2157
Référence fabricantCLRC66301HN,551
MarqueNXP
8,47 €
Each
Unité
1 27.12MHz 13.56MHz - - - - 0.95mm ASK, BPSK 5.5 V 3 V +85 °C -25 °C Surface Mount
N° de stock RS 827-4631
Référence fabricantCC1200RHBT
5,07 €
Each
Unité
3 950MHz 820MHz 475MHz 410MHz 164MHz - 0.95mm FSK, GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount
N° de stock RS 166-0028
Référence fabricantSL2S2002FTB,115
MarqueNXP
0,209 €
Each (On a Reel of 5000)
Unité
1 13.56MHz - - - - - 0.46mm - 1.7 V 1.5 V +85 °C -40 °C Surface Mount
N° de stock RS 122-8503
Référence fabricantEFR32MG1P133F256GM48-C0
MarqueSilicon Labs
6,59 €
Each
Unité
1 868MHz - - - - - 0.85mm - 3.8 V 1.85 V +85 °C -40 °C Surface Mount
N° de stock RS 759-6488
Référence fabricantSi4311-B21-GM
MarqueSilicon Labs
4,93 €
Each
Unité
1 433.92MHz 325MHz - - - - 0.85mm FSK 3.6 V 2.7 V +85 °C -40 °C Surface Mount
N° de stock RS 134-7236
Référence fabricantEFR32MG12P433F1024GM48-B
MarqueSilicon Labs
7,202 €
Each (In a Tray of 260)
Unité
- - - - - - - - - - - - - -
N° de stock RS 173-2757
Référence fabricantEFR32FG1V131F256GM32-C0
MarqueSilicon Labs
3,978 €
Each (In a Tray of 490)
Unité
1 868MHz - - - - - 0.85mm - 3.8 V 1.85 V +85 °C -40 °C Surface Mount
N° de stock RS 915-8739
Référence fabricantAX5243-1-TA05
2,04 €
Each (In a Pack of 2)
Unité
1 1050MHz 27MHz - - - 125kbps 0.9mm AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 820-3106
Référence fabricantCC2500RGP
2,69 €
Each (In a Pack of 2)
Unité
1 2.48GHz 2.4GHz - - - - 0.95mm FSK, GFSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 865-9865
Référence fabricantSi4468-A2A-IM
MarqueSilicon Labs
2,922 €
Each (In a Pack of 5)
Unité
1 1050MHz 142MHz - - - - 0.85mm 4GSFK, GMSK, GSFK, OOK 3.8 V 1.8 V +125 °C -40 °C Surface Mount
N° de stock RS 907-4738
Référence fabricantM24LR04E-RMC6T/2
0,348 €
Each (In a Pack of 20)
Unité
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
Nouveau
N° de stock RS 192-4203
Référence fabricantMLPF-WB55-01E3
0,288 €
Each (In a Pack of 25)
Unité
1 2500MHz 2400MHz - - - - - - - - +105 °C -40 °C Surface Mount
N° de stock RS 122-8504
Référence fabricantEFR32MG1P233F256GM48-C0
MarqueSilicon Labs
4,22 €
Each
Unité
2 2.4GHz - 868MHz - - - 0.85mm - 3.8 V 1.85 V +85 °C -40 °C Surface Mount
N° de stock RS 819-6938
Référence fabricantSi4461-B1B-FM
MarqueSilicon Labs
2,266 €
Each (In a Pack of 5)
Unité
1 1050MHz 142MHz - - - - 0.85mm 4GFSK, GFSK, GMSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 170-8969
Référence fabricantMFRC50001T/0FE,112
MarqueNXP
9,975 €
Each (In a Tube of 24)
Unité
1 13.56MHz - - - - - 2.45mm ASK 5.5 V 4.5 V +150 °C -40 °C Surface Mount
N° de stock RS 180-9081
Référence fabricantNRF52840-QIAA-R
5,39 €
Each (In a Pack of 2)
Unité
1 2.4GHz - - - - 2Mbit/s 0.77mm FSK, O-QPSK, PWM 5.5 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 168-9923
Référence fabricantSI4010-C2-GS
MarqueSilicon Labs
2,009 €
Each (In a Tube of 56)
Unité
1 960MHz 27MHz - - - - 1.75mm FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 169-0038
Référence fabricantSI4463-B1B-FM
MarqueSilicon Labs
2,424 €
Each (In a Tube of 75)
Unité
1 1050MHz 142MHz - - - - 0.85mm 4GFSK, GFSK, GMSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 866-8134
Référence fabricantMRF24J40MA-I/RM
MarqueMicrochip
7,343 €
Each (In a Tray of 54)
Unité
1 2.48GHz 2400MHz - - - 250kbps 1.7mm - 5.5 V 2.5 V +85 °C -40 °C Surface Mount