RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency What is an RF Transceiver?RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal. RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa. The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver. Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access. What is the difference between duplex and half duplex? This refers to the type of transmission of the data Examples: A telephone is full duplex as both parties are able to talk at onceA walkie talkie is half duplex as only one party can transmit at a timeHow to choose the right RF transceiversThere are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
N° de stock RS 158-0560
Référence fabricantADF7021BCPZ
3,536 €
Each (In a Tray of 260)
Unité
2 950MHz 80MHz 950MHz 862MHz - - 0.83mm FSK, MSK 3.6 V 2.3 V +85 °C -40 °C Surface Mount
N° de stock RS 877-6421
Référence fabricantAD9361BBCZ
237,10 €
Each
Unité
1 6GHz 70MHz - - - - 1mm - 1.33 V 1.267 V +85 °C -40 °C Surface Mount
N° de stock RS 159-8179
Référence fabricantADF7023BCPZ
3,20 €
Each (In a Tray of 490)
Unité
2 928MHz 862MHz 464MHz 431MHz - - 0.75mm FSK, GFSK, GMSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 697-7565
Référence fabricantADF7021BCPZ
5,34 €
Each
Unité
2 950MHz 80MHz 950MHz 862MHz - - 0.83mm FSK, MSK 3.6 V 2.3 V +85 °C -40 °C Surface Mount
N° de stock RS 759-3118
Référence fabricantADF7023BCPZ
4,00 €
Each
Unité
2 928MHz 862MHz 464MHz 431MHz - - 0.75mm FSK, GFSK, GMSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount