RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency
What is an RF Transceiver?
RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal.
RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa.
The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver.
Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access.
What is the difference between duplex and half duplex?
This refers to the type of transmission of the data
Examples:
A telephone is full duplex as both parties are able to talk at once
A walkie talkie is half duplex as only one party can transmit at a time
How to choose the right RF transceivers
There are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 134 produits
Nombre de résultats par page
Description Prix Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
N° de stock RS 903-3068
Référence fabricantZETA-433
MarqueRF Solutions
8,53 €
Each
Unité
1 850kHz 850kHz - - - 120 kbps, 500 kbps 1mm FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 817-3670
Référence fabricantMRF89XAM9A-I/RM
MarqueMicrochip
6,555 €
Each (In a Pack of 54)
Unité
2 250kHz 50kHz - - - - 0.75mm FSK, OOK 3.6 V 2.1 V +85 °C -40 °C Surface Mount
N° de stock RS 823-9473
Référence fabricantWL1835MODGBMOCT
19,99 €
Each
Unité
1 2.48GHz 2.4GHz - - - - 2mm GFSK 4.8 V 2.9 V +70 °C -20 °C Surface Mount
N° de stock RS 162-8468
Référence fabricantWL1835MODGBMOCT
15,508 €
Each (On a Reel of 250)
Unité
1 2.48GHz 2.4GHz - - - - 2mm GFSK 4.8 V 2.9 V +70 °C -20 °C Surface Mount
N° de stock RS 905-4113
Référence fabricantAT86RF212B-ZU
MarqueMicrochip
3,00 €
Each
Unité
3 787MHz 779MHz 870MHz 863MHz 902MHz 1 Mbps, 40 kbps 0.95mm BPSK, O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 798-4488
Référence fabricantCC1120RHBT
4,62 €
Each
Unité
4 192MHz 164MHz 320MHz 274MHz 410 MHz, 820 MHz - 0.95mm 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount
N° de stock RS 921-2782
Référence fabricantCC1120RHBT
3,19 €
Each (On a Reel of 250)
Unité
4 192MHz 164MHz 320MHz 274MHz 410 MHz, 820 MHz - 0.95mm 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount
N° de stock RS 796-8442
Référence fabricantTRF7970ARHBT
4,65 €
Each
Unité
1 13.56MHz - - - - - 0.95mm ASK, OOK 5.5 V 2.7 V +110 °C -40 °C Surface Mount
N° de stock RS 162-8519
Référence fabricantCC1200RHBT
3,115 €
Each (On a Reel of 250)
Unité
3 950MHz 820MHz 475MHz 410MHz 164MHz - 0.95mm FSK, GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount
N° de stock RS 919-8856
Référence fabricantTDA7210XUMA1
MarqueInfineon
0,899 €
Each (On a Reel of 3000)
Unité
2 440MHz 400MHz 870MHz 810MHz - - 1mm ASK, FSK 5.5 V 4.5 V +85 °C -40 °C Surface Mount
N° de stock RS 865-2157
Référence fabricantCLRC66301HN,551
MarqueNXP
8,47 €
Each
Unité
1 27.12MHz 13.56MHz - - - - 0.95mm ASK, BPSK 5.5 V 3 V +85 °C -25 °C Surface Mount
N° de stock RS 146-0585
Référence fabricantCLRC66301HN,551
MarqueNXP
6,827 €
Each (In a Tray of 490)
Unité
1 27.12MHz 13.56MHz - - - - 0.95mm ASK, BPSK 5.5 V 3 V +85 °C -25 °C Surface Mount
N° de stock RS 922-2414
Référence fabricantTRF7970ARHBT
3,16 €
Each (On a Reel of 250)
Unité
1 13.56MHz - - - - - 0.95mm ASK, OOK 5.5 V 2.7 V +110 °C -40 °C Surface Mount
N° de stock RS 921-2971
Référence fabricantCC1101RGP
3,665 €
Each (In a Tube of 92)
Unité
3 464MHz 300MHz 387MHz 348MHz 779MHz - 0.95mm ASK, FSK, GFSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 827-4631
Référence fabricantCC1200RHBT
4,94 €
Each
Unité
3 950MHz 820MHz 475MHz 410MHz 164MHz - 0.95mm FSK, GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount
N° de stock RS 865-2160
Référence fabricantHTRC11001T/02EE,11
MarqueNXP
2,973 €
Each (In a Pack of 3)
Unité
1 125kHz - - - - - 1.45mm ASK 5.5 V 4.5 V +85 °C -40 °C Surface Mount
N° de stock RS 759-6450
Référence fabricantSi4010-C2-GT
MarqueSilicon Labs
2,12 €
Each
Unité
1 960MHz 27MHz - - - - 0.95mm FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
N° de stock RS 816-0236
Référence fabricantSL2S2002FTB,115
MarqueNXP
0,259 €
Each (In a Pack of 25)
Unité
1 13.56MHz - - - - - 0.46mm - 1.7 V 1.5 V +85 °C -40 °C Surface Mount
N° de stock RS 124-2314
Référence fabricantHTRC11001T/02EE,11
MarqueNXP
2,603 €
Each (In a Tube of 57)
Unité
1 125kHz - - - - - 1.45mm ASK 5.5 V 4.5 V +85 °C -40 °C Surface Mount
N° de stock RS 123-6287
Référence fabricantRC1682-SIG
MarqueRadiocrafts
19,48 €
Each
Unité
1 868MHz - - - - 230kBd 3.3mm - 3.6 V 2.8 V +85 °C -40 °C Surface Mount