GPS Chips & GPS Modules

GPS stands for Global Positioning System and it uses a constellation of between 24 and 32 earth orbit satellites that transmit precise radio signals, which allow GPS receivers to determine their current location, the time, and their velocity.

GPS has several advantages and disadvantages, but what are they?

Advantages

• the system is self-calibrating all you need to do is just turn on and use
• can be used in the field – doesn't require a laboratory or artificial environment
• the technology is relatively small (typical GPS system is now no larger than a small mobile phone)
• works anywhere on Earth
• can give directions
• constantly evolving systems for greater accuracy and usability

Disadvantages

• most systems will last only 8-12 hours before needing a battery recharge
• a signal can be affected by large buildings

What is a GPS module?

The GPS module is a mountable receiver chip that can be attached to certain devices to give it GPS tracking and functions

How do they work?

Through the use of the global positioning system, you are able to track your device via satellite which helps determine location, time and velocity on Earth

Features and benefits:

• Fix status LEDs (to signal to search for satellites, or power conserve status)
• Tracking enabled with multiple satellites
• High frequency of location updates
• High sensitivity logging/tracking
• A high number of channels to use
• Incredibly low power usage
• Low dropout rates
• Some feature external antenna capabilities
• FLASH memory installed in some devices
• Supported BUS interfaces including GPIO, I2C, SBAS and more
• Small and compact
Where might I use one?
• Sat Navs / GPS
• Mobile phones
• Tablets
• Smart watches
• Laptops
• Military applications
• Medical applications

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 39 produits
Nombre de résultats par page
Description Prix Supported Bus Interfaces Number of Channels Acquisition Sensitivity Tracking Sensitivity Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
N° de stock RS 170-9177
Référence fabricantL80-M39
MarqueQuectel
17,086 €
Each (In a Box of 25)
Unité
UART 22 -148dBm -165dBm 16 x 16 x 6.45mm 6.45mm 16mm +85 °C -40 °C 16mm
N° de stock RS 908-4085
Référence fabricantL80-M39
MarqueQuectel
14,38 €
Each
Unité
UART 22 -148dBm -165dBm 16 x 16 x 6.45mm 6.45mm 16mm +85 °C -40 °C 16mm
N° de stock RS 908-4108
Référence fabricantL76-M33
MarqueQuectel
13,93 €
Each
Unité
UART 33 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
N° de stock RS 170-9179
Référence fabricantL76-M33
MarqueQuectel
12,141 €
Each (In a Box of 25)
Unité
UART 33 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
N° de stock RS 905-4630
Référence fabricant746
33,80 €
Each
Unité
I2C 66 -145dBm -165dBm 35 x 25.5 x 6.5mm 6.5mm 35mm - - 25.5mm
N° de stock RS 704-3300
Référence fabricantGPS-622F
MarqueRF Solutions
37,29 €
Each
Unité
UART 65 -158dBm -161dBm 22 x 22 x 8mm 8mm 22mm +65 °C -20 °C 22mm
N° de stock RS 173-4049
Référence fabricant746
35,671 €
Each (In a Bag of 10)
Unité
I2C 66 -145dBm -165dBm 35 x 25.5 x 6.5mm 6.5mm 35mm - - 25.5mm
N° de stock RS 908-4114
Référence fabricantL86-M33
MarqueQuectel
15,45 €
Each
Unité
UART 33 -148dBm -165dBm 18.4 x 18.4 x 6.45mm 6.45mm 18.4mm +85 °C -40 °C 18.4mm
N° de stock RS 170-9180
Référence fabricantL86-M33
MarqueQuectel
18,435 €
Each (In a Box of 25)
Unité
UART 22 -148dBm -165dBm 18.4 x 18.4 x 6.45mm 6.45mm 18.4mm +85 °C -40 °C 18.4mm
N° de stock RS 170-9178
Référence fabricantL70B-M39
MarqueQuectel
10,828 €
Each (In a Box of 25)
Unité
UART 22 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
N° de stock RS 908-4091
Référence fabricantL70B-M39
MarqueQuectel
12,56 €
Each
Unité
UART 22 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
N° de stock RS 704-3313
Référence fabricantGPS-310FS
MarqueRF Solutions
28,98 €
Each
Unité
GPIO, SBAS, UART 16 -143dBm -155dBm 25.4 x 25.4 x 3.4mm 3.4mm 25.4mm +85 °C -40 °C 25.4mm
N° de stock RS 704-3304
Référence fabricantGPS-330R
MarqueRF Solutions
28,98 €
Each
Unité
- 16 -140dBm -155dBm 34 x 34 x 8.6mm 8.6mm 34mm +85 °C -40 °C 34mm
Nouveau
N° de stock RS 206-0014
Référence fabricant2613021137000
26,98 €
Each
Unité
- 52 -148dBm -165dBm 2.2 x 4.1 x 4.1mm - - - - -
Nouveau
N° de stock RS 206-0016
Référence fabricant2614021137000
23,73 €
Each
Unité
- 52 -147dBm -167dBm 1.6 x 7.0 x 7.0mm - - - - -
N° de stock RS 905-4637
Référence fabricant1059
35,59 €
Each
Unité
- 66 -145dBm -165dBm - 5.98mm 30.5mm - - -
N° de stock RS 179-3714
Référence fabricant113020003
MarqueSeeed Studio
19,49 €
Each
Unité
- 22 -160dBm -160dBm 40 x 20 x 13mm 13mm 40mm - - 13mm
N° de stock RS 200-1385
Référence fabricant2195761-1
3,735 €
Each (In a Pack of 2)
Unité
- 1 - - 25x25x4.5mm 4.5mm 25mm +105 °C `-40 °C 25mm
N° de stock RS 200-1393
Référence fabricant2195764-1
2,216 €
Each (In a Pack of 5)
Unité
- - - - 5.2x3.7x0.7mm 0.7mm 5.2mm +105 °C `-40 °C 3.7mm
Nouveau
N° de stock RS 203-4661
Référence fabricantGPS-1216F
MarqueRF Solutions
11,55 €
Each
Unité
UART 12 -165dBm -148dBm 16.0 x 12.2 x 2.4mm - - - - -