FPGAs

FPGA stands for Field Programmable Gate Array. They are small semiconductor logic chips are known as integrated circuits or ICs for short. FPGAs are built from one basic logic cell, duplicated hundreds of times.

What do they consist of?

They consist of a configurable logic block, programmable switch matrix, I/O blocks and Interconnects.

Configurable Logic Block

CLB consist of lookup tables (LUTs), flip flops and multiplexers. They are used to implement complex design functions and synchronise the code on the FPGA.

Programmable Switch Matrix

A programmable switch matrix (PSM) is used to control the interconnections between the configurable logic blocks and the input/output blocks. The programmable switch matrix connects each block according to the program code and has switch elements that have six pass transistors inside.

I/O Blocks

I/O blocks are pins that can be programmed as an input pin, output pins or both

Interconnects

Interconnects carry signals via wires to connect inputs and outputs to logic blocks.

How do FPGAs differ from CPLDs?

The main differences between the two devices is how they are made up. A CPLD device is very restricted in structure so they are less flexible. FPGAs on the other hand have a very high logic capacity and can be easily programmed to carry out any kind of digital function.

FPGA Applications

They are found in many applications such as radar systems, military hardware, medical devices and telecommunication technology. Their reprogrammable nature means FPGAs are suitable for a wide range of solutions. They can be any digital circuit, depending on the number of logic blocks it contains. Engineers often use FPGAs in prototype development and specially designed integrated circuits (ICs).

RS Components offer a range of high-quality devices from leading brands including Xilinx, Altera and Lattice Semiconductor. Our devices are available in industry standard package types, pin counts and mounting types to suit all your electronic design needs.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 69 produits
Nombre de résultats par page
Description Prix Family Name Number of Logic Gates Number of Logic Cells Number of Logic Units Dedicated DSP Number of Registers Number of Multipliers Package Type Pin Count Number of RAM Bits Dimensions Height Length Maximum Operating Supply Voltage
N° de stock RS 921-3514
Référence fabricantEP4CE6E22C8N
MarqueAltera
11,829 €
Each (In a Tray of 60)
Unité
Cyclone IV E - 6272 392 Yes - 15 (18 x 18) EQFP 144 270kbit 20 x 20 x 1.6mm 1.6mm 20mm 1.25 V
N° de stock RS 729-3757
Référence fabricantEP4CE6E22C8N
MarqueAltera
11,49 €
Each
Unité
Cyclone IV E - 6272 392 Yes - 15 (18 x 18) EQFP 144 270kbit 20 x 20 x 1.6mm 1.6mm 20mm 1.25 V
N° de stock RS 170-2982
Référence fabricantEP4CE6F17C8N
MarqueAltera
14,324 €
Each (In a Tray of 90)
Unité
Cyclone 6272 6272 392 Yes - 360 (18 x 18) FBGA 256 276480 - - 17mm 1.25 V
N° de stock RS 921-3570
Référence fabricant5CSEMA6F31C8N
MarqueAltera
183,355 €
Each (In a Tray of 27)
Unité
Cyclone V SE 110000 110000 41509 Yes 166036 224 (18 x 18) FBGA 896 5761K - - 31mm 3.3 V
N° de stock RS 690-3633
Référence fabricantEP3C16F484C8N
MarqueAltera
61,36 €
Each
Unité
Cyclone III - 15408 15408 - - 56 (18 x 18) FBGA 484 - 23 x 23 x 2.2mm 2.2mm 23mm 1.25 V
N° de stock RS 830-3578
Référence fabricant5CSXFC5D6F31C8N
MarqueAltera
169,47 €
Each
Unité
Cyclone V SX 85000 85000 32075 Yes 128300 174 (18 x 18) FBGA 896 4450K - - 31mm 1.13 V
N° de stock RS 170-2989
Référence fabricant5CEBA4F17C8N
MarqueAltera
48,632 €
Each (In a Tray of 90)
Unité
Cyclone V 49000 49000 18480 Yes 73920 132 (18 x 18) FBGA 256 3464192 - - 17mm 1.13 V
N° de stock RS 790-7006
Référence fabricant5AGXBA1D6F27C6N
MarqueAltera
180,48 €
Each
Unité
Arria V - 75000 - Yes 13208 480 (18 x 18) FBGA 672 463 kbit, 8000 kbit 27 x 27 x 3mm 3mm 27mm 1.13 V
N° de stock RS 771-6730
Référence fabricantEP4CGX15BF14C8N
MarqueAltera
23,84 €
Each
Unité
Cyclone IV GX - 14400 900 Yes 14400 - FBGA 169 540kbit 14 x 14 x 1.25mm 1.25mm 14mm 1.24 V
N° de stock RS 169-5507
Référence fabricantEP2C5T144C8N
MarqueAltera
16,029 €
Each (In a Tray of 60)
Unité
Cyclone II - 4608 4608 - - 13 (18 x 18) TQFP 144 - 20 x 20 x 1.4mm 1.4mm 20mm 1.25 V
N° de stock RS 830-3607
Référence fabricant5AGXMB1G4F40C4N
MarqueAltera
1.327,00 €
Each
Unité
Arria V 300k 300000 300000 Yes 452832 920 (27 x 27), 1840 (18 x 18), 2760 (9 x 9) FBGA 1517 16952kbit 40 x 40 x 2.1mm 2.1mm 40mm 1.13 V
N° de stock RS 830-3574
Référence fabricant5CSEMA6F31C8N
MarqueAltera
175,45 €
Each
Unité
Cyclone V SE 110000 110000 41509 Yes 166036 224 (18 x 18) FBGA 896 5761K - - 31mm 3.3 V
N° de stock RS 830-3524
Référence fabricantEP4CE6E22I7N
MarqueAltera
17,07 €
Each
Unité
Cyclone 6272 6272 392 Yes - 360 (18 x 18) EQFP 144 276480 - - 22mm 1.25 V
N° de stock RS 169-5489
Référence fabricantEP1C6F256I7N
MarqueAltera
34,961 €
Each (In a Tray of 90)
Unité
Cyclone - 5980 5980 - - - FBGA 256 - 17 x 17 x 1.8mm 1.8mm 17mm 1.575 V
N° de stock RS 830-3596
Référence fabricant5AGXFB3H4F35I5N
MarqueAltera
1.743,10 €
Each
Unité
Arria V 362k 362000 362000 Yes 547520 1045 (27 x 27), 2090 (18 x 18), 3135 (9 x 9) FBGA 1152 19358kbit 35 x 35 x 2.1mm 2.1mm 35mm 1.13 V
N° de stock RS 170-2984
Référence fabricantEP4CE6F17C8LN
MarqueAltera
18,378 €
Each (In a Tray of 90)
Unité
Cyclone 6272 6272 392 Yes - 360 (18 x 18) FBGA 256 276480 - - 17mm 1.03 V
N° de stock RS 651-9651
Référence fabricantEP2C5F256I8N
MarqueAltera
22,41 €
Each
Unité
Cyclone II 120000 4608 4608 - - 13 (18 x 18) FBGA 256 - 17 x 17 x 1.05mm 1.05mm 17mm 1.25 V
N° de stock RS 168-4134
Référence fabricantEP1C3T100C8N
MarqueAltera
14,535 €
Each (In a Tray of 90)
Unité
Cyclone - 2910 291 - - - TQFP 100 59904bit - - 14mm 1.575 V
N° de stock RS 170-2980
Référence fabricantEP4CE6E22I7N
MarqueAltera
17,652 €
Each (In a Tray of 60)
Unité
Cyclone 6272 6272 392 Yes - 360 (18 x 18) EQFP 144 276480 - - 22mm 1.25 V
N° de stock RS 830-3502
Référence fabricantEP4CE10E22I7N
MarqueAltera
31,11 €
Each
Unité
Cyclone 10320 10320 645 Yes - 360 (18 x 18) EQFP 144 423936 - - 22mm 1.25 V