Programmable Array Logic Circuits

What is a programmable array logic circuit (PAL)?


Programmable array logic (PAL) are semiconductors that are used to implement combinational logic circuits. They have a programmable AND gate array with fixed OR gate array. PAL’s contain PROM (programmable read only memory) and output logic. PAL is a group of PLD (programmable logic device). They’re also faster due to only having a single programmable array.


Features & Benefits


Programmable array logic is typically cheaper to produce & buy rather than the conventional programmable logic array (PLA). Compared to other programmable logic devices (PLD) they typically have higher efficiency, high reliability with only 1 programmable gate, less power consumption and more secure.


With the PAL being easier to program than a PLA there are multiple languages to program PALs in. These include PAL assembler (PALASM), Advanced Boolean expression language (ABEL) and universal programmable logic (CUPL). Programming PAL is very similar to PLA programming, except only the AND gate array needs to be programmed on the PAL.


How does a PAL differ from a PLA?


A PLA (Programmable Logic Array) has both an AND array gate and an OR gate array both available to be programmed, whereas PAL only allows the AND array to be programmed. Other differences include that PLA is slower, less efficient on power consumption and less prolific.


Typical applications


Programmable array logic circuits are typically used in a FPGA (Field Programmable Gate Array). This allows for accelerated testing of systems through programs such as Xilinx.


With the PAL being arranged in a FPGA you can compile test & edit very quickly compared to other arrangements.


...
Voir plus Voir moins

Filtres

Afficher 1 - 12 des 12 produits
Nombre de résultats par page
Description Prix Maximum Internal Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Mounting Type
N° de stock RS 545-8707
Référence fabricantEPCS4SI8N
MarqueAltera
14,49 €
Each
Unité
20MHz SOIC 8 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 3.6 V +85 °C 2.7 V -40 °C Surface Mount
N° de stock RS 690-4400
Référence fabricantEPCS16SI8N
MarqueAltera
17,02 €
Each
Unité
20MHz SOIC 8 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 3.6 V +85 °C 2.7 V -40 °C Surface Mount
N° de stock RS 697-3496
Référence fabricantXCF04SVOG20C
MarqueXilinx
16,01 €
Each
Unité
- TSSOP 20 6.5 x 4.39 x 1.04mm 6.5mm 4.39mm 1.04mm 3.6 V +85 °C 3 V -40 °C Surface Mount
N° de stock RS 173-2061
Référence fabricantXCF04SVOG20C
MarqueXilinx
14,764 €
Each (In a Tray of 74)
Unité
- TSSOP 20 6.5 x 4.39 x 1.04mm 6.5mm 4.39mm 1.04mm 3.6 V +85 °C 3 V -40 °C Surface Mount
N° de stock RS 169-5504
Référence fabricantEPC8QI100N
MarqueAltera
70,107 €
Each (In a Tray of 66)
Unité
- PQFP 100 20 x 14 x 2.7mm 20mm 14mm 2.7mm 3.6 V +85 °C 3 V -40 °C Surface Mount
N° de stock RS 545-9160
Référence fabricantEPC8QI100N
MarqueAltera
51,69 €
Each
Unité
- PQFP 100 20 x 14 x 2.7mm 20mm 14mm 2.7mm 3.6 V +85 °C 3 V -40 °C Surface Mount
N° de stock RS 169-5485
Référence fabricantEPC2TC32N
MarqueAltera
31,278 €
Each (In a Tray of 250)
Unité
16.7MHz TQFP 32 7 x 7 x 1mm 7mm 7mm 1mm 5.25 V +70 °C 3 V 0 °C Surface Mount
N° de stock RS 697-3301
Référence fabricantXCF32PVOG48C
MarqueXilinx
67,78 €
Each
Unité
- TSOP 48 12.1 x 18.5 x 1mm 12.1mm 18.5mm 1mm 2 V +85 °C 1.65 V -40 °C Surface Mount
N° de stock RS 173-2057
Référence fabricantXCF02SVOG20C
MarqueXilinx
9,72 €
Each (In a Tray of 74)
Unité
- TSSOP 20 6.5 x 4.39 x 1.04mm 6.5mm 4.39mm 1.04mm 3.6 V +85 °C 3 V -40 °C Surface Mount
N° de stock RS 626-0955
Référence fabricantXCF02SVOG20C
MarqueXilinx
11,66 €
Each
Unité
- TSSOP 20 6.5 x 4.39 x 1.04mm 6.5mm 4.39mm 1.04mm 3.6 V +85 °C 3 V -40 °C Surface Mount
N° de stock RS 169-5521
Référence fabricantEPCS64SI16N
MarqueAltera
33,127 €
Each (In a Tube of 49)
Unité
20MHz SOIC 16 10.3 x 7.5 x 2.55mm 10.3mm 7.5mm 2.55mm 3.6 V +85 °C 2.7 V -40 °C Surface Mount
N° de stock RS 169-5505
Référence fabricantEPCS1SI8N
MarqueAltera
3,48 €
Each (In a Tube of 100)
Unité
20MHz SOIC 8 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 3.6 V +85 °C 2.7 V -40 °C Surface Mount