USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
N° de stock RS 171-3040
Référence fabricantTC7USB42MU
MarqueToshiba
0,146 €
Each (On a Reel of 3000)
Unité
USB 2 14Ω 200 mW Surface Mount UQFN 10 50mA 1.4 x 1.8 x 0.5mm 1.4mm 1.8mm 0.5mm 4.3 V +85 °C
N° de stock RS 171-3082
Référence fabricantTC7USB42MU
MarqueToshiba
0,174 €
Each (In a Pack of 25)
Unité
USB 2 14Ω 200 mW Surface Mount UQFN 10 50mA 1.4 x 1.8 x 0.5mm 1.4mm 1.8mm 0.5mm 4.3 V +85 °C